SGD | USD
Favorite

Photo Not Available
FLV-BR6022W Bar White 1.4W
Available To Order
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 957.34000 $957.34

Submit a request for quotation on quantities greater than those displayed.

FLV-BR6022W

Digi-Key Part Number FLV-BR6022W-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FLV-BR6022W
Copy  
Description BAR LIGHT WHITE 60MM X 22MM 1.4W
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bar White 1.4W

Copy  
Documents & Media
Mfg CAD Models FLV-BR6022W.sldprt
FLV-BR6022W.stp
FLV-BR6022W.x_t
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series FLV-BR
Part Status Active
Type Bar
Color White
Length 2.362" (60.00mm)
Width 0.866" (22.00mm)
Height 0.669" (17.00mm)
Outer Diameter -
Inner Diameter -
Length - Emitting Surface 1.890" (48.00mm)
Width - Emitting Surface 0.709" (18.00mm)
Outer Diameter - Emitting Surface -
Power Dissipation (Max) 1.4W
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names FLVBR6022W