SGD | USD

TDA8296HN/C1,557 RF Demodulator IC 40-VFQFN Exposed Pad
In Stock: 12,462
MARKETPLACE PRODUCT Will ship in approximately 12 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
257 1.57949 $338.01

Submit a request for quotation on quantities greater than those displayed.

TDA8296HN/C1,557

Datasheet
Digi-Key Part Number 2156-TDA8296HN/C1557-ND
Copy  
Manufacturer

NXP USA Inc.

Copy  
Manufacturer Part Number TDA8296HN/C1,557
Copy  
Supplier
Copy  
Description IC IF DEMODULATOR DGTL 40HVQFN
Copy  
Detailed Description

RF Demodulator IC 40-VFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging Tray 
Part Status Active
Function Demodulator
LO Frequency -
RF Frequency -
P1dB -
Gain -
Noise Figure -
Current - Supply 65mA
Voltage - Supply 1.1V ~ 3.6V
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-HVQFN (6x6)
Base Part Number TDA8296
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 2156-TDA8296HN/C1557