SGD | USD
Favorite

Price & Procurement
2,546 In Stock
Can ship immediately
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 3.00500 $30.05
25 2.01160 $50.29
50 1.79060 $89.53
100 1.64040 $164.04
250 1.47168 $367.92
500 1.44102 $720.51
1,000 1.04244 $1,042.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4682-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.04244
  • Digi-Reel®  : 490-4682-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,546 - Immediate
  • Unit Price: Digi-Reel®

SFECF10M7HA00-R0

Datasheet
Digi-Key Part Number 490-4682-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFECF10M7HA00-R0
Copy  
Description CER FILTER 10.7MHZ FM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10.7MHz Center FM Ceramic Filter 180kHz 330Ohm 1412 (3531 Metric), 6 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series CERAFIL®, SFECF
Packaging Cut Tape (CT) 
Part Status Active
Frequency 10.7MHz Center
Impedance 330Ohm
Bandwidth 180kHz
Insertion Loss 4dB
Filter Type FM
Mounting Type Surface Mount
Package / Case 1412 (3531 Metric), 6 PC Pad
Size / Dimension 0.136" L x 0.122" W (3.45mm x 3.10mm)
Height (Max) 0.055" (1.40mm)
Base Part Number SFECF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SFECF10M7EA00-R0

CER FILTER 10.7MHZ FM

Murata Electronics

$3.06000 Details
Additional Resources
Standard Package 1
Other Names 490-4682-1