SGD | USD

MA40H1S-R Ultrasonic Sensor 40kHz
Price & Procurement
4,958 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 34.48000 $34.48
5 33.77800 $168.89
10 28.14800 $281.48
25 26.03680 $650.92
50 25.33340 $1,266.67
100 21.81480 $2,181.48
500 20.40738 $10,203.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-MA40H1S-RTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $19.35183
  • Cut Tape (CT)  : 490-MA40H1S-RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,958 - Immediate
  • Unit Price: $34.48000

MA40H1S-R

Datasheet
Digi-Key Part Number 490-MA40H1S-RDKR-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number MA40H1S-R
Copy  
Description ULTRASONIC TRANSDUCER
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Ultrasonic Sensor 40kHz

Copy  
Customer Reference
Documents & Media
Datasheets MA40H1S-R Spec
Featured Product MA40H1S-R SMD 40 kHz Transducer
EDA / CAD Models MA40H1S-R by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Receiver
Frequency 40kHz
Voltage - Rated 7.2Vp-p
Beam Angle 80°
Operating Temperature -20°C ~ 60°C
Base Part Number MA40
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MA40S4S

ULTRASONIC SENSOR TRANS 40KHZ

Murata Electronics

$11.19000 Details

CH201-00ABR

LONG RANGE ULTRA-LOW POWER ULTRA

TDK InvenSense

$19.37000 Details

MA40S4R

ULTRASONIC SENSOR RCVR 40KHZ

Murata Electronics

$11.19000 Details

B59070Z0285D121

ULTRASONIC SENSOR USS DISC WRAP

EPCOS - TDK Electronics

$2.12420 Details

MOD_CH101-03-01

CHIRP TIME OF FLIGHT SENSOR

TDK InvenSense

$37.41000 Details

UTR-1440K-TT-R

ULTRASONIC SENSOR TRAN/RCV 40KHZ

PUI Audio, Inc.

$23.32000 Details
Additional Resources
Standard Package 1
Other Names 490-MA40H1S-RDKR