SGD | USD
Favorite

GRM033R61A103KA01D 10000pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
0
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.03100 $0.31
50 0.01660 $0.83
100 0.01360 $1.36
500 0.00972 $4.86
1,000 0.00763 $7.63
2,500 0.00694 $17.34
5,000 0.00638 $31.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8156-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: $0.00429
  • Cut Tape (CT)  : 490-8156-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,897 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel®  : 490-8156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,897 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-3166-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.00505
  • Cut Tape (CT)  : 490-3166-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.15000

GRM033R61A103KA01D

Datasheet
Digi-Key Part Number 490-3166-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R61A103KA01D
Copy  
Description CAP CER 10000PF 10V X5R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10000pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17044-6
490-17044-6-ND
490-3166-6