SGD | USD
Favorite

Photo Not Available
0554820719 7 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.049" (1.25mm)
Available To Order
0
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
12,000 0.26701 $3,204.10

Submit a request for quotation on quantities greater than those displayed.

0554820719

Datasheet
Digi-Key Part Number 0554820719-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0554820719
Copy  
Description CONN ADAPT PLUG/PLUG 7POS 1.25MM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

7 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets 0554820719 Drawing
Mfg CAD Models 55482-0719.stp
Environmental Information 554820719 RoHS Cert of Compliance
HTML Datasheet 0554820719 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini Mi II 55482
Part Status Active
Convert From (Adapter End) Plug, Male Pins
Convert To (Adapter End) Plug, Male Pins
Number of Positions 7
Pitch 0.049" (1.25mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount, Snap-In
Base Part Number 055482
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0545960710

CONN RCPT 7POS IDC 26-28AWG TIN

Molex

$0.55000 Details
Additional Resources
Standard Package 1,500
Other Names 0554-82-0719
055482-0719
55482-0719
554820719