MCP79400T-I/MS Real Time Clock (RTC) IC Clock/Calendar 64B I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
2,340 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
25 1.33640 $33.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MCP79400T-I/MSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.33650
  • Digi-Reel®  : MCP79400T-I/MSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,340 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MCP79400-I/MS-ND
  • Minimum Quantity: 1
  • Quantity Available: 520 - Immediate
  • Unit Price: $1.35000

MCP79400T-I/MS

Datasheet
Digi-Key Part Number MCP79400T-I/MSCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP79400T-I/MS
Copy  
Description IC RTC CLK/CALENDAR I2C 8-MSOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 64B I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, SRAM, Unique ID
Memory Size 64B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8V ~ 5.5V
Voltage - Supply, Battery 1.3V ~ 5.5V
Current - Timekeeping (Max) 1.2µA (Typ) @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number MCP79400
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCF85263ATT/AJ

IC RTC CLK/CALENDAR I2C 8TSSOP

NXP USA Inc.

$1.66000 Details

DS1337U+T&R

IC RTC CLK/CALENDAR I2C 8-USOP

Maxim Integrated

$4.25000 Details

MCP79400-I/MS

IC RTC CLK/CALENDAR I2C 8-MSOP

Microchip Technology

$1.35000 Details

NCP1117LPST33T3G

IC REG LINEAR 3.3V 1A SOT223

onsemi

$0.65000 Details

ESP32-WROOM-32U (8MB)

RX TXRX MODULE WIFI U.FL SMD

Espressif Systems

$6.46000 Details

MAX4789EUK+T

IC ANALOG SWITCH 1X1 SOT23-5

Maxim Integrated

$5.46000 Details
Additional Resources
Standard Package 1
Other Names MCP79400T-I/MSCT