SGD | USD

HV5308PG-B-G-M919 Shift Shift Register 1 Element 32 Bit 44-PQFP (10x10)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : HV5308PG-B-G-M919TR-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $8.55360
  • Cut Tape (CT)  : HV5308PG-B-G-M919CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 470 - Immediate
  • Unit Price: $8.87000
  • Tray  : HV5308PG-B-G-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 84 - Immediate
  • Unit Price: $9.16000

HV5308PG-B-G-M919

Datasheet
Digi-Key Part Number HV5308PG-B-G-M919DKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number HV5308PG-B-G-M919
Copy  
Description IC 32BIT SRL CMOS 80V 44QFP
Copy  
Detailed Description

Shift Shift Register 1 Element 32 Bit 44-PQFP (10x10)

Copy  
Customer Reference
Documents & Media
Datasheets HV5308B
PCN Design/Specification HV5308/HV5408 Datasheet Rev 11/Dec/2015
PCN Assembly/Origin Fab Site Addition 14/Aug/2014
PCN Packaging Label and Packing Changes 23/Sep/2015
MBB/Label Chgs 16/Nov/2018
HTML Datasheet HV5308B
EDA / CAD Models HV5308PG-B-G-M919 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 32
Function Serial to Parallel
Voltage - Supply 10.8V ~ 13.2V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-QFP
Supplier Device Package 44-PQFP (10x10)
Base Part Number HV5308
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names HV5308PG-B-G-M919DKR