SGD | USD

Photo Not Available
HV53001-E/KWX Shift Shift Register 1 Element 16 Bit 105-TFBGA (9x9)
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 15.19000 $15.19
25 12.65560 $316.39
100 11.71670 $1,171.67

Submit a request for quotation on quantities greater than those displayed.

HV53001-E/KWX

Datasheet
Digi-Key Part Number 150-HV53001-E/KWX-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number HV53001-E/KWX
Copy  
Description 16-CH +/- PUSH PULL WITH CURRENT
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Shift Shift Register 1 Element 16 Bit 105-TFBGA (9x9)

Copy  
Customer Reference
Documents & Media
Datasheets HV53001 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tray 
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 16
Function Serial to Parallel
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 105-TFBGA
Supplier Device Package 105-TFBGA (9x9)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 260
Other Names 150-HV53001-E/KWX
150-HV53001-E/KWXTR
150-HV53001-E/KWXTR-ND