SGD | USD

MAX2308ETI RF Demodulator IC 70MHz ~ 300MHz 28-WFQFN Exposed Pad
In Stock: 31,150
MARKETPLACE PRODUCT Will ship in approximately 12 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
63 6.48000 $408.24

Submit a request for quotation on quantities greater than those displayed.

MAX2308ETI

Datasheet
Digi-Key Part Number 2156-MAX2308ETI-MA-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX2308ETI
Copy  
Supplier
Copy  
Description CDMA IF VGA AND I/Q DEMODULATOR
Copy  
Detailed Description

RF Demodulator IC 70MHz ~ 300MHz 28-WFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets MAX2308ETI
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tray 
Part Status Obsolete
Function Demodulator
LO Frequency -
RF Frequency 70MHz ~ 300MHz
P1dB -9dBm
Gain -
Noise Figure 6.36dB
Current - Supply 41.5mA
Voltage - Supply 2.7V
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Additional Resources
Standard Package 1
Other Names 2156-MAX2308ETI-MA