SGD | USD

Photo Not Available
MAX17303X+T Battery Fuel Gauge IC Lithium Ion/Polymer 15-WLP (1.68x2.45)
Price & Procurement
4,590 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 3.93400 $39.34
25 3.71920 $92.98
100 3.22300 $322.30
250 3.05768 $764.42
500 2.74366 $1,371.83
1,000 2.33888 $2,338.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 175-MAX17303X+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.33888
  • Digi-Reel®  : 175-MAX17303X+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,590 - Immediate
  • Unit Price: Digi-Reel®
  • Strip  : MAX17303X+-ND
  • Minimum Quantity: 1
  • Quantity Available: 46 - Immediate
  • Unit Price: $3.15000

MAX17303X+T

Digi-Key Part Number 175-MAX17303X+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX17303X+T
Copy  
Description IC BATT FUEL LI-ION 1C 15WLP
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Battery Fuel Gauge IC Lithium Ion/Polymer 15-WLP (1.68x2.45)

Copy  
Customer Reference
Documents & Media
EDA / CAD Models MAX17303X+T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series ModelGauge™
Packaging Cut Tape (CT) 
Part Status Active
Function Fuel Gauge
Battery Chemistry Lithium Ion/Polymer
Number of Cells 1
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 15-WFBGA, WLBGA
Supplier Device Package 15-WLP (1.68x2.45)
Base Part Number MAX17303
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX17048G+T10

IC BATT MON LI-ION 1CELL 8TDFN

Maxim Integrated

$3.18000 Details

MAX17303X+

IC BATT FUEL LI-ION 1C 15WLP

Maxim Integrated

$3.15000 Details

MAX17262REWL+T

IC BATT LIFEPO4/LI-ION 1C 9WLP

Maxim Integrated

$3.09000 Details

MAX17300X+

MODELGAUGE M5 1S WLP

Maxim Integrated

$5.70000 Details

MAX17260SETD+T

IC BATT MON LI-ION 1CELL 14TDFN

Maxim Integrated

$2.07158 Details

MAX17320X20+

IC BATT FUEL LI-ION 2-4C 30WLP

Maxim Integrated

$4.28000 Details
Additional Resources
Standard Package 1
Other Names 175-MAX17303X+TCT