SGD | USD

Price & Procurement
4,814 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.78800 $37.88
25 3.58200 $89.55
100 3.10420 $310.42
250 2.98484 $746.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 175-MAX17261METD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.98485
  • Tray  : MAX17261METD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,105 - Immediate
  • Unit Price: $4.22000

MAX17261METD+T

Datasheet
Digi-Key Part Number 175-MAX17261METD+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX17261METD+T
Copy  
Description IC BATT LIFEPO4/LI-ION 1C 14TDFN
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Battery Battery Monitor IC LiFePO4/Li-ion 14-TDFN-EP (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series ModelGauge™
Packaging Digi-Reel® 
Part Status Active
Function Battery Monitor
Battery Chemistry LiFePO4/Li-ion
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
Base Part Number MAX17261
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX17261METD+

IC BATT LIFEPO4/LI-ION 1C 14TDFN

Maxim Integrated

$4.22000 Details

DLW5BTM501SQ2L

CMC 4A 2LN 500 OHM SMD

Murata Electronics

$1.83000 Details

MEZD71202A-G

DC DC CONVERTER 5V

Monolithic Power Systems Inc.

$7.83000 Details

BQ25171QWDRCRQ1

AUTOMOTIVE, 800-MA LINEAR BATTER

Texas Instruments

$3.18000 Details

7490220120

PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Würth Elektronik

$8.29000 Details

D5V0F1U2LPQ-7B

TVS DIODE 5.5VWM 12VC DFN1006-2

Diodes Incorporated

$0.42000 Details
Additional Resources
Standard Package 1
Other Names 175-MAX17261METD+TDKR