SGD | USD

Price & Procurement
4,964 In Stock
Can ship immediately Factory Stock : 8,595
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.85600 $28.56
25 2.69960 $67.49
100 2.33980 $233.98
250 2.24976 $562.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX17048G+T10TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $2.24978
  • Cut Tape (CT)  : MAX17048G+T10CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,964 - Immediate
    8,595 - Factory Stock 
  • Unit Price: $3.18000
  • Bulk  : MAX17048G+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 4,800 - Factory Stock 
  • Unit Price: Call

MAX17048G+T10

Datasheet
Digi-Key Part Number MAX17048G+T10DKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX17048G+T10
Copy  
Description IC BATT MON LI-ION 1CELL 8TDFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Battery Battery Monitor IC Lithium Ion 8-TDFN-EP (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series ModelGauge™
Packaging Digi-Reel® 
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium Ion
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -20°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
Base Part Number MAX17048
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP73833-AMI/MF

IC BATT CONTRL LI-ION 1CEL 10DFN

Microchip Technology

$1.40000 Details

MAX1555EZK+T

IC BATT CHG LI-ION 1CEL TSOT23-5

Maxim Integrated

$2.76000 Details

LSM6DSLTR

IMU ACCEL/GYRO I2C/SPI 14LGA

STMicroelectronics

$7.83000 Details

2199230-4

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

$1.92000 Details

MCP73833T-AMI/UN

IC BATT CNTRL LI-ION 1CEL 10MSOP

Microchip Technology

$1.32000 Details

B2B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD 2POS 2MM

JST Sales America Inc.

$0.74000 Details
Additional Resources
Standard Package 1
Other Names MAX17048G+T10DKR