SGD | USD

DS2745U+T&R Battery Battery Monitor IC Multi-Chemistry 8-uMAX-EP|8-uSOP-EP
Price & Procurement
9,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
3,000 4.00950 $12,028.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : DS2745U+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,554 - Immediate
  • Unit Price: $5.67000
  • Digi-Reel®  : DS2745U+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,554 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : DS2745U+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,161 - Immediate
  • Unit Price: $6.30000

DS2745U+T&R

Datasheet
Digi-Key Part Number DS2745U+TR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS2745U+T&R
Copy  
Description IC BATT MONITOR MULTI-CHEM 8UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Battery Monitor IC Multi-Chemistry 8-uMAX-EP|8-uSOP-EP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Battery Monitor
Battery Chemistry Multi-Chemistry
Number of Cells -
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX-EP|8-uSOP-EP
Base Part Number DS2745
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCA8565TS/1,118

IC RTC CLK/CALENDAR I2C 8-TSSOP

NXP USA Inc.

$2.76000 Details

STC3100IST

IC BATT MON LI-ION 1CELL 8MINISO

STMicroelectronics

$4.19000 Details

MAX17048G+T10

IC BATT MON LI-ION 1CELL 8TDFN

Maxim Integrated

$3.18000 Details

DS2745U+

IC BATT MONITOR MULTI-CHEM 8UMAX

Maxim Integrated

$6.30000 Details

XF3M-3015-1B

CONN FFC FPC 30POS 0.50MM R/A

Omron Electronics Inc-EMC Div

$3.28000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

$6.98000 Details
Additional Resources
Standard Package 3,000
Other Names DS2745U+T&R-ND
DS2745U+TR