SGD | USD

Photo Not Available
SFT-20-RA-F35-MPA200 LED Lighting Color SFT-20 Amber-Red 613nm (Typ) 1414 (3535 Metric)
Non-Stock

SFT-20-RA-F35-MPA200

Digi-Key Part Number 1214-SFT-20-RA-F35-MPA200TR-ND
Copy  
Manufacturer

Luminus Devices Inc.

Copy  
Manufacturer Part Number SFT-20-RA-F35-MPA200
Copy  
Description LED RED AMBER 3.5MM X 3.5MM SMD
Copy  
Detailed Description

LED Lighting Color SFT-20 Amber-Red 613nm (Typ) 1414 (3535 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Luminus Devices Inc.
Series SFT-20
Packaging Tape & Reel (TR) 
Part Status Active
Color Amber-Red
Wavelength 613nm (Typ)
Current - Test 1.4A
Voltage - Forward (Vf) (Typ) 2.5V
Lumens/Watt @ Current - Test 69 lm/W
Current - Max 5A
Luminous Flux @ Current/Temperature 240lm (Typ)
Temperature - Test 25°C
Viewing Angle -
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.029" (0.74mm)
Base Part Number SFT-20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 1214-SFT-20-RA-F35-MPA200TR