SGD | USD

L1SP-DRD0002800000 LED Lighting Color LUXEON SunPlus 2835 Horticulture Red 660nm (650nm ~ 670nm) 1411 (3528 Metric)
Price & Procurement
16,422 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.59400 $5.94
100 0.39250 $39.25
1,000 0.30309 $303.09
2,000 0.27388 $547.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1416-2056-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.27387
  • Cut Tape (CT)  : 1416-2056-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,422 - Immediate
  • Unit Price: $0.91000

L1SP-DRD0002800000

Datasheet
Digi-Key Part Number 1416-2056-6-ND
Copy  
Manufacturer

Lumileds

Copy  
Manufacturer Part Number L1SP-DRD0002800000
Copy  
Description LUXEON SUNPLUS 2835 DEEP RED
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting Color LUXEON SunPlus 2835 Horticulture Red 660nm (650nm ~ 670nm) 1411 (3528 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lumileds
Series LUXEON SunPlus 2835 Horticulture
Packaging Digi-Reel® 
Part Status Active
Color Red
Wavelength 660nm (650nm ~ 670nm)
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 2.15V
Lumens/Watt @ Current - Test -
Current - Max 250mA
Luminous Flux @ Current/Temperature -
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Supplier Device Package 2835
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 15°C/W
Base Part Number L1SP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

L1SP-RYL0002800000

LUXEON SUNPLUS 2835 ROYAL BLUE

Lumileds

$0.91000 Details

L1SP-FRD0002800000

LUXEON SUNPLUS 2835 FAR RED

Lumileds

$1.01000 Details

L1SP-LME0002800000

LUXEON SUNPLUS 2835, LIME

Lumileds

$0.92000 Details

JE2835AWT-00-0000-0B0A0BG865E

LED WHT CRI 70 6500K JE2835 3V

Cree Inc.

$0.15000 Details

L1SP-PNK1002800000

LUXEON SUNPLUS 2835 WHITE

Lumileds

$0.92000 Details

SST-10-DR-B130-H660

LED SST10 RED 660NM SMD

Luminus Devices Inc.

$2.79000 Details
Additional Resources
Standard Package 1
Other Names 1416-2056-6