SGD | USD

L1C1-RYL1000000000 LED Lighting Color LUXEON C Blue 450nm (440nm ~ 460nm) 0707 (1919 Metric)
Price & Procurement
3,296 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.06400 $20.64
100 1.58900 $158.90
500 1.43632 $718.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1416-1911-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.23433
  • Cut Tape (CT)  : 1416-1911-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,296 - Immediate
  • Unit Price: $3.10000

L1C1-RYL1000000000

Datasheet
Digi-Key Part Number 1416-1911-6-ND
Copy  
Manufacturer

Lumileds

Copy  
Manufacturer Part Number L1C1-RYL1000000000
Copy  
Description LED LUXEON C ROYAL BLUE 450NM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting Color LUXEON C Blue 450nm (440nm ~ 460nm) 0707 (1919 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lumileds
Series LUXEON C
Packaging Digi-Reel® 
Part Status Active
Color Blue
Wavelength 450nm (440nm ~ 460nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test -
Current - Max 1.05A
Luminous Flux @ Current/Temperature 506mW (480mW ~ 532mW)
Temperature - Test 85°C
Viewing Angle 165°
Mounting Type Surface Mount
Package / Case 0707 (1919 Metric)
Supplier Device Package SMD
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Thermal Resistance of Package 2.8°C/W
Base Part Number L1C1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

CP13665_LARISA-RZ-CLIP8

LENS CLEAR 21-32DEG SNAP IN

Ledil

$1.50970 Details
You May Also Be Interested In

L1C1-RED1000000000

LED LUXEON C RED 629NM

Lumileds

$3.10000 Details

L1C1-GRN1000000000

LED LUXEON C GREEN 530NM

Lumileds

$3.10000 Details

L1C1-CYN1000000000

LED LUXEON C CYAN 500NM

Lumileds

$3.13000 Details

SST-10-DR-B90-G660

LED SST10 RED 660NM SMD

Luminus Devices Inc.

$2.53000 Details

L1C1-FRD1000000000

LED LUXEON C RED 735NM

Lumileds

$4.83000 Details

L1C1-LME1000000000

LED LUXEON C GREEN 146LM

Lumileds

$4.64000 Details
Additional Resources
Standard Package 1
Other Names 1416-1911-6