SGD | USD

Non-Stock

SPM0404UD5

Datasheet
Digi-Key Part Number 423-1086-6-ND
Copy  
Manufacturer

Knowles

Copy  
Manufacturer Part Number SPM0404UD5
Copy  
Description ULTRASONIC SENSR SISONC 10-65KHZ
Copy  
Detailed Description

Ultrasonic Sensor 10kHz ~ 65kHz

Copy  
Customer Reference
Documents & Media
Datasheets SPM0404UD5
Design Resources Development Tool Selector
HTML Datasheet SPM0404UD5
EDA / CAD Models SPM0404UD5 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles
Series SiSonic™
Packaging Digi-Reel® 
Part Status Obsolete
Type Receiver
Frequency 10kHz ~ 65kHz
Voltage - Rated 1.5 V ~ 3.6 V
Beam Angle -
Operating Temperature -40°C ~ 100°C (TA)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SPU0410LR5H-QB

MICROPHONE MEMS ANLG OMNI IOT

Knowles

$1.13000 Details

SPH0641LU4H-1

MORE MIC DIGITAL W/ ULTRASONIC

Knowles

$3.18000 Details

SEN0153

ULTRASONIC SENSOR 38-42KHZ URM07

DFRobot

$22.28000 Details

MA40H1S-R

ULTRASONIC TRANSDUCER

Murata Electronics

$35.00000 Details

CH201-00ABR

LONG RANGE ULTRA-LOW POWER ULTRA

TDK InvenSense

$19.66000 Details

US-4112

ULTRASONIC SENSOR US 20KHZ MAGN

Soberton Inc.

$4.50000 Details
Additional Resources
Standard Package 1
Other Names 423-1086-6