SGD | USD
Favorite

C0402C103K8PAC7867 10000pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
27,471 In Stock
Can ship immediately
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.14500 $1.45
50 0.08160 $4.08
100 0.06780 $6.78
500 0.04754 $23.77
1,000 0.03935 $39.35
2,500 0.03662 $91.55
5,000 0.03350 $167.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14869-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.03117
  • Digi-Reel®  : 399-14869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,471 - Immediate
  • Unit Price: Digi-Reel®

C0402C103K8PAC7867

Datasheet
Digi-Key Part Number 399-14869-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C103K8PAC7867
Copy  
Description CAP CER 10000PF 10V X5R 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14869-1