Price & Procurement
0
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.60100 $16.01
100 1.43780 $143.78
500 1.17636 $588.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-3699-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.98030

BM10B-SRSS-TBT(LF)(SN)

Datasheet
Digi-Key Part Number 455-3699-1-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number BM10B-SRSS-TBT(LF)(SN)
Copy  
Description CONN HEADER SMD 10POS 1MM
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets SR, SZ Series
Featured Product SH and SR Series Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SH/SR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 4.9mm
Contact Finish Thickness - Post -
Applications -
Base Part Number BM10B-SR
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SHR-10V-S-B

CONN HOUSING SH 10POS 1MM WHITE

JST Sales America Inc.

$0.31000 Details

10SR-3S

CONN RCPT 10POS IDC 30AWG TIN

JST Sales America Inc.

$1.00000 Details
Associated Product View More

A10SR10SR30K152A

JUMPER 10SR-3S - 10SR-3S 6"

JST Sales America Inc.

$3.46000 Details

A10SR10SR30K51A

JUMPER 10SR-3S - 10SR-3S 2"

JST Sales America Inc.

$2.60000 Details

A10SR10SR30K305A

JUMPER 10SR-3S - 10SR-3S 12"

JST Sales America Inc.

$4.40000 Details

A10SR10SR30K102A

JUMPER 10SR-3S - 10SR-3S 4"

JST Sales America Inc.

$3.07000 Details

A10SR10SR30K254A

JUMPER 10SR-3S - 10SR-3S 10"

JST Sales America Inc.

$3.93000 Details

A10SR10SR30K102B

JUMPER 10SR-3S - 10SR-3S 4"

JST Sales America Inc.

$3.07000 Details
You May Also Be Interested In

BM10B-SRSS-TB(LF)(SN)

CONN HEADER SMD 10POS 1MM

JST Sales America Inc.

$1.45000 Details

BM02B-SRSS-TBT(LF)(SN)

CONN HEADER SMD 2POS 1MM

JST Sales America Inc.

$0.94000 Details

BM06B-SRSS-TBT(LF)(SN)

CONN HEADER SMD 6POS 1MM

JST Sales America Inc.

$1.38000 Details

SHR-10V-S-B

CONN HOUSING SH 10POS 1MM WHITE

JST Sales America Inc.

$0.31000 Details

FM25040B-GTR

IC FRAM 4KBIT SPI 20MHZ 8SOIC

Cypress Semiconductor Corp

$3.16000 Details

SSH-003T-P0.2-H

CONN SOCKET 28-32AWG CRIMP TIN

JST Sales America Inc.

$0.16000 Details
Additional Resources
Standard Package 1
Other Names 455-3699-1