TLE493DA2B6HTSA1 Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8
Price & Procurement
12,135 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
5 4.34400 $21.72
10 3.72500 $37.25
25 2.98000 $74.50
50 2.73160 $136.58
100 2.48320 $248.32
500 2.17282 $1,086.41
1,000 2.15933 $2,159.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLE493DA2B6HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $2.15933
  • Cut Tape (CT)  : TLE493DA2B6HTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,135 - Immediate
  • Unit Price: $4.59000

TLE493DA2B6HTSA1

Datasheet
Digi-Key Part Number TLE493DA2B6HTSA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number TLE493DA2B6HTSA1
Copy  
Description SENSOR HALL EFFECT I2C
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Technology Hall Effect
Axis X, Y, Z
Output Type I²C
Sensing Range ±160mT ~ ±230mT
Voltage - Supply 2.8V ~ 3.5V
Current - Supply (Max) 5mA
Current - Output (Max) -
Resolution 12 b
Bandwidth -
Operating Temperature -40°C ~ 125°C (TJ)
Features Programmable, Temperature Compensated
Supplier Device Package PG-TSOP6-6-8
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Base Part Number TLE493
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLE493DW2B6A1HTSA1

SENSOR HALL I2C TSOP-6-6-8

Infineon Technologies

$4.71000 Details

TLE493DW2B6A0HTSA1

SENSOR HALL I2C TSOP-6-6-8

Infineon Technologies

$4.71000 Details

MMC5633NJL

30 GAUSS, MONOLITHIC, HIGH PERFO

Memsic Inc.

$2.15000 Details

SI7210-B-03-IV

SENSOR HALL EFFECT I2C SOT23-5

Silicon Labs

$2.23000 Details

BMM150

SENSOR FLIPCORE/HALL SPI 12WLCSP

Bosch Sensortec

$3.22000 Details

MLX90395KDC-BBA-101-RE

SENSOR MAGNETOMETER 3DXYZ 8SOIC

Melexis Technologies NV

$3.62000 Details
Additional Resources
Standard Package 1
Other Names TLE493DA2B6HTSA1DKR