SGD | USD
Favorite

BGA427H6327XTSA1 RF Amplifier IC General Purpose 0Hz ~ 3GHz PG-SOT343-4
Price & Procurement
4,405 In Stock
Can ship immediately
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.24100 $12.41
25 1.12120 $28.03
100 0.98120 $98.12
250 0.86108 $215.27
500 0.76092 $380.46
1,000 0.60073 $600.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BGA427H6327XTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.56068
  • Cut Tape (CT)  : BGA427H6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,405 - Immediate
  • Unit Price: $1.40000

BGA427H6327XTSA1

Datasheet
Digi-Key Part Number BGA427H6327XTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BGA427H6327XTSA1
Copy  
Description IC RF AMP GP 0HZ-3GHZ SOT343-4
Copy  
Detailed Description

RF Amplifier IC General Purpose 0Hz ~ 3GHz PG-SOT343-4

Copy  
Documents & Media
Datasheets BGA427
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Packaging Recyclable Glass Carrier 14/Oct/2014
Reel Cover Tape Chg 16/Feb/2016
HTML Datasheet BGA427
Simulation Models Infineon-MMIC-LNA-AWR-MWO-Design-Kit-SM-v02_00-EN Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Frequency 0Hz ~ 3GHz
P1dB -
Gain 18.5dB
Noise Figure 2.2dB
RF Type General Purpose
Voltage - Supply 2V ~ 5V
Current - Supply 25mA
Test Frequency 1.8GHz
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package PG-SOT343-4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BGA420H6327XTSA1

IC RF AMP GP 0HZ-3GHZ SOT343-4

Infineon Technologies

$1.26000 Details

BGA616H6327XTSA1

IC AMP CDMA 0HZ-2.7GHZ SOT343-4

Infineon Technologies

$2.25000 Details

TC1413NEOA

IC GATE DRVR LOW-SIDE 8SOIC

Microchip Technology

$2.33000 Details

AD8351ARMZ

IC RF AMP GP 0HZ-2.2GHZ 10MSOP

Analog Devices Inc.

$10.98000 Details

STM32L011K4T6

IC MCU 32BIT 16KB FLASH 32LQFP

STMicroelectronics

$3.96000 Details
Additional Resources
Standard Package 1
Other Names BGA 427 H6327DKR
BGA 427 H6327DKR-ND
BGA427H6327XTSA1DKR