Add To Favorites
BFP640H6327XTSA1 RF Transistor NPN 4.5V 50mA 40GHz 200mW Surface Mount PG-SOT343-4
Price & Procurement
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.62200 $6.22
100 0.46470 $46.47
500 0.36508 $182.54
1,000 0.28212 $282.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BFP640H6327XTSA1DKR-ND
Copy   BFP640H6327XTSA1DKR-ND
Quantity Available 46,644
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFP640H6327XTSA1

Copy   BFP640H6327XTSA1
Description RF TRANS NPN 4.5V 40GHZ SOT343-4
Copy   RF TRANS NPN 4.5V 40GHZ SOT343-4
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Transistor NPN 4.5V 50mA 40GHz 200mW Surface Mount PG-SOT343-4

Copy   RF Transistor NPN 4.5V 50mA 40GHz 200mW Surface Mount PG-SOT343-4
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 4.5V
Frequency - Transition 40GHz
Noise Figure (dB Typ @ f) 0.65dB ~ 1.2dB @ 1.8GHz ~ 6GHz
Gain 12.5dB
Power - Max 200mW
DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 30mA, 3V
Current - Collector (Ic) (Max) 50mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package PG-SOT343-4
Base Part Number BFP640
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BFP650H6327XTSA1 - Infineon Technologies | BFP650H6327XTSA1CT-ND DigiKey Electronics
  • BFP650H6327XTSA1
  • Infineon Technologies
  • RF TRANS NPN 4.5V 37GHZ SOT343-4
  • Unit Price $0.73000
  • BFP650H6327XTSA1CT-ND
  • BFP420H6327XTSA1 - Infineon Technologies | BFP420H6327XTSA1CT-ND DigiKey Electronics
  • BFP420H6327XTSA1
  • Infineon Technologies
  • RF TRANS NPN 5V 25GHZ SOT343
  • Unit Price $0.64000
  • BFP420H6327XTSA1CT-ND
  • DLW43MH201XK2L - Murata Electronics | 490-14325-1-ND DigiKey Electronics
  • DLW43MH201XK2L
  • Murata Electronics
  • CMC 200UH 110MA 2LN SMD AEC-Q200
  • Unit Price $2.80000
  • 490-14325-1-ND
  • BFP720H6327XTSA1 - Infineon Technologies | BFP720H6327XTSA1CT-ND DigiKey Electronics
  • BFP720H6327XTSA1
  • Infineon Technologies
  • RF TRANS NPN 4.7V 45GHZ SOT343
  • Unit Price $0.81000
  • BFP720H6327XTSA1CT-ND
  • MCH4020-TL-H - ON Semiconductor | MCH4020-TL-HOSCT-ND DigiKey Electronics
  • MCH4020-TL-H
  • ON Semiconductor
  • RF TRANS NPN 8V 16GHZ 4MCPH
  • Unit Price $0.64000
  • MCH4020-TL-HOSCT-ND
Additional Resources
Standard Package ? 1
Other Names BFP 640 H6327DKR
BFP 640 H6327DKR-ND
BFP640H6327XTSA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BFP640H6327XTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.24974
  • Cut Tape (CT) ? : BFP640H6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,644 - Immediate
  • Unit Price: $0.73000

16:10:23 8/17/2019