SGD | USD

HMR3100 ±2 Gauss Compass X, Y 0.5° Module
Price & Procurement
0 In Stock

HMR3100

Datasheet
Digi-Key Part Number 342-1037-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMR3100
Copy  
Description MODULE DIGITAL COMPASS 2-AXIS
Copy  
Detailed Description

±2 Gauss Compass X, Y 0.5° Module

Copy  
Documents & Media
Datasheets HMR3100
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Aerospace
Series HMR
Part Status Obsolete
Type Digital Compass
Axis X, Y
Measuring Range ±2 Gauss
For Measuring Heading
Resolution 0.5°
Package / Case Module
Interface Digital
Operating Temperature 0°C ~ 70°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 342-1037