SGD | USD

XPGDRY-L1-0000-00501 LED Lighting Color Xlamp® XP-G3 Horticulture Blue 448nm (440nm ~ 455nm) 1414 (3535 Metric)
Price & Procurement
22,897 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.83400 $18.34
50 1.78200 $89.10
100 1.64090 $164.09
200 1.49230 $298.46
500 1.39768 $698.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package

XPGDRY-L1-0000-00501

Datasheet
Digi-Key Part Number XPGDRY-L1-0000-00501DKR-ND
Copy  
Manufacturer

Cree Inc.

Copy  
Manufacturer Part Number XPGDRY-L1-0000-00501
Copy  
Description LED XP-G3 448NM ROYAL BLUE SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Lighting Color Xlamp® XP-G3 Horticulture Blue 448nm (440nm ~ 455nm) 1414 (3535 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® XP-G3 Horticulture
Packaging Digi-Reel® 
Part Status Active
Color Blue
Wavelength 448nm (440nm ~ 455nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.82V
Lumens/Watt @ Current - Test -
Current - Max 2A
Luminous Flux @ Current/Temperature 705mW (680mW ~ 730mW)
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 2-SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 2°C/W
Base Part Number XPGDRY
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

C14502_STRADELLA-T2

LENS CLEAR ADHESIVE

Ledil

$1.56000 Details

CA16435_LXP2-SS-WAS

LENS CLEAR ASYMMETRICAL ADH TAPE

Ledil

$4.89000 Details

C16006_STRADELLA-T1-A

LENS CLEAR ASYMMETRICAL ADHESIVE

Ledil

$2.88000 Details

C14501_STRADELLA-T3

LENS CLEAR ADHESIVE

Ledil

$1.56000 Details

C16504_STRADA-2X2-T2-M

LENS CLR ASYMMETRICAL ADH SCREW

Ledil

$5.70000 Details

C12361_HB-2X2-W

LENS CLEAR 43-57DEG ADHESIV SCRW

Ledil

$7.16000 Details
You May Also Be Interested In

XPGDRY-L1-0000-00601

LED XP-G3 448NM ROYAL BLUE SMD

Cree Inc.

$2.38000 Details

XPGDPR-L1-0000-00F01

LED SMD XP-G PHOTO RED

Cree Inc.

$3.89000 Details

XPEBRD-L1-0000-00901

LED XLAMP XP-E RED SMD

Cree Inc.

$2.52000 Details

SPHRD1L3DH00A4R2D2

HIGH PWR LED

Samsung Semiconductor, Inc.

$2.72000 Details

L1MX-407012V500000

LED LUXEON NEU WHITE 4000K SMD

Lumileds

$17.75000 Details

SPHWHTL3DA0CF4RTW6

LED WHITE CERAMIC LH351D

Samsung Semiconductor, Inc.

$2.94000 Details
Additional Resources
Standard Package 1
Other Names XPGDRY-L1-0000-00501DKR