SGD | USD

XPEBRD-L1-0000-00501 LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Price & Procurement
0
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.58400 $15.84
50 1.53940 $76.97
100 1.41760 $141.76
200 1.28920 $257.84
500 1.20750 $603.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package

XPEBRD-L1-0000-00501

Datasheet
Digi-Key Part Number XPEBRD-L1-0000-00501DKR-ND
Copy  
Manufacturer

Cree Inc.

Copy  
Manufacturer Part Number XPEBRD-L1-0000-00501
Copy  
Description LED XLAMP XPE2 RED 625NM 2SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-E2
Packaging Digi-Reel® 
Part Status Active
Color Red
Wavelength 625nm (620nm ~ 630nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 77 lm/W
Current - Max 1A
Luminous Flux @ Current/Temperature 59lm (57lm ~ 62lm)
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 5°C/W
Base Part Number XPEBRD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

CA16435_LXP2-SS-WAS

LENS CLEAR ASYMMETRICAL ADH TAPE

Ledil

$4.81000 Details

CA15584_ZORYA-MINI-TAPE

LENS CLEAR 145DEG ADHESIVE TAPE

Ledil

$4.17000 Details

C15419_ZORYA-MINI

LENS CLEAR 125-163DEG ADH TAPE

Ledil

$2.94000 Details

C15925_HB-2X2-ON

LENS CLEAR ELLIPTICAL/OVAL SCREW

Ledil

$5.62000 Details

FA16662_TINA-BW

LENS CLEAR ASYMMETRICAL ADH TAPE

Ledil

$2.58017 Details

CP15678_FLORENTINA-HLD-O-90

LENS CLEAR ELLIPTICAL/OVAL

Ledil

$18.12844 Details
You May Also Be Interested In

XPEBGR-L1-0000-00A01

LED XLAMP XPE2 GREEN 528NM 2SMD

Cree Inc.

$1.67000 Details

XPEBRD-L1-0000-00701

LED XLAMP XPE2 RED 625NM 2SMD

Cree Inc.

$2.02000 Details

XPEBPR-L1-0000-00D01

XLAMP XP-E SMD LED RED

Cree Inc.

$2.72000 Details

XPEBWT-H1-0000-00CZ5

LED XLAMP NEUTRAL WHT 4000K 2SMD

Cree Inc.

$1.46000 Details

XPEBWT-L1-0000-00BE5

LED XLAMP NEUTRAL WHT 4000K 2SMD

Cree Inc.

$1.05000 Details

XPGDWT-H1-0000-00H7E

LED XLAMP XPG3 WARM WHITE SMD

Cree Inc.

$1.67000 Details
Additional Resources
Standard Package 1
Other Names XPEBRD-L1-0000-00501DKR