SGD | USD

ASMT-QABD-AEF0E LED Lighting Color - Amber 591nm (583nm ~ 598nm) 4-PLCC
Price & Procurement
11,284 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.32300 $13.23
100 0.97830 $97.83
500 0.89898 $449.49
1,000 0.74832 $748.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-2949-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.74833
  • Cut Tape (CT)  : 516-2949-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,284 - Immediate
  • Unit Price: $2.09000

ASMT-QABD-AEF0E

Datasheet
Digi-Key Part Number 516-2949-6-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number ASMT-QABD-AEF0E
Copy  
Description LED INDICATOR 0.5W AMBER 4PLCC
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

LED Lighting Color - Amber 591nm (583nm ~ 598nm) 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets ASMT-QxBD-Axx
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Site Chg 10/Jan/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Color Amber
Wavelength 591nm (583nm ~ 598nm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 2.3V
Lumens/Watt @ Current - Test 46 lm/W
Current - Max 300mA
Luminous Flux @ Current/Temperature 16lm (12lm ~ 20lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 60°C/W
Base Part Number ASMT-Q*BD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LO E67F-BADA-24-1-Z

LED PWR TOPLED ORN 605NM 4PLCC

OSRAM Opto Semiconductors Inc.

$0.75000 Details

SPHRD1L3DH00A4R2D2

HIGH PWR LED

Samsung Semiconductor, Inc.

$2.68000 Details

HL3P-BA60-J00DD

LAMP,3MM,ALINGAP,AMBER

Broadcom Limited

$0.85000 Details

MLERED-A1-0000-000V01

LED XLAMP MLE RED 625NM 4SMD

Cree Inc.

$1.11000 Details

MLEGRN-A1-0000-000X01

LED XLAMP MLE GRN 528NM 4SMD

Cree Inc.

$1.17000 Details

XPEBAM-L1-0000-00801

LED XLAMP XPE2 AMBER 590NM 2SMD

Cree Inc.

$2.19000 Details
Additional Resources
Standard Package 1
Other Names 516-2949-6