SGD | USD

Photo Not Available
VU0010-002
Non-Stock

VU0010-002

Datasheet
Digi-Key Part Number 1922-VU0010-002-ND
Copy  
Manufacturer

Audiowell International LLC

Copy  
Manufacturer Part Number VU0010-002
Copy  
Description ULTRASONIC DGTL SENSOR 12V
Copy  
Customer Reference
Documents & Media
Datasheets VU0010-002 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Audiowell International LLC
Series -
Packaging Bulk 
Part Status Active
Type Receiver
Frequency 48kHz
Voltage - Rated 12 V ~ 30 V
Beam Angle -
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

US0014-001

ULTRASONIC FLOW SENSOR

Audiowell International LLC

$20.36000 Details

MA40H1S-R

ULTRASONIC TRANSDUCER

Murata Electronics

$35.00000 Details

CH201-00ABR

LONG RANGE ULTRA-LOW POWER ULTRA

TDK InvenSense

$19.66000 Details
Additional Resources
Standard Package 1
Other Names 1922-VU0010-002