SGD | USD

UM0090-000 Ultrasonic Sensor 58kHz
Non-Stock

UM0090-000

Datasheet
Digi-Key Part Number 1922-1005-ND
Copy  
Manufacturer

Audiowell International LLC

Copy  
Manufacturer Part Number UM0090-000
Copy  
Description ULTRASONIC SENSOR 58KHZ
Copy  
Detailed Description

Ultrasonic Sensor 58kHz

Copy  
Customer Reference
Documents & Media
Datasheets UM0090-000 Datasheet
PCN Obsolescence/ EOL DK OBS NOTICE
HTML Datasheet UM0090-000 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Audiowell International LLC
Series -
Packaging Bulk 
Part Status Obsolete
Type Transmitter, Receiver
Frequency 58kHz
Voltage - Rated 5V
Beam Angle -
Operating Temperature -40°C ~ 80°C (TA)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

UTR-1440K-TT-R

ULTRASONIC SENSOR TRAN/RCV 40KHZ

PUI Audio, Inc.

$24.35000 Details
Additional Resources
Standard Package 1
Other Names 1922-1005