LTC3859EUHF#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC3859EUHF#TRPBFTR-ND - Tape & Reel (TR) LTC3859EUHF#TRPBFCT-ND - Cut Tape (CT) LTC3859EUHF#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC3859EUHF#TRPBF | |
Description | IC REG CTRLR MULT TOPOLOGY 38QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck, Buck-Boost, SEPIC Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3859EUHF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Buck-Boost, SEPIC | |
Number of Outputs | 3 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 115kHz ~ 835kHz, 350kHz ~ 535kHz | |
Duty Cycle (Max) | 99%, 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $14.64100 | $146.41 |
25 | $14.03440 | $350.86 |
100 | $12.36530 | $1,236.53 |
250 | $11.75844 | $2,939.61 |
500 | $10.99982 | $5,499.91 |
1,000 | $10.08949 | $10,089.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.71018 | $24,275.45 |