LT6703HVIS5-2#TRPBF Comparator General Purpose Open Collector TSOT-23-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 4.20000 $4.20
10 3.78200 $37.82
25 3.56760 $89.19
100 3.03990 $303.99
250 2.85436 $713.59
500 2.49758 $1,248.79
1,000 2.22156 $2,221.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

LT6703HVIS5-2#TRPBF

Datasheet
Digi-Key Part Number 505-LT6703HVIS5-2#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT6703HVIS5-2#TRPBF
Copy  
Description IC COMPARATOR 400MV REF TSOT23-5
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Comparator General Purpose Open Collector TSOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series Over-The-Top®
Packaging Cut Tape (CT) 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 1.4V ~ 18V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 0.01µA @ 18V
Current - Output (Typ) -
Current - Quiescent (Max) 15µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 29µs
Hysteresis 11.5mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-5 Thin, TSOT-23-5
Mounting Type Surface Mount
Supplier Device Package TSOT-23-5
Base Part Number LT6703
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT6703HVIS5-2#TRMPBF

IC COMPARATOR 400MV REF TSOT23-5

Analog Devices Inc.

$4.31000 Details
Additional Resources
Standard Package 1
Other Names 505-LT6703HVIS5-2#TRPBFCT