AD829JRZ-REEL7 Video Amp, 1 Voltage Feedback 8-SOIC
Price & Procurement
10,791 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 15.62000 $15.62
10 14.11500 $141.15
25 13.45880 $336.47
100 11.68590 $1,168.59
250 11.16056 $2,790.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD829JRZ-REEL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 9,750 - Immediate
  • Unit Price: $10.21917
  • Cut Tape (CT)  : AD829JRZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,791 - Immediate
  • Unit Price: $15.62000
  • Tube  : AD829JRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,768 - Immediate
  • Unit Price: $15.62000
  • Tape & Reel (TR)  : AD829JRZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $10.21918

AD829JRZ-REEL7

Datasheet
Digi-Key Part Number AD829JRZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD829JRZ-REEL7
Copy  
Description IC AMP VOLTAGE FEEDBACK 8SOIC
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Video Amp, 1 Voltage Feedback 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Voltage Feedback
Output Type -
Number of Circuits 1
-3db Bandwidth 120MHz
Slew Rate 230V/µs
Current - Supply 5.3mA
Current - Output / Channel 32mA
Voltage - Supply, Single/Dual (±) ±4.5V ~ 18V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD829
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1961EMS8E#PBF

IC REG MULT CONFG ADJ 1.5A 8MSOP

Analog Devices Inc.

$6.76000 Details

SI1902DL-T1-E3

MOSFET 2N-CH 20V 0.66A SC70-6

Vishay Siliconix

$0.82000 Details
Additional Resources
Standard Package 1
Other Names AD829JRZ-REEL7DKR