SGD | USD
Favorite

AS8510-ASSM
Price & Procurement
2,380 In Stock
Can ship immediately
 

Quantity
All prices are in SGD.
Price Break Unit Price Extended Price
1 14.27000 $14.27
10 12.88600 $128.86
25 12.28720 $307.18
100 10.18930 $1,018.93
250 9.29020 $2,322.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AS8510-ASSMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $8.69084
  • Cut Tape (CT)  : AS8510-ASSMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,380 - Immediate
  • Unit Price: $14.27000
  • Tape & Reel (TR)  : AS8510-ASSP-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $7.49210

AS8510-ASSM

Datasheet
Digi-Key Part Number AS8510-ASSMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS8510-ASSM
Copy  
Description IC BATTERY MANAGEMENT 20-SSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets AS8510
Product Training Modules AS8510 Data Acquisition IC
Video File Shaping the world with sensor solutions
Featured Product AS8510 Data Acquisition Front-End IC
HTML Datasheet AS8510
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Digi-Reel® 
Part Status Active
Type Battery Management
Input Type Analog, Digital
Output Type Analog, Digital
Current - Supply 5.5mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PGA308AIDGST

IC PROG SENSOR SGNL COND 10-MSOP

Texas Instruments

$7.58000 Details
Additional Resources
Standard Package 1
Other Names AS8510-
AS8510-ASSMDKR
AS8510-ASSP-500DKR
AS8510-ASSP-500DKR-ND
AS8510-ASST-500DKR
AS8510-ASST-500DKR-ND