SGD | USD

983 Ultrasonic Sensor 42kHz
Available To Order
0
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 50.42000 $50.42

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1279-ND
Copy  
Manufacturer

Adafruit Industries LLC

Copy  
Manufacturer Part Number 983
Copy  
Description ULTRASONIC SENSOR HRLV-MAXSONAR
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Ultrasonic Sensor 42kHz

Copy  
Customer Reference
Documents & Media
Datasheets HRLV-MaxSonar®-EZ™ Series
983~
Design Resources Development Tool Selector
HTML Datasheet 983~
HRLV-MaxSonar®-EZ™ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series HRLV-MaxSonar®-EZ™
Packaging Bulk 
Part Status Active
Type Transmitter, Receiver
Frequency 42kHz
Voltage - Rated 2.5 V ~ 5.5 V
Beam Angle -
Operating Temperature -15°C ~ 65°C (TA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1528-1279