SGD | USD

979 Ultrasonic Sensor 42kHz
Available To Order
0
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 40.02000 $40.02

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 979-ND
Copy  
Manufacturer

Adafruit Industries LLC

Copy  
Manufacturer Part Number 979
Copy  
Description ULTRASONIC SENSOR MLV-MAXSONAR
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Ultrasonic Sensor 42kHz

Copy  
Customer Reference
Documents & Media
Datasheets LV-MaxSonar®-EZ™ Series
979~
Design Resources Development Tool Selector
HTML Datasheet LV-MaxSonar®-EZ™ Series
979~
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series mLV-MaxSonar®-EZ™
Packaging Bulk 
Part Status Active
Type Transmitter, Receiver
Frequency 42kHz
Voltage - Rated 2.5 V ~ 5.5 V
Beam Angle -
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1