SGD | USD

4664 Ultrasonic Sensor 40kHz
Available To Order
0
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 42.99000 $42.99

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-4664-ND
Copy  
Manufacturer

Adafruit Industries LLC

Copy  
Manufacturer Part Number 4664
Copy  
Description LARGE ULTRASONIC (SONAR) SENSOR
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Ultrasonic Sensor 40kHz

Copy  
Customer Reference
Documents & Media
Datasheets DYP-A01-V2.0
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Packaging Bulk 
Part Status Active
Type -
Frequency 40kHz
Voltage - Rated 3.3 V ~ 5 V
Beam Angle 75°
Operating Temperature -15°C ~ 60°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MA40H1S-R

ULTRASONIC TRANSDUCER

Murata Electronics

$35.00000 Details

4019

ULTRASONIC SENSOR DISTANC US-100

Adafruit Industries LLC

$10.32000 Details

MOD_CH101-03-01

CHIRP TIME OF FLIGHT SENSOR

TDK InvenSense

$37.97000 Details

CH201-00ABR

LONG RANGE ULTRA-LOW POWER ULTRA

TDK InvenSense

$19.66000 Details

4665

PANEL MOUNT ULTRASONIC (SONAR) R

Adafruit Industries LLC

$27.75000 Details

UTR-1440K-TT-R

ULTRASONIC SENSOR TRAN/RCV 40KHZ

PUI Audio, Inc.

$24.35000 Details
Additional Resources
Standard Package 1
Other Names 1528-4664