SGD | USD

1343 Ultrasonic Sensor 42kHz
Available To Order
0
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 74.18000 $74.18

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1314-ND
Copy  
Manufacturer

Adafruit Industries LLC

Copy  
Manufacturer Part Number 1343
Copy  
Description ULTRASONIC SENSOR HRUSB-MAXSONAR
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Ultrasonic Sensor 42kHz

Copy  
Customer Reference
Documents & Media
Datasheets HRUSB-MaxSonar®-EZ™ Series
Design Resources Development Tool Selector
HTML Datasheet HRUSB-MaxSonar®-EZ™ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series HRUSB-MaxSonar®-EZ™
Packaging Bulk 
Part Status Active
Type Transmitter, Receiver
Frequency 42kHz
Voltage - Rated 2.5 V ~ 5.5 V
Beam Angle -
Operating Temperature -40°C ~ 65°C (TA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1528-1314
HRUSB-MAXSONAR-EZ0
MB1403