SGD | USD

1137 Ultrasonic Sensor 42kHz
Available To Order
0
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 157.69000 $157.69

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1137-ND
Copy  
Manufacturer

Adafruit Industries LLC

Copy  
Manufacturer Part Number 1137
Copy  
Description ULTRASONIC SENSOR MAXBOTIX 42KHZ
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Ultrasonic Sensor 42kHz

Copy  
Customer Reference
Documents & Media
Datasheets XL-MaxSonar®- WR/WRC™ Series
HTML Datasheet XL-MaxSonar®- WR/WRC™ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Packaging Bulk 
Part Status Active
Type Transmitter, Receiver
Frequency 42kHz
Voltage - Rated 5V
Beam Angle -
Operating Temperature -40°C ~ 70°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1