SGD | USD

S-8232ABFT-T2-G Battery Battery Protection IC Lithium Ion/Polymer 8-TSSOP
Price & Procurement
3,529 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.17000 $21.70
25 2.04640 $51.16
100 1.74350 $174.35
250 1.63708 $409.27
500 1.43244 $716.22
1,000 1.18687 $1,186.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $10.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 728-1031-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.10502
  • Cut Tape (CT)  : 728-1031-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,529 - Immediate
  • Unit Price: $2.42000

S-8232ABFT-T2-G

Digi-Key Part Number 728-1031-6-ND
Copy  
Manufacturer

ABLIC U.S.A. Inc.

Copy  
Manufacturer Part Number S-8232ABFT-T2-G
Copy  
Description IC BATT PROT LI-ION 2CELL 8TSSOP
Copy  
Detailed Description

Battery Battery Protection IC Lithium Ion/Polymer 8-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Function Battery Protection
Battery Chemistry Lithium Ion/Polymer
Number of Cells 2
Fault Protection Over Current
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number S-8232
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S-8241ABKMC-GBKT2G

IC BATT PROT LI-ION 1CEL SOT23-5

ABLIC U.S.A. Inc.

$1.29000 Details

BQ27742YZFR-G1

IC BATT FUEL GAUGE LI-ION 15-DSB

Texas Instruments

$4.22000 Details

AP9101CAK6-ANTRG1

IC BATT PROT LI-ION 1CELL SOT26

Diodes Incorporated

$0.71000 Details

S-8252AAL-M6T1U

IC BATT PROT LI-ION 2CEL SOT23-6

ABLIC U.S.A. Inc.

$2.49000 Details

AP9101CK6-ADTRG1

IC BATT PROT LI-ION 1CELL SOT26

Diodes Incorporated

$0.71000 Details

LM74500QDDFRQ1

REVERSE POLARITY PROTECTION CONT

Texas Instruments

$2.64000 Details
Additional Resources
Standard Package 1
Other Names 728-1031-6