RT39B16G20NN Industrial Filter Cartridge 5µm (Nominal)
Price & Procurement
50 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SGD.
Price Break Unit Price Extended Price
1 32.57000 $32.57
10 30.63100 $306.31
25 27.91640 $697.91
50 27.52880 $1,376.44
100 27.14120 $2,714.12
250 25.39632 $6,349.08

Submit a request for quotation on quantities greater than those displayed.

RT39B16G20NN

Digi-Key Part Number RT39B16G20NN-ND
Copy  
Manufacturer

3M

Copy  
Manufacturer Part Number RT39B16G20NN
Copy  
Description MICRO-KLEAN RT SERIES FILTER CAR
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Industrial Filter Cartridge 5µm (Nominal)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series Micro-Klean™ RT
Packaging Bulk 
Part Status Active
Type Filter Cartridge
Applications Industrial
Particle Size 5µm (Nominal)
Flow Rate -
Pressure Range 24.656PSI ~ 59.466PSI
Inlet/Outlet Size -
Height 39.000" (990.60mm)
Diameter 2.598" (66.00mm)
Operating Temperature 60°C - Max
Base Part Number RT39
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 25
Other Names 00016145088209
70020046523
7100019939