LM4780, LM4780TABD Datasheet by Texas Instruments

View All Related Products | Download PDF Datasheet
I TEXAS INSTRUMENTS
LM4780, LM4780TABD
www.ti.com
SNAS193B JULY 2003REVISED APRIL 2013
LM4780 Overture™ Audio Power Amplifier Series Stereo 60W, Mono 120W Audio Power
Amplifier with Mute
Check for Samples: LM4780,LM4780TABD
1FEATURES DESCRIPTION
The LM4780 is a stereo audio amplifier capable of
23 SPiKe Protection typically delivering 60W per channel of continuous
Low External Component Count average output power into an 8load with less than
Quiet Fade-In/Out Mute Mode 0.5% THD+N from 20Hz - 20kHz.
Wide Supply Range: 20V - 84V The LM4780 is fully protected utilizing Texas
Signal-to-Noise Ratio 97dB (ref. to PO= 1W) Instruments' Self Peak Instantaneous Temperature
(°Ke) (SPiKeTM) protection circuitry. SPiKe provides a
dynamically optimized Safe Operating Area (SOA).
APPLICATIONS SPiKe protection completely safeguards the
Audio Amplifier for Component Stereo LM4780's outputs against over-voltage, under-
Audio Amplifier for Compact Stereo voltage, overloads, shorts to the supplies or GND,
thermal runaway and instantaneous temperature
Audio Amplifier for Self-Powered Speakers peaks. The advanced protection features of the
Audio Amplifier for High-End and HD TVs LM4780 places it in a class above discrete and hybrid
amplifiers.
KEY SPECIFICATIONS Each amplifier of the LM4780 has an independent
Output Power/Channel with 0.5% THD+N, 1kHz smooth transition fade-in/out mute.
into 8: 60 W (Typ) The LM4780 can easily be configured for bridge or
THD+N at 2 x 30W into 8Ω(20Hz - 20kHz): parallel operation for 120W mono solutions.
0.03% (Typ)
THD+N at 2 x 30W into 6Ω(20Hz - 20kHz):
0.05% (Typ)
THD+N at 2 x 30W into 4Ω(20Hz - 20kHz):
0.07% (Typ)
Mute Attenuation: 110 dB (Typ)
PSRR: 85 dB (Min)
Slew Rate: 19V/µs (Typ)
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of
Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2Overture is a trademark of Texas Instruments.
3All other trademarks are the property of their respective owners.
PRODUCTION DATA information is current as of publication date. Copyright © 2003–2013, Texas Instruments Incorporated
Products conform to specifications per the terms of the Texas
Instruments standard warranty. Production processing does not
necessarily include testing of all parameters.
l TEXAS INSTRUMENTS Input A mm a
LM4780, LM4780TABD
SNAS193B JULY 2003REVISED APRIL 2013
www.ti.com
Typical Application
Figure 1. Typical Audio Amplifier Application Circuit
2Submit Documentation Feedback Copyright © 2003–2013, Texas Instruments Incorporated
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS OutA
LM4780, LM4780TABD
www.ti.com
SNAS193B JULY 2003REVISED APRIL 2013
Connection Diagram
Figure 2. TO-220 Plastic Package (Top View)(1)
See Package Number NDM0027A
(1) The NDM0027A is a non-isolated package. The package's metal back, and any heat sink to which it is mounted are connected to the V-
potential when using only thermal compound. If a mica washer is used in addition to thermal compound, θCS (case to sink) is increased,
but the heat sink will be electrically isolated from V-.
Copyright © 2003–2013, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS
LM4780, LM4780TABD
SNAS193B JULY 2003REVISED APRIL 2013
www.ti.com
Absolute Maximum Ratings(1)(2)(3)
Supply Voltage |V+| + |V-| (No Signal) 94V
Supply Voltage |V+| + |V-| (Input Signal) 84V
Common Mode Input Voltage (V+or V-) and |V+| + |V-|80V
Differential Input Voltage(4) 60V
Output Current Internally Limited
Power Dissipation(5) 125W
ESD Susceptability(6) 3.0kV
ESD Susceptability(7) 200V
Junction Temperature (TJMAX)(8) 150°C
Soldering Information TA Package (10 seconds) 260°C
Storage Temperature -40°C to +150°C
θJA 30°C/W
Thermal Resistance θJC 0.8°C/W
(1) Absolute Maximum Ratings indicate limits beyond which damage to the device may occur. Operating Ratings indicate conditions for
which the device is functional, but do not ensure specific performance limits. Electrical Characteristics state DC and AC electrical
specifications under particular test conditions which ensure specific performance limits. This assumes that the device is within the
Operating Ratings. Specifications are not specified for parameters where no limit is given; however, the typical value is a good indication
of device performance.
(2) All voltages are measured with respect to the ground pins, unless otherwise specified.
(3) If Military/Aerospace specified devices are required, please contact the Texas Instruments Sales Office/ Distributors for availability and
specifications.
(4) The Differential Input Voltage Absolute Maximum Rating is based on supply voltages V+= 40V and V-= - 40V.
(5) The maximum power dissipation must be de-rated at elevated temperatures and is dictated by TJMAX,θJC, and the ambient temperature
TA. The maximum allowable power dissipation is PDMAX = (TJMAX -TA) / θJC or the number given in the Absolute Maximum Ratings,
whichever is lower. For the LM4780, TJMAX = 150°C and the typical θJC is 0.8°C/W. Refer to the THERMAL PROTECTION section for
more information.
(6) Human body model, 100pF discharged through a 1.5kΩresistor.
(7) Machine Model: a 220pF - 240pF discharged through all pins.
(8) The maximum operating junction temperature is 150°C. However, the instantaneous Safe Operating Area temperature is 250°C.
Operating Ratings(1)(2)(3)
Temperature Range TMIN TATMAX 20°C TA+85°C
Supply Voltage |V+| + |V-| 20V VTOTAL 84V
(1) All voltages are measured with respect to the ground pins, unless otherwise specified.
(2) Absolute Maximum Ratings indicate limits beyond which damage to the device may occur. Operating Ratings indicate conditions for
which the device is functional, but do not ensure specific performance limits. Electrical Characteristics state DC and AC electrical
specifications under particular test conditions which ensure specific performance limits. This assumes that the device is within the
Operating Ratings. Specifications are not specified for parameters where no limit is given; however, the typical value is a good indication
of device performance.
(3) Operation is specified up to 84V; however, distortion may be introduced from SPiKe protection circuitry if proper thermal considerations
are not taken into account. Refer to the THERMAL PROTECTION section for more information.
4Submit Documentation Feedback Copyright © 2003–2013, Texas Instruments Incorporated
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS
LM4780, LM4780TABD
www.ti.com
SNAS193B JULY 2003REVISED APRIL 2013
Electrical Characteristics(1)(2)
The following specifications apply for V+= +35V, V-=35V, IMUTE = -1mA and RL= 8Ωunless otherwise specified. Limits
apply for TA= 25°C.
LM4780 Units
Symbol Parameter Conditions (Limits)
Typical(3) Limit(4)(5)
20 V (min)
|V+| + |V-| Power Supply Voltage(6) GND V-9V 18 84 V (max)
AMMute Attenuation IMUTE = 0mA 110 80 dB (min)
THD+N = 0.5% (max)
f = 1kHz; f = 20kHz
POOutput Power (RMS) |V+| = |V-| = 25V, RL= 455 50 W (min)
|V+| = |V-| = 30V, RL= 655 50 W (min)
|V+| = |V-| = 35V, RL= 860 50 W (min)
PO= 30W, f = 20Hz - 20kHz
AV= 26dB
Total Harmonic Distortion +
THD+N |V+| = |V-| = 25V, RL= 40.07 %
Noise |V+| = |V-| = 30V, RL= 60.05 %
|V+| = |V-| = 35V, RL= 80.03 %
PO= 10W, f = 1kHz 70 dB
Xtalk Channel Separation(7)
PO= 10W, f = 10kHz 72 dB
SR Slew Rate VIN = 2.0VP-P, tRISE = 2ns 19 8 V/μs (min)
Total Quiescent Power VCM = 0V, 110 170 mA (max)
IDD Supply Current VO= 0V, IO= 0A
VOS Input Offset Voltage VCM = 0V, IO= 0mA 1 10 mV (max)
IBInput Bias Current VCM = 0V, IO= 0mA 0.2 1 μA (max)
IOOutput Current Limit |V+| = |V-| = 20V, tON = 10ms 11.5 7 A (min)
|V+- VO|, V+= 28V, IO= +100mA 1.6 2.0 V (max)
VOD Output Dropout Voltage(8) |V-- VO|, V-= -28V, IO= -100mA 2.5 3.0 V (max)
V+= 40V to 20V, V-= -40V, 120 85 dB (min)
VCM = 0V, IO= 0mA
PSRR Power Supply Rejection Ratio(9)
V+= 40V, V-= -40V to -20V, 105 85 dB (min)
VCM = 0V, IO= 0mA
V+= 60V to 20V, V-= -20V to -60V,
CMRR Common Mode Rejection Ratio(9) 110 85 dB (min)
VCM = 20V to -20V, IO= 0mA
AVOL Open Loop Voltage Gain RL= 2k,ΔVO= 40V 115 90 dB (min)
GBWP Gain Bandwidth Product fIN = 100kHz, VIN = 50mVRMS 8 2 MHz (min)
IHF-A-Weighting Filter,
eIN Input Noise 2.0 10 μV (max)
RIN = 600(Input Referred)
PO= 1WRMS; A-Weighted Filter 97 dB
fIN = 1kHz, RS= 25
SNR Signal-to-Noise Ratio PO= 50WRMS; A-Weighted Filter 114 dB
fIN = 1kHz, RS= 25
(1) All voltages are measured with respect to the ground pins, unless otherwise specified.
(2) Absolute Maximum Ratings indicate limits beyond which damage to the device may occur. Operating Ratings indicate conditions for
which the device is functional, but do not ensure specific performance limits. Electrical Characteristics state DC and AC electrical
specifications under particular test conditions which ensure specific performance limits. This assumes that the device is within the
Operating Ratings. Specifications are not specified for parameters where no limit is given; however, the typical value is a good indication
of device performance.
(3) Typical specifications are measured at 25°C and represent the parametric norm.
(4) Tested limits are specified to AOQL (Average Outgoing Quality Level).
(5) Datasheet min/max specification limits are specified by design, test, or statistical analysis.
(6) V-must have at least - 9V at its pin with reference to GND in order for the under-voltage protection circuitry to be disabled. In addition,
the voltage differential between V+and V-must be greater than 14V.
(7) Cross talk performance was measured using the demo board shown in the datasheet. PCB layout will affect cross talk. It is
recommended that input and output traces be separated by as much distance as possible. Return ground traces from outputs should be
independent back to a single ground point and use as wide of traces as possible.
(8) The output dropout voltage is defined as the supply voltage minus the clipping voltage. Refer to the Clipping Voltage vs. Supply Voltage
graph in the Typical Performance Characteristics section.
(9) DC electrical test.
Copyright © 2003–2013, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS + RM C“ 4 7m 47,; I Rn A6 4km +vcc cs1 01“: I I‘D“: I I‘DOOuF VIN A cw VOA Audm ”F ‘w A InputA : E + RSM RW 2 7O _ 47m ‘ csm T Mme A Control —— 0 NF -\/EE clrcumy 6ND —.—_L "Me 3 Comml Cncumy ' csm o 1th RsNz +|N a 2 7n VOE »IN a / 02 4 7m: N2 4 7m (:52 C35 C54 0 m; I I“ 10“: new T -VEE 7 Rcz 51 1m \AN
LM4780, LM4780TABD
SNAS193B JULY 2003REVISED APRIL 2013
www.ti.com
Electrical Characteristics(1)(2) (continued)
The following specifications apply for V+= +35V, V-=35V, IMUTE = -1mA and RL= 8Ωunless otherwise specified. Limits
apply for TA= 25°C.
LM4780 Units
Symbol Parameter Conditions (Limits)
Typical(3) Limit(4)(5)
60Hz, 7kHz, 4:1 (SMPTE) 0.004 %
IMD Intermodulation Distortion 60Hz, 7kHz, 1:1 (SMPTE) 0.009 %
Bridged Amplifier Application Circuit
Figure 3. Bridged Amplifier Application Circuit
6Submit Documentation Feedback Copyright © 2003–2013, Texas Instruments Incorporated
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS Row 0 m 3w Roun 0 1:: 3w Rst 2 7!! CSNI Mute A Comm 0 1uF chultry 6ND "me E Cantm T cwcunry CSNZ u m: RSNZ AN 3 \ z m . \ voa 4N a / C52 CS4 (:55 mum‘F
LM4780, LM4780TABD
www.ti.com
SNAS193B JULY 2003REVISED APRIL 2013
Parallel Amplifier Application Circuit
Figure 4. Parallel Amplifier Application Circuit
Copyright © 2003–2013, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Links: LM4780 LM4780TABD
RA 9‘ m Audm mm “W m m c 4700 ur/ssv I 0.1 “r Audio Vcc mum Cm RE “‘F 1m L D H RV 7” WUKQ CC Rm zuUpF ‘ - 47m ’7 109 51 CS *1: vgg R, _ T 20m R‘ RSN 1m 2 m C’ R” osn c‘ ZZHFI 50p; 20m InwF 0mm RL l TEXAS INSTRUMENTS
LM4780, LM4780TABD
SNAS193B JULY 2003REVISED APRIL 2013
www.ti.com
Single Supply Application Circuit
*Optional components dependent upon specific design requirements.
Figure 5. Single Supply Amplifier Application Circuit
Auxiliary Amplifier Application Circuit
Figure 6. Special Audio Amplifier Application Circuit
8Submit Documentation Feedback Copyright © 2003–2013, Texas Instruments Incorporated
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS
LM4780, LM4780TABD
www.ti.com
SNAS193B JULY 2003REVISED APRIL 2013
External Components Description
(Figure 1 to Figure 6)
Components Functional Description
Prevents current from entering the amplifier's non-inverting input. This current may pass through to the load during
1 RBsystem power down, because of the amplifier's low input impedance when the undervoltage circuitry is off. This
phenomenon occurs when the V+and V-supply voltages are below 1.5V.
2 RiInverting input resistance. Along with Rf, sets AC gain.
3 RfFeedback resistance. Along with Ri, sets AC gain.
Feedback resistance. Works with Cf and Rf creating a lowpass filter that lowers AC gain at high frequencies. The -
4 Rf2(1) 3dB point of the pole occurs when: (Rf- Ri)/2 = Rf// [1/(2πfcCf) + Rf2] for the Non-Inverting configuration shown in
Figure 6.
5 Cf(1) Compensation capacitor. Works with Rfand Rf2 to reduce AC gain at higher frequencies.
Compensation capacitor. Reduces the gain at higher frequencies to avoid quasi-saturation oscillations of the output
6 CC(1) transistor. Also suppresses external electromagnetic switching noise created from fluorescent lamps.
7 Ci(1) Feedback capacitor which ensures unity gain at DC. Along with Rialso creates a highpass filter at fc= 1/(2πRiCi).
Provides power supply filtering and bypassing. Refer to the SUPPLY BYPASSING application section for proper
8 CSplacement and selection of bypass capacitors.
9 RV(1) Acts as a volume control by setting the input voltage level.
Sets the amplifier's input terminals DC bias point when CIN is present in the circuit. Also works with CIN to create a
10 RIN(1) highpass filter at fC= 1/(2πRINCIN). If the value of RIN is too large, oscillations may be observed on the outputs
when the inputs are floating. Recommended values are 10kto 47k. Refer to Figure 6.
11 CIN(1) Input capacitor. Prevents the input signal's DC offsets from being passed onto the amplifier's inputs.
12 RSN(1) Works with CSN to stabilize the output stage by creating a pole that reduces high frequency instabilities.
Works with RSN to stabilize the output stage by creating a pole that reduces high frequency instabilities. The pole is
13 CSN(1) set at fC= 1/(2πRSNCSN). Refer to Figure 6.
14 L(1) Provides high impedance at high frequencies so that R may decouple a highly capacitive load and reduce the Q of
the series resonant circuit. Also provides a low impedance at low frequencies to short out R and pass audio signals
15 R(1) to the load. Refer to Figure 6.
16 RAProvides DC voltage biasing for the transistor Q1 in single supply operation.
17 CAProvides bias filtering for single supply operation.
Limits the voltage difference between the amplifier's inputs for single supply operation. Refer to the CLICKS AND
18 RINP(1) POPS application section for a more detailed explanation of the function of RINP.
Provides input bias current for single supply operation. Refer to the CLICKS AND POPS application section for a
19 RBI more detailed explanation of the function of RBI.
Establishes a fixed DC current for the transistor Q1 in single supply operation. This resistor stabilizes the half-
20 REsupply point along with CA.
Mute resistance set up to allow 0.5mA to be drawn from each MUTE pin to turn the muting function off.
21 RMRMis calculated using: RM(|VEE|2.6V)/l where l 0.5mA. Refer to the Figure 21 curves in the Typical
Performance Characteristics section.
22 CMMute capacitance set up to create a large time constant for turn-on and turn-off muting.
23 S1Mute switch. When open or switched to GND, the amplifier will be in mute mode.
24 ROUT Reduces current flow between outputs that are caused by Gain or DC offset differences between the amplifiers.
(1) Optional components dependent upon specific design requirements.
Optional External Component Interaction
The optional external components have specific desired functions. Their values are chosen to reduce the
bandwidth and eliminate unwanted high frequency oscillation. They may, however, cause certain undesirable
effects when they interact. Interaction may occur when the components produce reactions that are nearly equal
to one another. One example is the coupling capacitor, CC, and the compensation capacitor, Cf. These two
components are low impedances at certain frequencies. They may couple signals from the input to the output.
Please take careful note of basic amplifier component functionality when selecting the value of these
components and their placement on a printed circuit board (PCB).
The optional external components shown in Figure 5 and Figure 6, and described above, are applicable in both
single and split supply voltage configurations.
Copyright © 2003–2013, Texas Instruments Incorporated Submit Documentation Feedback 9
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS 20 To 1 E z 1 D u 1 I L o 010 30 Wsns o 001 1a 100 1k 10k 20k FREQUEch 1111) 20 1o 1 g z 1 :1 u 1 I ,_ 0 010 30 Walls 0 001 1a 100 Ik 10k 20k FREQUEch1Hz) 213 10 1 E z 4 D 01 I L a 010 o 001 10m 100m 1 m 100 OUTPUT POWER / CHANNEL (W) 20 10 01 THD + N 1%) 0010 30 Wans 0001 1a 100 1k 10k 20k FREQUEch1Hz) 20 10 01 THD ¢ N 1%) 0010 o 001 mm 100m 1 m 100 OUTPUT POWER / CHANNEL (W) 20 10 01 THD + N 1%) 0010 a 001 mm 100m 1 10 100 OUTPUT POWER / CHANNEL 1W)
LM4780, LM4780TABD
SNAS193B JULY 2003REVISED APRIL 2013
www.ti.com
Typical Performance Characteristics
THD+N vs Frequency ± 25V, POUT = 1W & 30W/Channel THD+N vs Frequency ± 30V, POUT = 1W & 30W/Channel
RL= 4, 80kHz BW RL= 6, 80kHz BW
Figure 7. Figure 8.
THD+N vs Frequency ± 35V, POUT = 1W & 30W/Channel
RL= 8, 80kHz BW THD+N vs Output Power/Channel ± 25V, RL= 4, 80kHz BW
Figure 9. Figure 10.
THD+N vs Output Power/Channel ± 30V, RL= 6, 80kHz BW THD+N vs Output Power/Channel ± 35V, RL= 8, 80kHz BW
Figure 11. Figure 12.
10 Submit Documentation Feedback Copyright © 2003–2013, Texas Instruments Incorporated
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS 110 ”D A 100 A 100 § 2 g so d 90 2 so 2 so 4 10% THD+N z 10% THD+N 5 70 g 70 E u so \ 60 E L: g 50 W 50 o 1% THD~N E 1% THD~N n. 40 g 40 ,_ E 30 g 30 ’5 20 >5 20 o 3 1o 0 10 D 0 1m 12 14 15 1a 20 22 24 25 23 so 10 12 1e 20 24 za 32 as SUPPLY VOLTAGE (VIVV) SUPPLV VOLTAGE (VIVV) 100 A 90 A E 5 4 so 2 “21 10% THD‘N 9 z 70 ,_ E 60 E ‘3 1% THD‘N E E 50 a a: E m E 40 E 5 so 9 4 fi 20 E 3 O 0 1o 1— u 10 15 20 25 an 35 4o 45 o 5 1015 20 25 30 35 4o 45 5o 55 50 SUPFLV VOLTAGE (*er) OUTPUT POWER 1 CHANNEL (W) ED E E 70 z z 9 Q 50 12 ’2 2 EL 50 m m ‘2 1’ D D 40 c: a: fi E 30 o o n. a. 2 ? 2° ’5 ’5 >— >— 1° 0 o 51015202530354045505550 o 51015202530354045505550 OUTPUT POWER / CHANNEL (W) OUTPUT POWER / CHANNEL (W)
LM4780, LM4780TABD
www.ti.com
SNAS193B JULY 2003REVISED APRIL 2013
Typical Performance Characteristics (continued)
Output Power/Channel vs Supply Voltage Output Power/Channel vs Supply Voltage
f = 1kHz, RL= 4, 80kHz BW f = 1kHz, RL= 6, 80kHzBW
Figure 13. Figure 14.
Output Power/Channel vs Supply Voltage Total Power Dissipation vs Output Power/Channel
f = 1kHz, RL= 8, 80kHz BW 1% THD (max), RL= 4, 80kHz BW
Figure 15. Figure 16.
Total Power Dissipation vs Output Power/Channel Total Power Dissipation vs Output Power/Channel
1% THD (max), RL= 6, 80kHz BW 1% THD (max), RL= 8, 80kHz BW
Figure 17. Figure 18.
Copyright © 2003–2013, Texas Instruments Incorporated Submit Documentation Feedback 11
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS no 400 -20 o 730 0 A00 LEVEL (um 750 D «50 D ChA to 01113 770 o 750 0 cm; 10 mm 1a 100 1k 10k 20k FREQLlENCY 11111 200 o LEVEL (as) A: an 5 IL: a o a o a 4: a o 7100 0 TkHz 4200 0001 001 01 1 MUTE CURRENT I MUTE PIN (mA) 30 a a OUTPUT SWTNG (2V?) V5 : :sov 1TL : an THD < 10%="" 100="" 1k="" 10k="" 100k="" rnmuzwcv="" (hz)="" 10="" 1m="" supplv="" current="" (ma)="" level="" (as)="" psrr="" (db)="" an="" .100="" -20="" o="" 730="" 0="" 400="" 750="" 0="" 750="" 0="" cm="" 10="" cm?="" ,70="" 0="" 011510="" cha="" 1a="" 100="" 1k="" 10k="" 20k="" -80="" 0="" freqllency="" (h11="" 150="" 140="" 120="" 100="" 00="" 60="" 40="" 10="" 15="" 20="" 25="" 30="" 35="" 40="" 45="" 50="" supply="" voltage="" (47v)="" 120="" 100="" 80="" 60="" 40="" 10="" h10="" lk="" 10k="" 100k="" 1m="" rnmuzwcv="" (hz)="">
LM4780, LM4780TABD
SNAS193B JULY 2003REVISED APRIL 2013
www.ti.com
Typical Performance Characteristics (continued)
Crosstalk vs Frequency Crosstalk vs Frequency
± 25V, POUT = 10W ± 35V, POUT = 10W
RL= 4, 80kHz BW RL= 8, 80kHz BW
Figure 19. Figure 20.
Mute Attenuation vs Mute Pin Current
POUT = 10W/Channel Supply Current vs Supply Voltage
Figure 21. Figure 22.
Large Signal Response Power Supply Rejection Ratio
Figure 23. Figure 24.
12 Submit Documentation Feedback Copyright © 2003–2013, Texas Instruments Incorporated
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS 12° W 230v 0 I00 I00 so A so so A ’u? an m i 3 3 L. m 5 en so 3 g so 3 E 40 I20 40 20 I50 20 0 ISO w mo W W mm m mo Ik Wk Im IM IUM mommy (H1) FREQUENCY (Hz) 5 “0 I I I I CLIPPING VOLTAGE (7V3) A CL‘PP'NG VOLTAGE (45‘) A 3'5 CLIPPING VOLTAGE (*Vcc) 5 5 CLIPPING VOLTAGE (+Vcc) 3 I \ u R = m m 3.0 — R , an o L 0 L s 5 /¢ 3 4 g 2.5 / g g // E g 2.0 3 3 d Ls 2 Lo Io I5 20 25 so as w 10 I5 20 25 so 35 w SUPPLY VOLTAGE (1v) SUPPLY VOLTAGE (xv) 20 20 IO 10 1 1 a a f 01 f 01 a a z I F F ””10 0010 so Wans new 0001 a mans o 0005 1D we 1k Ink 20k ID 100 1k Ink 20k FREQUENCVIHzI FREQUENCVIHzI
LM4780, LM4780TABD
www.ti.com
SNAS193B JULY 2003REVISED APRIL 2013
Typical Performance Characteristics (continued)
Common Mode Rejection Ratio Open Loop Frequency Response
Figure 25. Figure 26.
Clipping Voltage vs Supply Voltage Clipping Voltage vs Supply Voltage
Figure 27. Figure 28.
THD+N vs Frequency ± 25V, POUT = 1W & 50W THD+N vs Frequency ± 35V, POUT = 1W & 50W
Bridge Mode, RL= 8, 80kHz BW Parallel Mode, RL= 4, 80kHz BW
Bridge mode graphs were taken using the demo board and inverting Parallel mode graphs were taken using the demo board and
the signal to the channel B input. connecting each output through a 0.1/3W resistor to the load.
Figure 29. Figure 30.
Copyright © 2003–2013, Texas Instruments Incorporated Submit Documentation Feedback 13
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS 20 10 20 w THD ‘ N (%) ouwm POWER (W) :3 0‘ ? 01 n I ,. 0010 0010 20H: 1m: 0001 1tz mm mm 00005 00005 10m 100m 1 10 100200 10m 100m 1 10 100200 ouww POWER (W7 ouww POWER [W7 220 200 200 15“ «so «so A mummN 150 140 10%THD»N g “0 m 120 120 i mmnm o a 100 mu L 1%mom 3 so 60 g 50 3 5” An 40 2o 20 o 0 10 12 14 16 «a 20 22 24 2e 23 30 1o 15 2o 25 30 as 40 45 SUPPLV VOLTAGE w—w SUPPLY VOLTAGE M-VJ COLLECTOR CURRENT (A) o 20 40 so so COLLECTOWEMIITER VOLTAGE (v)
LM4780, LM4780TABD
SNAS193B JULY 2003REVISED APRIL 2013
www.ti.com
Typical Performance Characteristics (continued)
THD+N vs Output Power ± 25V, Bridge Mode THD+N vs Output Power ± 35V, Parallel Mode
RL= 8, 80kHz BW RL= 4, 80kHz BW
Bridge mode graphs were taken using the demo board and inverting Parallel mode graphs were taken using the demo board and
the signal to the channel B input. connecting each output through a 0.1/3W resistor to the load.
Figure 31. Figure 32.
Output Power vs Supply Voltage, Bridge Mode Output Power vs Supply Voltage, Parallel Mode
f = 1kHz, RL= 8, 80kHz BW f = 1kHz, RL= 4, 80kHz BW
Bridge mode graphs were taken using the demo board and inverting Parallel mode graphs were taken using the demo board and
the signal to the channel B input. connecting each output through a 0.1/3W resistor to the load.
Figure 33. Figure 34.
Safe Area
Figure 35.
14 Submit Documentation Feedback Copyright © 2003–2013, Texas Instruments Incorporated
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS OUTPUT (v) UME (ms) LEVEL me) an 20 10 on 10 mm 1k FREQUENCV(H1) mk aok
LM4780, LM4780TABD
www.ti.com
SNAS193B JULY 2003REVISED APRIL 2013
Typical Performance Characteristics (continued)
Frequency Response of Demo Board
POUT = 10W/Channel = 0dB
SPiKe Protection Response RIN = 47k, RL= 8, No Filters
Figure 36. Figure 37.
Copyright © 2003–2013, Texas Instruments Incorporated Submit Documentation Feedback 15
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS
LM4780, LM4780TABD
SNAS193B JULY 2003REVISED APRIL 2013
www.ti.com
APPLICATION INFORMATION
MUTE MODE
The muting function allows the user to mute the amplifier. This can be accomplished as shown in the Figure 1.
The resistor RMis chosen with reference to the negative supply voltage and is used in conjunction with a switch.
The switch, when opened or switched to GND, cuts off the current flow from the MUTE pins to VEE, thus placing
the LM4780 into mute mode. Refer to the Mute Attenuation vs Mute Current curves in the Typical Performance
Characteristics section for values of attenuation per current out of each MUTE pin. The resistance RMis
calculated by the following equation:
RM(|VEE|2.6V) / IMUTE
where
• IMUTE 0.5mA for each MUTE pin. (1)
The MUTE pins can be tied together so that only one resistor is required for the mute function. The mute resistor
value must be chosen so that a minimum of 1mA is pulled through the resistor RM. This ensures that each
amplifier is fully operational. Taking into account supply line fluctuations, it is a good idea to pull out 1mA per
MUTE pin or 2mA total if both pins are tied together.
A turn-on MUTE or soft start circuit may also be used during power up. A simple circuit like the one shown below
may be used.
The RC combination of CMand RM1 may cause the voltage at point A to change more slowly than the -VEE
supply voltage. Until the voltage at point A is low enough to have 0.5mA of current per MUTE pin flow through
RM2, the IC will be in mute mode. The series combination of RM1 and RM2 needs to satisfy the mute equation
above for all operating voltages or mute mode may be activated during normal operation. For a longer turn-on
mute time, a larger time constant, τ=RC=RM1CM(sec), is needed. For the values show above and with the
MUTE pins tied together, the LM4780 will enter play mode when the voltage at point A is -17.6V. The voltage at
point A is found with Equation (1) below.
VA(t) = (Vf- VO)e-t/τ(Volts)
where
t = time (sec)
τ= RC (sec)
• Vo= Voltage on C at t = 0 (Volts)
• Vf= Final voltage, -VEE in this circuit (Volts) (2)
UNDER-VOLTAGE PROTECTION
Upon system power-up, the under-voltage protection circuitry allows the power supplies and their corresponding
capacitors to come up close to their full values before turning on the LM4780. Since the supplies have essentially
settled to their final value, no DC output spikes occur. At power down, the outputs of the LM4780 are forced to
ground before the power supply voltages fully decay preventing transients on the output.
OVER-VOLTAGE PROTECTION
The LM4780 contains over-voltage protection circuitry that limits the output current while also providing voltage
clamping. The clamp does not, however, use internal clamping diodes. The clamping effect is quite the same
because the output transistors are designed to work alternately by sinking large current spikes.
16 Submit Documentation Feedback Copyright © 2003–2013, Texas Instruments Incorporated
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS
LM4780, LM4780TABD
www.ti.com
SNAS193B JULY 2003REVISED APRIL 2013
SPiKe PROTECTION
The LM4780 is protected from instantaneous peak-temperature stressing of the power transistor array. The Safe
Operating graph in the Typical Performance Characteristics section shows the area of device operation where
SPiKe Protection Circuitry is not enabled. The SPiKe Protection Response waveform graph shows the waveform
distortion when SPiKe is enabled.
THERMAL PROTECTION
The LM4780 has a sophisticated thermal protection scheme to prevent long-term thermal stress of the device.
When the temperature on the die exceeds 150°C, the LM4780 shuts down. It starts operating again when the die
temperature drops to about 145°C, but if the temperature again begins to rise, shutdown will occur again above
150°C. Therefore, the device is allowed to heat up to a relatively high temperature if the fault condition is
temporary, but a sustained fault will cause the device to cycle in a Schmitt Trigger fashion between the thermal
shutdown temperature limits of 150°C and 145°C. This greatly reduces the stress imposed on the IC by thermal
cycling, which in turn improves its reliability under sustained fault conditions.
Since the die temperature is directly dependent upon the heat sink used, the heat sink should be chosen so that
thermal shutdown is not activated during normal operation. Using the best heat sink possible within the cost and
space constraints of the system will improve the long-term reliability of any power semiconductor device, as
discussed in the DETERMINING THE CORRECT HEAT SINK section.
DETERMlNlNG MAXIMUM POWER DISSIPATION
Power dissipation within the integrated circuit package is a very important parameter requiring a thorough
understanding if optimum power output is to be obtained. An incorrect maximum power dissipation calculation
may result in inadequate heat sinking causing thermal shutdown and thus limiting the output power.
Equation 3 shows the theoretical maximum power dissipation point of each amplifier in a single-ended
configuration where VCC is the total supply voltage.
PDMAX = (VCC)2/ 2π2RL(3)
Thus by knowing the total supply voltage and rated output load, the maximum power dissipation point can be
calculated. The package dissipation is twice the number which results from Equation 3 since there are two
amplifiers in each LM4780. Refer to the graphs of Power Dissipation versus Output Power in the Typical
Performance Characteristics section which show the actual full range of power dissipation not just the maximum
theoretical point that results from Equation 3.
DETERMINING THE CORRECT HEAT SINK
The choice of a heat sink for a high-power audio amplifier is made entirely to keep the die temperature at a level
such that the thermal protection circuitry is not activated under normal circumstances.
The thermal resistance from the die to the outside air, θJA (junction to ambient), is a combination of three thermal
resistances, θJC (junction to case), θCS (case to sink), and θSA (sink to ambient). The thermal resistance, θJC
(junction to case), of the LM4780T is 0.8°C/W. Using Thermalloy Thermacote thermal compound, the thermal
resistance, θCS (case to sink), is about 0.2°C/W. Since convection heat flow (power dissipation) is analogous to
current flow, thermal resistance is analogous to electrical resistance, and temperature drops are analogous to
voltage drops, the power dissipation out of the LM4780 is equal to the following:
PDMAX = (TJMAXTAMB) / θJA
where
• TJMAX = 150°C
• TAMB is the system ambient temperature
θJA =θJC +θCS +θSA (4)
Copyright © 2003–2013, Texas Instruments Incorporated Submit Documentation Feedback 17
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS
LM4780, LM4780TABD
SNAS193B JULY 2003REVISED APRIL 2013
www.ti.com
Once the maximum package power dissipation has been calculated using Equation 3, the maximum thermal
resistance, θSA, (heat sink to ambient) in °C/W for a heat sink can be calculated. This calculation is made using
Equation 5 which is derived by solving for θSA in Equation 4.
θSA = [(TJMAXTAMB)PDMAX(θJC +θCS)] / PDMAX (5)
Again it must be noted that the value of θSA is dependent upon the system designer's amplifier requirements. If
the ambient temperature that the audio amplifier is to be working under is higher than 25°C, then the thermal
resistance for the heat sink, given all other things are equal, will need to be smaller.
SUPPLY BYPASSING
The LM4780 has excellent power supply rejection and does not require a regulated supply. However, to improve
system performance as well as eliminate possible oscillations, the LM4780 should have its supply leads
bypassed with low-inductance capacitors having short leads that are located close to the package terminals.
Inadequate power supply bypassing will manifest itself by a low frequency oscillation known as “motorboating” or
by high frequency instabilities. These instabilities can be eliminated through multiple bypassing utilizing a large
tantalum or electrolytic capacitor (10μF or larger) which is used to absorb low frequency variations and a small
ceramic capacitor (0.1μF) to prevent any high frequency feedback through the power supply lines.
If adequate bypassing is not provided, the current in the supply leads which is a rectified component of the load
current may be fed back into internal circuitry. This signal causes distortion at high frequencies requiring that the
supplies be bypassed at the package terminals with an electrolytic capacitor of 470μF or more.
BRIDGED AMPLIFIER APPLICATION
The LM4780 has two operational amplifiers internally, allowing for a few different amplifier configurations. One of
these configurations is referred to as “bridged mode” and involves driving the load differentially through the
LM4780's outputs. This configuration is shown in Figure 3. Bridged mode operation is different from the classical
single-ended amplifier configuration where one side of its load is connected to ground.
A bridge amplifier design has a distinct advantage over the single-ended configuration, as it provides differential
drive to the load, thus doubling output swing for a specified supply voltage. Theoretically, four times the output
power is possible as compared to a single-ended amplifier under the same conditions. This increase in attainable
output power assumes that the amplifier is not current limited or clipped.
A direct consequence of the increased power delivered to the load by a bridge amplifier is an increase in internal
power dissipation. For each operational amplifier in a bridge configuration, the internal power dissipation will
increase by a factor of two over the single ended dissipation. Thus, for an audio power amplifier such as the
LM4780, which has two operational amplifiers in one package, the package dissipation will increase by a factor
of four. To calculate the LM4780's maximum power dissipation point for a bridged load, multiply Equation 3 by a
factor of four.
This value of PDMAX can be used to calculate the correct size heat sink for a bridged amplifier application. Since
the internal dissipation for a given power supply and load is increased by using bridged-mode, the heatsink's θSA
will have to decrease accordingly as shown by Equation 5. Refer to the section, DETERMINING THE CORRECT
HEAT SINK for a more detailed discussion of proper heat sinking for a given application.
PARALLEL AMPLIFIER APPLICATION
Parallel configuration is normally used when higher output current is needed for driving lower impedance loads
(i.e. 4or lower) to obtain higher output power levels. As shown in Figure 4 , the parallel amplifier configuration
consist of designing the amplifiers in the IC to have identical gain, connecting the inputs in parallel and then
connecting the outputs in parallel through a small external output resistor. Any number of amplifiers can be
connected in parallel to obtain the needed output current or to divide the power dissipation across multiple IC
packages. Ideally, each amplifier shares the output current equally. Due to slight differences in gain the current
sharing will not be equal among all channels. If current is not shared equally among all channels then the power
dissipation will also not be equal among all channels. It is recommended that 0.1% tolerance resistors be used to
set the gain (Riand Rf) for a minimal amount of difference in current sharing.
When operating two or more amplifiers in parallel mode the impedance seen by each amplifier is equal to the
total load impedance multiplied by the number of amplifiers driving the load in parallel as shown by Equation 6
below:
RL(parallel) = RL(total) * Number of amplifiers (6)
18 Submit Documentation Feedback Copyright © 2003–2013, Texas Instruments Incorporated
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS
LM4780, LM4780TABD
www.ti.com
SNAS193B JULY 2003REVISED APRIL 2013
Once the impedance seen by each amplifier in the parallel configuration is known then Equation (2) can be used
with this calculated impedance to find the amount of power dissipation for each amplifier. Total power dissipation
(PDMAX) within an IC package is found by adding up the power dissipation for each amplifier in the IC package.
Using the calculated PDMAX the correct heat sink size can be determined. Refer to the section, DETERMINING
THE CORRECT HEAT SINK, for more information and detailed discussion of proper heat sinking.
SINGLE-SUPPLY AMPLIFIER APPLICATION
The typical application of the LM4780 is a split supply amplifier. But as shown in Figure 5, the LM4780 can also
be used in a single power supply configuration. This involves using some external components to create a half-
supply bias which is used as the reference for the inputs and outputs. Thus, the signal will swing around half-
supply much like it swings around ground in a split-supply application. Along with proper circuit biasing, a few
other considerations must be accounted for to take advantage of all of the LM4780 functions, like the mute
function.
CLICKS AND POPS
In the typical application of the LM4780 as a split-supply audio power amplifier, the IC exhibits excellent “click”
and “pop” performance when utilizing the mute mode. In addition, the device employs Under-Voltage Protection,
which eliminates unwanted power-up and power-down transients. The basis for these functions are a stable and
constant half-supply potential. In a split-supply application, ground is the stable half-supply potential. But in a
single-supply application, the half-supply needs to charge up at the same rate as the supply rail, VCC. This makes
the task of attaining a clickless and popless turn-on more challenging. Any uneven charging of the amplifier
inputs will result in output clicks and pops due to the differential input topology of the LM4780.
To achieve a transient free power-up and power-down, the voltage seen at the input terminals should be ideally
the same. Such a signal will be common-mode in nature, and will be rejected by the LM4780. In Figure 5, the
resistor RINP serves to keep the inputs at the same potential by limiting the voltage difference possible between
the two nodes. This should significantly reduce any type of turn-on pop, due to an uneven charging of the
amplifier inputs. This charging is based on a specific application loading and thus, the system designer may need
to adjust these values for optimal performance.
As shown in Figure 5, the resistors labeled RBI help bias up the LM4780 off the half-supply node at the emitter of
the 2N3904. But due to the input and output coupling capacitors in the circuit, along with the negative feedback,
there are two different values of RBI, namely 10kΩand 200kΩ. These resistors bring up the inputs at the same
rate resulting in a popless turn-on. Adjusting these resistors values slightly may reduce pops resulting from
power supplies that ramp extremely quick or exhibit overshoot during system turn-on.
PROPER SELECTION OF EXTERNAL COMPONENTS
Proper selection of external components is required to meet the design targets of an application. The choice of
external component values that will affect gain and low frequency response are discussed below.
The gain of each amplifier is set by resistors Rfand Rifor the non-inverting configuration shown in Figure 1. The
gain is found by Equation 7 below:
AV= 1 + Rf/ Ri(V/V) (7)
For best noise performance, lower values of resistors are used. A value of 1kis commonly used for Riand then
setting the value of Rffor the desired gain. For the LM4780 the gain should be set no lower than 10V/V and no
higher than 50V/V. Gain settings below 10V/V may experience instability and using the LM4780 for gains higher
than 50V/V will see an increase in noise and THD.
The combination of Riwith Ci(see Figure 1) creates a high pass filter. The low frequency response is determined
by these two components. The -3dB point can be found from Equation 8 shown below:
fi= 1 / (2πRiCi) (Hz) (8)
If an input coupling capacitor is used to block DC from the inputs as shown in Figure 6, there will be another high
pass filter created with the combination of CIN and RIN. When using a input coupling capacitor RIN is needed to
set the DC bias point on the amplifier's input terminal. The resulting -3dB frequency response due to the
combination of CIN and RIN can be found from Equation 9 shown below:
fIN = 1 / (2πRINCIN) (Hz) (9)
Copyright © 2003–2013, Texas Instruments Incorporated Submit Documentation Feedback 19
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS so so 40 DIMJRUL \NTEGRATED cmcw 20 200 2k 21k 200k 2M mmumcv (H1)
LM4780, LM4780TABD
SNAS193B JULY 2003REVISED APRIL 2013
www.ti.com
With large values of RIN oscillations may be observed on the outputs when the inputs are left floating. Decreasing
the value of RIN or not letting the inputs float will remove the oscillations. If the value of RIN is decreased then the
value of CIN will need to increase in order to maintain the same -3dB frequency response.
HIGH PERFORMANCE CONSIDERATIONS
Using low cost electrolytic capacitors in the signal path such as CIN and Ci(see Figure 1 to Figure 6) will result in
very good performance. However, electrolytic capacitors are less linear than other premium capacitors. Higher
THD+N performance may be obtained by using high quality polypropylene capacitors in the signal path. A more
cost effective solution may be the use of smaller value premium capacitors in parallel with the larger electrolytic
capacitors. This will maintain signal quality in the upper audio band where any degradation is most noticeable
while also coupling in the signals in the lower audio band for good bass response.
Distortion is introduced as the audio signal approaches the lower -3dB point, determined as discussed in the
section above. By using larger values of capacitors such that the -3dB point is well outside of the audio band will
reduce this distortion and improve THD+N performance.
Increasing the value of the large supply bypass capacitors will improve burst power output. The larger the supply
bypass capacitors the higher the output pulse current without supply droop increasing the peak output power.
This will also increase the headroom of the amplifier and reduce THD.
SIGNAL-TO-NOISE RATIO
In the measurement of the signal-to-noise ratio, misinterpretations of the numbers actually measured are
common. One amplifier may sound much quieter than another, but due to improper testing techniques, they
appear equal in measurements. This is often the case when comparing integrated circuit designs to discrete
amplifier designs. Discrete transistor amps often “run out of gain” at high frequencies and therefore have small
bandwidths to noise as indicated below.
Integrated circuits have additional open loop gain allowing additional feedback loop gain in order to lower
harmonic distortion and improve frequency response. It is this additional bandwidth that can lead to erroneous
signal-to-noise measurements if not considered during the measurement process. In the typical example above,
the difference in bandwidth appears small on a log scale but the factor of 10in bandwidth, (200kHz to 2MHz) can
result in a 10dB theoretical difference in the signal-to-noise ratio (white noise is proportional to the square root of
the bandwidth in a system).
In comparing audio amplifiers it is necessary to measure the magnitude of noise in the audible bandwidth by
using a “weighting” filter(1). A “weighting” filter alters the frequency response in order to compensate for the
average human ear's sensitivity to the frequency spectra. The weighting filters at the same time provide the
bandwidth limiting as discussed in the previous paragraph.
In addition to noise filtering, differing meter types give different noise readings. Meter responses include:
1. RMS reading,
2. average responding,
3. peak reading, and
4. quasi peak reading.
Although theoretical noise analysis is derived using true RMS based calculations, most actual measurements are
taken with ARM (Average Responding Meter) test equipment.
(1) CCIR/ARM: A Practical Noise Measurement Method; by Ray Dolby, David Robinson and Kenneth Gundry, AES Preprint No. 1353 (F-3).
20 Submit Documentation Feedback Copyright © 2003–2013, Texas Instruments Incorporated
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS
LM4780, LM4780TABD
www.ti.com
SNAS193B JULY 2003REVISED APRIL 2013
Typical signal-to-noise figures are listed for an A-weighted filter which is commonly used in the measurement of
noise. The shape of all weighting filters is similar, with the peak of the curve usually occurring in the 3kHz–7kHz
region.
LEAD INDUCTANCE
Power op amps are sensitive to inductance in the output leads, particularly with heavy capacitive loading.
Feedback to the input should be taken directly from the output terminal, minimizing common inductance with the
load.
Lead inductance can also cause voltage surges on the supplies. With long leads to the power supply, energy is
stored in the lead inductance when the output is shorted. This energy can be dumped back into the supply
bypass capacitors when the short is removed. The magnitude of this transient is reduced by increasing the size
of the bypass capacitor near the IC. With at least a 20μF local bypass, these voltage surges are important only if
the lead length exceeds a couple feet (>1μH lead inductance). Twisting together the supply and ground leads
minimizes the effect.
PHYSICAL IC MOUNTING CONSIDERATIONS
Mounting of the package to a heat sink must be done such that there is sufficient pressure from the mounting
screws to insure good contact with the heat sink for efficient heat flow. Over tightening the mounting screws will
cause the package to warp reducing contact area with the heat sink. Less contact with the heat sink will increase
the thermal resistance from the package case to the heat sink (θCS) resulting in higher operating die
temperatures and possible unwanted thermal shut down activation. Extreme over tightening of the mounting
screws will cause severe physical stress resulting in cracked die and catastrophic IC failure. The recommended
mounting screw size is M3 with a maximum torque of 50 N-cm. Additionally, it is best to use washers under the
screws to distribute the force over a wider area or a screw with a wide flat head. To further distribute the
mounting force a solid mounting bar in front of the package and secured in place with the two mounting screws
may be used. Other mounting options include a spring clip. If the package is secured with pressure on the front
of the package the maximum pressure on the molded plastic should not exceed 150N/mm2.
Additionally, if the mounting screws are used to force the package into correct alignment with the heat sink,
package stress will be increased. This increase in package stress will result in reduced contact area with the
heat sink increasing die operating temperature and possible catastrophic IC failure.
LAYOUT, GROUND LOOPS AND STABILITY
The LM4780 is designed to be stable when operated at a closed-loop gain of 10 or greater, but as with any other
high-current amplifier, the LM4780 can be made to oscillate under certain conditions. These oscillations usually
involve printed circuit board layout or output/input coupling issues.
When designing a layout, it is important to return the load ground, the output compensation ground, and the low
level (feedback and input) grounds to the circuit board common ground point through separate paths. Otherwise,
large currents flowing along a ground conductor will generate voltages on the conductor which can effectively act
as signals at the input, resulting in high frequency oscillation or excessive distortion. It is advisable to keep the
output compensation components and the 0.1μF supply decoupling capacitors as close as possible to the
LM4780 to reduce the effects of PCB trace resistance and inductance. For the same reason, the ground return
paths should be as short as possible.
In general, with fast, high-current circuitry, all sorts of problems can arise from improper grounding which again
can be avoided by returning all grounds separately to a common point. Without isolating the ground signals and
returning the grounds to a common point, ground loops may occur.
“Ground Loop” is the term used to describe situations occurring in ground systems where a difference in potential
exists between two ground points. Ideally a ground is a ground, but unfortunately, in order for this to be true,
ground conductors with zero resistance are necessary. Since real world ground leads possess finite resistance,
currents running through them will cause finite voltage drops to exist. If two ground return lines tie into the same
path at different points there will be a voltage drop between them. The first figure below shows a common ground
example where the positive input ground and the load ground are returned to the supply ground point via the
same wire. The addition of the finite wire resistance, R2, results in a voltage difference between the two points as
shown below.
Copyright © 2003–2013, Texas Instruments Incorporated Submit Documentation Feedback 21
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS SUWLY GROUND SUPPLY cwcwn SUPPLY CROWD
LM4780, LM4780TABD
SNAS193B JULY 2003REVISED APRIL 2013
www.ti.com
The load current ILwill be much larger than input bias current II, thus V1will follow the output voltage directly, i.e.
in phase. Therefore the voltage appearing at the non-inverting input is effectively positive feedback and the
circuit may oscillate. If there was only one device to worry about then the values of R1and R2would probably be
small enough to be ignored; however, several devices normally comprise a total system. Any ground return of a
separate device, whose output is in phase, can feedback in a similar manner and cause instabilities. Out of
phase ground loops also are troublesome, causing unexpected gain and phase errors.
The solution to most ground loop problems is to always use a single-point ground system, although this is
sometimes impractical. The third figure above is an example of a single-point ground system.
The single-point ground concept should be applied rigorously to all components and all circuits when possible.
Violations of single-point grounding are most common among printed circuit board designs, since the circuit is
surrounded by large ground areas which invite the temptation to run a device to the closest ground spot. As a
final rule, make all ground returns low resistance and low inductance by using large wire and wide traces.
Occasionally, current in the output leads (which function as antennas) can be coupled through the air to the
amplifier input, resulting in high-frequency oscillation. This normally happens when the source impedance is high
or the input leads are long. The problem can be eliminated by placing a small capacitor, CC, (on the order of
50pF to 500pF) across the LM4780 input terminals. Refer to the External Components Description section
relating to component interaction with Cf.
REACTIVE LOADING
It is hard for most power amplifiers to drive highly capacitive loads very effectively and normally results in
oscillations or ringing on the square wave response. If the output of the LM4780 is connected directly to a
capacitor with no series resistance, the square wave response will exhibit ringing if the capacitance is greater
than about 0.2μF. If highly capacitive loads are expected due to long speaker cables, a method commonly
employed to protect amplifiers from low impedances at high frequencies is to couple to the load through a 10Ω
resistor in parallel with a 0.7μH inductor. The inductor-resistor combination as shown in the Figure 6 isolates the
feedback amplifier from the load by providing high output impedance at high frequencies thus allowing the 10Ω
resistor to decouple the capacitive load and reduce the Q of the series resonant circuit. The LR combination also
provides low output impedance at low frequencies thus shorting out the 10Ωresistor and allowing the amplifier to
drive the series RC load (large capacitive load due to long speaker cables) directly.
22 Submit Documentation Feedback Copyright © 2003–2013, Texas Instruments Incorporated
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS RE 953;: Cw War we“: I I c I I ’VVV m R‘N 1m _ 47m
LM4780, LM4780TABD
www.ti.com
SNAS193B JULY 2003REVISED APRIL 2013
INVERTING AMPLIFIER APPLICATION
The inverting amplifier configuration may be used instead of the more common non-inverting amplifier
configuration shown in Figure 1. The inverting amplifier can have better THD+N performance and eliminates the
need for a large capacitor (Ci) reducing cost and space requirements. The values show in Figure 38 are only one
example of an amplifier with a gain of 20V/V (Gain = -Rf/Ri). For different resistor values, the value of RBshould
be eqaul to the parallel combination of Rfand Ri.
Figure 38. Inverting Amplifier Application Circuit
Copyright © 2003–2013, Texas Instruments Incorporated Submit Documentation Feedback 23
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS Audwo mm“ A Audm mm B cum RBI WP m2 cm 1st RM 15m 5‘ —— CSNZ 0 mm _ R52 1M) RENE .w B \ 2 m I I \ “’5 sz wF 15m "N B / CS7 C W; CS4 LDUUMF + «w I R; _V T — ca 1 2 EE - m2 20m NV
LM4780, LM4780TABD
SNAS193B JULY 2003REVISED APRIL 2013
www.ti.com
Figure 39. Reference PCB Schematic
24 Submit Documentation Feedback Copyright © 2003–2013, Texas Instruments Incorporated
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS NNannal Semlconductor . Nauonal Semconducmr .Dverlure'" nudm ‘ Overture" fiudlo Dower Amplxher Senes Bauer amplifier Sens; LN47ED Emvsu W'erfleVD-I Evaluauan Euard upggson an , :m I? L INA TED ME , m
LM4780, LM4780TABD
www.ti.com
SNAS193B JULY 2003REVISED APRIL 2013
LM4780 REFERENCE BOARD ARTWORK
Figure 40. Composite Layer Figure 41. Silk Layer
Figure 42. Top Layer Figure 43. Bottom Layer
Copyright © 2003–2013, Texas Instruments Incorporated Submit Documentation Feedback 25
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS
LM4780, LM4780TABD
SNAS193B JULY 2003REVISED APRIL 2013
www.ti.com
Bill Of Materials For Reference Pcb
Symbol Value Tolerance Type/Description Comment
RIN1, RIN2 15k5% 1/4 Watt
RB1, RB2 1k1% 1/4 Watt
RF1, RF2 20k1% 1/4 Watt
Ri1, Ri2 1k1% 1/4 Watt
RSN1, RSN2, 2.75% 1/4 Watt
RG2.75% 1/4 Watt
RM10k5% 1/4 Watt
CIN1, CIN2 1µF 10% Metallized Polyester Film
Ci1, Ci2, 68µF 20% Electrolytic Radial / 50V
CSN1, CSN2 0.1µF 20% Monolithic Ceramic
CN1, CN2 15pF 20% Monolithic Ceramic
CS1, CS2, CS3 0.1µF 20% Monolithic Ceramic
CS4, CS5, CS6 10µF 20% Electrolytic Radial / 50V
CS7, CS8 1,000µF 20% Electrolytic Radial / 50V
S1SPDT (on-on) Switch
J1, J2Non-Switched PC Mount RCA Jack
J4, J7, J8PCB Banana Jack - BLACK
J3, J5, J6, J9PCB Banana Jack - RED
27 lead TO-220 Power Socket with
U1push lever release or LM4780 IC
26 Submit Documentation Feedback Copyright © 2003–2013, Texas Instruments Incorporated
Product Folder Links: LM4780 LM4780TABD
l TEXAS INSTRUMENTS
LM4780, LM4780TABD
www.ti.com
SNAS193B JULY 2003REVISED APRIL 2013
REVISION HISTORY
Changes from Revision A (April 2013) to Revision B Page
Changed layout of National Data Sheet to TI format .......................................................................................................... 26
Copyright © 2003–2013, Texas Instruments Incorporated Submit Documentation Feedback 27
Product Folder Links: LM4780 LM4780TABD
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 14-Oct-2016
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead/Ball Finish
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
LM4780TA/NOPB OBSOLETE TO-220 NDM 27 TBD Call TI Call TI -20 to 85 L4780TA
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) Eco Plan - The planned eco-friendly classification: Pb-Free (RoHS), Pb-Free (RoHS Exempt), or Green (RoHS & no Sb/Br) - please check http://www.ti.com/productcontent for the latest availability
information and additional product content details.
TBD: The Pb-Free/Green conversion plan has not been defined.
Pb-Free (RoHS): TI's terms "Lead-Free" or "Pb-Free" mean semiconductor products that are compatible with the current RoHS requirements for all 6 substances, including the requirement that
lead not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, TI Pb-Free products are suitable for use in specified lead-free processes.
Pb-Free (RoHS Exempt): This component has a RoHS exemption for either 1) lead-based flip-chip solder bumps used between the die and package, or 2) lead-based die adhesive used between
the die and leadframe. The component is otherwise considered Pb-Free (RoHS compatible) as defined above.
Green (RoHS & no Sb/Br): TI defines "Green" to mean Pb-Free (RoHS compatible), and free of Bromine (Br) and Antimony (Sb) based flame retardants (Br or Sb do not exceed 0.1% by weight
in homogeneous material)
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead/Ball Finish - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead/Ball Finish values may wrap to two lines if the finish
value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
{ii TEXAS INSTRUMENTS
MECHANICAL DATA
NDM0027A
www.ti.com
TA27A (Rev B)
IMPORTANT NOTICE
Texas Instruments Incorporated and its subsidiaries (TI) reserve the right to make corrections, enhancements, improvements and other
changes to its semiconductor products and services per JESD46, latest issue, and to discontinue any product or service per JESD48, latest
issue. Buyers should obtain the latest relevant information before placing orders and should verify that such information is current and
complete. All semiconductor products (also referred to herein as “components”) are sold subject to TI’s terms and conditions of sale
supplied at the time of order acknowledgment.
TI warrants performance of its components to the specifications applicable at the time of sale, in accordance with the warranty in TI’s terms
and conditions of sale of semiconductor products. Testing and other quality control techniques are used to the extent TI deems necessary
to support this warranty. Except where mandated by applicable law, testing of all parameters of each component is not necessarily
performed.
TI assumes no liability for applications assistance or the design of Buyers’ products. Buyers are responsible for their products and
applications using TI components. To minimize the risks associated with Buyers’ products and applications, Buyers should provide
adequate design and operating safeguards.
TI does not warrant or represent that any license, either express or implied, is granted under any patent right, copyright, mask work right, or
other intellectual property right relating to any combination, machine, or process in which TI components or services are used. Information
published by TI regarding third-party products or services does not constitute a license to use such products or services or a warranty or
endorsement thereof. Use of such information may require a license from a third party under the patents or other intellectual property of the
third party, or a license from TI under the patents or other intellectual property of TI.
Reproduction of significant portions of TI information in TI data books or data sheets is permissible only if reproduction is without alteration
and is accompanied by all associated warranties, conditions, limitations, and notices. TI is not responsible or liable for such altered
documentation. Information of third parties may be subject to additional restrictions.
Resale of TI components or services with statements different from or beyond the parameters stated by TI for that component or service
voids all express and any implied warranties for the associated TI component or service and is an unfair and deceptive business practice.
TI is not responsible or liable for any such statements.
Buyer acknowledges and agrees that it is solely responsible for compliance with all legal, regulatory and safety-related requirements
concerning its products, and any use of TI components in its applications, notwithstanding any applications-related information or support
that may be provided by TI. Buyer represents and agrees that it has all the necessary expertise to create and implement safeguards which
anticipate dangerous consequences of failures, monitor failures and their consequences, lessen the likelihood of failures that might cause
harm and take appropriate remedial actions. Buyer will fully indemnify TI and its representatives against any damages arising out of the use
of any TI components in safety-critical applications.
In some cases, TI components may be promoted specifically to facilitate safety-related applications. With such components, TI’s goal is to
help enable customers to design and create their own end-product solutions that meet applicable functional safety standards and
requirements. Nonetheless, such components are subject to these terms.
No TI components are authorized for use in FDA Class III (or similar life-critical medical equipment) unless authorized officers of the parties
have executed a special agreement specifically governing such use.
Only those TI components which TI has specifically designated as military grade or “enhanced plastic” are designed and intended for use in
military/aerospace applications or environments. Buyer acknowledges and agrees that any military or aerospace use of TI components
which have not been so designated is solely at the Buyer's risk, and that Buyer is solely responsible for compliance with all legal and
regulatory requirements in connection with such use.
TI has specifically designated certain components as meeting ISO/TS16949 requirements, mainly for automotive use. In any case of use of
non-designated products, TI will not be responsible for any failure to meet ISO/TS16949.
Products Applications
Audio www.ti.com/audio Automotive and Transportation www.ti.com/automotive
Amplifiers amplifier.ti.com Communications and Telecom www.ti.com/communications
Data Converters dataconverter.ti.com Computers and Peripherals www.ti.com/computers
DLP® Products www.dlp.com Consumer Electronics www.ti.com/consumer-apps
DSP dsp.ti.com Energy and Lighting www.ti.com/energy
Clocks and Timers www.ti.com/clocks Industrial www.ti.com/industrial
Interface interface.ti.com Medical www.ti.com/medical
Logic logic.ti.com Security www.ti.com/security
Power Mgmt power.ti.com Space, Avionics and Defense www.ti.com/space-avionics-defense
Microcontrollers microcontroller.ti.com Video and Imaging www.ti.com/video
RFID www.ti-rfid.com
OMAP Applications Processors www.ti.com/omap TI E2E Community e2e.ti.com
Wireless Connectivity www.ti.com/wirelessconnectivity
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2016, Texas Instruments Incorporated

Products related to this Datasheet

BOARD EVAL FOR LM4780A
IC AMP CLSS AB STER 60W TO220-27
BOARD EVALUATION LM4780TA