{fl KHDEERE AS (I Fm 2019
3.2×2.5mm for Consumer Products
RoHS Compliant
Features
• Crystal unit for Consumer Products
Small and low profile 0.9mm max.
(3.2×2.5×0.8mm)
• Ceramic package
• Reflow compatible
Applications
• Digital Electronics
• Consumer Products
How to Order
CX3225GB 27000
D0 H E Q CC
④ ⑤ ⑥
Series Frequency
Load Capacitance
D0 8 pF
Frequency Tolerance
H±20×106
Operating Temp. Range
Frequency Temp. Stability
EQ 10 to +70°C±30×106
⑦
Individual Specification
(STD Specification is “CC”)
Packaging (Tape & Reel 3000 pcs./ reel)
1.05
3.6
1.3 1.3
1.05
1.85
Recommended Land Pattern (Unit: mm)
3.2±0.1
2.5±0.1
0.75
1.2
1.0
CONNECTION
(TOP VIEW)
NC
HOT
HOT
NC
4-R0.2
#4 #3
#1 #2
#1 #2
#4 #3
1.0 1.0
#4 #3
#1 #2
0.8±0.1
Dimensions (Unit: mm)
Specifications
Item Symbol Specification Units Remarks
Frequency Range f_nom 12000 to 54000 kHz
Overtone Order OT Fundamental
Load Capacitance CL 8 pF Please contact us for other CL requirements.
Frequency Tolerance f_tol ±20 ×10625°C±3°C
Motional Series Resistance R1 Table 1 ohm
Drive Level DL Table 2 μW
Operating Temp. Range T_use 10 to +70 °C
Storage Temp. Range T_stg 40 to +85 °C
Frequency Temp. Characteristics f_tem ±30 ×106Freq. deviation from the value at 25°C
Please contact us for other specifications.
Table 1 Motional Series Resistance
Frequency Range Motional Series Resistance
12000f_nom<13000kHz 150Ω max.
13000f_nom<14000kHz 100Ω max.
14000f_nom<20000kHz 80Ω max.
20000f_nom<27000kHz 60Ω max.
27000f_nom54000kHz 50Ω max.
Table 2 Level of Drive
Frequency Range Level of Drive
12000f_nom54000kHz 10μW (100μW max.)
Crystal Units
Surface Mount Type CX3225GB
初校 再校 三校 四校 五校 再校
入稿日
19.02.20 19.03.01
提出日
19.03.01 19.03.04
As of February 2019