RL6585 Drawing Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
HA M MO N D MANUFACTURING m w w hammonumgmm | |
ASSEMBLY - TOP
SECTION B-B
SECTION A-A
BOX - INSIDE LID - INSIDE
INNER PANEL
RL6585
Material: ABS (UL94-HB), Light Gray color
Lid Screws: M2.6 x 18
Suggested Lid Screw Torque: 30 ozf-in (21 cN-m)
Circuit Board Screws, 4 Supplied (M2.6 self tap)
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
A A
B B
C C
D D
BB
A
A
RL6585
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc. )
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
2.83 mm
[0.111 in]
154.00 mm
[6.063 in]
115.00 mm
[4.528 in] 104.00 mm
[4.094 in]
142.00 mm
[5.591 in]
135.0°
175.00 mm
[6.890 in]
93.70 mm
[3.689 in]
5.00 mm
[0.197 in]
88.70 mm
[3.492 in]
0.30 mm [0.012 in]
RECESS
0.30 mm [0.012 in]
RECESS
100.00 mm
[3.937 in]
125.00 mm
[4.921 in]
n3.00 mm
[0.118 in] 6X
35.00 mm
[1.378 in]
70.00 mm
[2.756 in]
154.00 mm
[6.063 in]
160.17 mm
[6.306 in]
108.17 mm
[4.259 in]
24.00 mm
[0.945 in] 25.00 mm
[0.984 in] 5X 2.00 mm
[0.079 in] 6X
114.17 mm
[4.495 in]
164.17 mm
[6.463 in]
116.52 mm
[4.587 in]
166.52 mm
[6.556 in]
NOT
SUPPLIED
110.00 mm
[4.331 in]
n5.00 mm
[0.197 in]
n2.00 mm
[0.079 in]
n8.00 mm
[0.315 in]
94.00 mm
[3.701 in]
100.00 mm
[3.937 in]
144.00 mm
[5.669 in]
R5.00 mm
[0.197 in] 4X

Products related to this Datasheet

BOX ABS GRAY 6.89"L X 4.92"W
BOX ABS GRAY 6.89"L X 4.92"W