FKA2-20572 Series Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
205x205x72mm FKA2-20572 Series CEL cm”, c000, Nois Lev W9 (lnAq) (mmAq) FKA2-20572NBH 3F FKA2-2057ZQBH 3F SDHZ SDHZ Ems 3:05 M “a m ""290 0 00:05 " 7 174.0020 5 72 00:0 _J %:l]’° Q memrELcml mwmzmmv uaflek
Motor: Capacitor-Run Induction Motor
Motor Protection: Thermal Protected
Bearing Type: Two Ball
Connection: UL 1015 AWG 20, 300mm Wire Leads or Terminal
Impeller Material: Plastic UL94V-0
Operating Temp:
Two Ball: -10°C~70°C
205x205x72mm FKA2-20572 Series
Features:
Frame Material: Aluminum Alloy
Volt.
(VAC)
Freq.
(Hz)
Current
(A)
Power
(W)
Rated
Speed
(rpm)
Model No.
FKA2-20572NBH 3F
FKA2-20572QBH 3F
50/60
50/60
0.60/0.88
0.32/0.47
67.90/100.0
63.20/95.20
2800/3200
2800/3200
Maximum
AirFlow
16.98/18.819
16.98/18.819
600/665
600/665
115
230
(CMM) (CFM)
Maximum Static
Pressure
0.930/0.500
0.930/0.500
23.622/12.700
23.622/12.700
(InAq) (mmAq)
Noise
Level
(dB/A)
72.0/75.4
72.0/75.4
Weight
(g)
2100
2100
ISO-9001 Company www.qualtekusa.com
AC AXIAL FAN
Life Expectancy:
Two Ball: 50,000 Hours
**
** Indicates “W” (Wire Leads) or “T” (Terminal)
Qualtek
Electronics Corporation
**
Noise is measured at the distance of one (1) meter from the axis of intake.
Fan-S Division

Products related to this Datasheet

FAN AXIAL 205X72MM 115VAC WIRE
FAN AXIAL 205X72MM 115VAC TERM
FAN AXIAL 205X72MM 230VAC WIRE
FAN AXIAL 205X72MM 230VAC TERM