B004-004-R Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
Switch - 4-Port Desktop KVM Switch (PS/2)
MODEL NUMBER: B004-004-R
Description
Tripp Lite's 4-port KVM Switch is the optimal solution for controlling up to 4 computers from one keyboard,
mouse and monitor. Switch between computers simply by entering an easy hot key combination on the
keyboard or by pushing the selector switch on the unit itself. The compact desktop design allows you to
put the switch within easy view so that you can see the status LEDs. Installation is a snap - just connect
the PCs to the switch using KVM cables. No software or complicated set-up procedures are required. The
switch will function without external power in most cases, however an AC power supply has been provided
in case additional power is needed (may be needed with a laptop PC). This PS/2 switch can be use to
control a USB, Sun or Mac computer when adding the appropriate adapter. Retail Box.
Features
Control up to 4 computers (combination of PS/2, Mac, Sun, & USB) from a single keyboard, mouse, and
monitor
Compact desktop design
Monitor connectors (HD15); Keyboard/Mouse ports (MiniDIN6)
Supports VGA, SVGA, or Multisync monitor
Does not require software or complicated set-up procedures
AC power supply provided for the few installations where external power is needed (usually when being
used with a notebook computer).
Select computer directly from keyboard or by selector switch on the unit
Offers autoscan feature
Offers compatibility with most mice; including scrolling mice and wireless mice/keyboards
LEDs per port indicate which computer has been selected
Supports all current video resolutions.
Macintosh, SUN, and USB compatibility by connecting appropriate Tripp Lite console converter or
adapter
Highlights
KVM Switches control multiple
computers with 1 keyboard,
monitor and mouse console.
Simple plug-and-play setup. Full
compatibility will all major
operating systems and support
for most keyboards and mice
Adapters allow you to control
Mac or SUN computers through
any Tripp Lite PS/2 KVM Switch
Console Extender Kits keep a
keyboard/monitor/mouse
console highly accessible and a
KVM Switch and connected
computers highly secure,
located up to 500 ft. away.
Accepts two consoles: local
(primary) and remote
(secondary)
Simple to use switches and
adapters require no software or
system configurations
See "KVM Switch Cable Kits" for
required cables
Retail Packaging
System Requirements
PS/2 mouse (or a USB mouse
with USB-to-PS/2 adapter)
PS/2 keyboard (or a USB or AT
keyboard with a PS/2 adapter)
PS/2 computer (or a Mac, Sun
or USB computer with
appropriate adapter).
1 x P753-006, P753-010, P754-
006, P754-010, or P754-015
KVM cable kit per port.
1 / 2
Specifications
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Package Includes
B004-002-R 4-Port KVM Switch
AC Power Adapter
Manual
OVERVIEW
UPC Code 037332116499
Product Rear View B004-004-R-rear.pdf
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 8.89 x 28.58 x 19.68
Shipping Dimensions (hwd / in.) 3.500 x 11.250 x 7.750
Shipping Weight (kg) 1.13
Shipping Weight (lbs.) 2.5000
CONNECTIONS
Ports 4
2 / 2

Products related to this Datasheet

SWITCH KVM PS/2-4PORT WO/CABLES