T530 Series Datasheet by KEMET

View All Related Products | Download PDF Datasheet
. / l \ H i i . . i i \ "P \ \ HA4 <— -=""> —> 4— -> Case S‘Ze KEMET EIA L W H K 10.20 F 10.1 S 10.3 Xmel) T(Rel) A(Min) G(ref) are!) D 734331 7.3 1 0.3 4.3 1 0.3 2.8 1 0.3 1.5 2.4 1.3 0.10 1 0.10 0.13 3.3 3.5 3.5 Y 734340 7.3 1 0.3 4. 1 0.3 4.0 max 1.9 2.4 1.3 0.10 1 0.10 0.13 3.3 3.5 3.5 X 734343 7.3 1 0.3 4.3 1 0.3 4.0 1 0.3 2.3 2.4 1.3 0.10 1 0.10 0.13 3.3 3.5 3.5 T 530 X 158 M 003 S E008 —T T:
KEMET Electronics Corporation, P.O. Box 5928, Greenville, S.C. 29606, (864) 963-630042
OUTLINE DRAWINGS
FEATURES
Highest CV in Standard EIA Size
Extremely Low ESR
• 125
C Max, Temperature Capability
Polymer Cathode Technology
High Frequency Capacitance Retention
Non-Ignition Failure Mode
Capacitance: 330 to 1500 F
Voltage: 3V to 10V
Molded Case (pick-and-place precision)
100% Accelerated Steady State Aging
100% Surge Current Testing
Utilizes Multiple Tantalum Anode Technology
Volumetric Efficiency
Use Up to 80% of Rated Voltage (20% Derating)
Self-Healing Mechanism
True SMT Capability
DIMENSIONS - MILLIMETERS (INCHES)
W
K
X
CATHODE (-) END
VIEW
SIDE VIEW ANODE (+) END
VIEW
T
GS S
B
B
HH
BOTTOM VIEW
E F
A
L
T530 RATINGS & PART NUMBER REFERENCE
POLYMER TANTALUM CHIP CAPACITORS
T530 SERIES
KEMET
T 530
Capacitance Picofarad Code
Case Size
D, X, Y
Tantalum
Series
T530 - Multiple Anode
Polymer Tantalum
X 158 M 003 S
Capacitance Tolerance
M - ± 20%
Lead Material
Failure Rate
A - Not Applicable
Voltage
Note: 006 = 6.3
S - Standard Solder Coated
T - 100% Tin
G - Gold
E008
ESR
A
T530 ORDERING INFORMATION
Capaci-
tance µF Case Size KEMET Part Number DCL
VR
DF %
120Hz
ESR m
@100 kHz
25°C Max
25°C
85°C
105°C
125°C
470.0
D/7343-31
T530D477M2R5ASE006
8.0
6
6.5
5.9
5.9
2.6
470.0
D/7343-31
T530D477M2R5ASE010
10.0
10
5.0
4.5
4.5
2.0
560.0
D/7343-31
T530D567M2R5ASE005
8.0
5
7.1
6.4
6.4
2.9
680.0
D/7343-31
T530D687M2R5ASE006
8.0
6
6.5
5.9
5.9
2.6
680.0
D/7343-31
T530D687M2R5ASE010
8.0
10
5.0
4.5
4.5
2.0
680.0
Y/7343-40
T530Y687M2R5ATE006
8.0
6
6.6
6.0
6.0
2.6
1000.0
X/7343-43
T530X108M2R5ASE006
8.0
6
6.7
6.0
6.0
2.7
1500.0
X/7343-43
T530X158M2R5ASE006
8.0
6
6.7
6.0
6.0
2.7
680.0
D/7343-31
T530D687M003ASE010
8.0
10
5.0
4.5
4.5
2.0
1000.0
X/7343-43
T530X108M003ASE010
8.0
10
5.2
4.7
4.7
2.1
1500.0
X/7343-43
T530X158M003ASE008
8.0
8
5.8
5.2
5.2
2.3
330.0
D/7343-31
T530D377M004ASE006
8.0
6
6.5
5.9
5.9
2.6
470.0
D/7343-31
T530D477M004ASE006
8.0
6
6.5
5.9
5.9
2.6
470.0
D/7343-31
T530D477M004ASE010
8.0
10
5.0
4.5
4.5
2.0
470.0
Y/7343-40
T530Y477M004ATE006
8.0
6
6.6
6.0
6.0
2.6
680.0
X/7343-43
T530X687M004ASE006
8.0
6
6.7
6.0
6.0
2.7
680.0
X/7343-43
T530X687M004ASE010
8.0
10
5.2
4.7
4.7
2.1
1000.0
X/7343-43
T530X108M004ASE006
8.0
6
6.7
6.0
6.0
2.7
220.0
D/7343-31
T530D227M006ASE006
8.0
6
6.5
5.9
5.9
2.6
330.0
D/7343-31
T530D337M006ASE006
8.0
6
6.5
5.9
5.9
2.6
330.0
D/7343-31
T530D337M006ASE010
8.0
10
5.0
4.5
4.5
2.0
330.0
Y/7343-40
T530Y337M006ATE006
8.0
6
6.6
6.0
6.0
2.6
470.0
X/7343-43
T530X477M006ASE006
8.0
6
6.7
6.0
6.0
2.7
470.0
X/7343-43
T530X477M006ASE010
8.0
10
5.2
4.7
4.7
2.1
150.0
D/7343/31
T530D157M010ASE006
8.0
6
6.5
5.9
5.9
2.6
220.0
D/7343/31
T530D227M010ASE006
8.0
6
6.5
5.9
5.9
2.6
220.0
D/7343/31
T530D227M010ASE010
8.0
10
5.0
4.5
4.5
2.0
220.0
Y/7343/40
T530Y227M010ATE006
8.0
6
6.6
6.0
6.0
2.6
330.0
X/7343-43
T530X337M010ASE006
8.0
6
6.7
6.0
6.0
2.7
330.0
X/7343-43
T530X337M010ASE010
8.0
10
5.2
4.7
4.7
2.1
6 Volt Rating at 85°C (5 Volt Rating at 105°C)
10 Volt Rating at 85°C (8 Volt Rating at 105°C)
Ripple Current (Arms)
@ 100 kHz
2.5 Volt Rating at 85°C (2 Volt Rating at 105°C)
3 Volt Rating at 85°C (2.4 Volt Rating at 105°C)
4 Volt Rating at 85°C (3.3 Volt Rating at 105°C)
Case Size
KEMET EIA LWHK ±0.20 F ±0.1 S ±0.3 X(Ref) T(Ref) A(Min) G(ref) E(ref)
D7343-31 7.3 ± 0.3 4.3 ± 0.3 2.8 ± 0.3 1.5 2.4 1.3 0.10 ± 0.10 0.13 3.8 3.5 3.5
Y7343-40 7.3 ± 0.3 4.3 ± 0.3 4.0 max 1.9 2.4 1.3 0.10 ± 0.10 0.13 3.8 3.5 3.5
X7343-43 7.3 ± 0.3 4.3 ± 0.3 4.0 ± 0.3 2.3 2.4 1.3 0.10 ± 0.10 0.13 3.8 3.5 3.5
251: |05c |105c| 1251c 2.5 Von mung It 051: (2 van Ralln at 1050:) 470.0 017343-31 15350477M2H5ASE005 1100A 0.0 5 5.5 5 0 5.9 2.5 470.0 017343-31 15350477M2H5ASE010 1170A 10.0 m 5.0 4 5 4.5 2.0 550.0 017343-31 15350557M2H5ASE005 1450A 0.0 5 7.1 5 4 5.4 2.9 500.0 017343-31 15350507M2H5ASE010 I7fluA 0.0 m 5.0 4 5 4.5 2.0 1000.0 M34343 1535x100M2H5AsE005 2500A 0.0 5 5.7 5 n 5.0 2.7 3 Voll Rnllng at 5': (2.4 5110mm at 1050:) 470.0 017343-31 15350477M003A5E010 141 0A 0.0 m 5.0 4 5 4.5 2.0 500.0 017343-31 15350507M003A5E010 2040A 0.0 m 5.0 4 5 4.5 2.0 1000.0 M34343 1535x100M003AsE010 30mm 0.0 m 5.2 4 7 4.7 2.1 1500.0 M34343 1535x150M003AsE050 4550A 0.0 0 5.0 5 2 5.2 2.3 4 Voll Rnllng at 5'1: (3.: 5110mm at 1050:) 330.0 017343-31 15350337M004A5E055 1320A 0.0 5 5.5 5 0 5.9 2.5 470.0 017343-31 15350477M004A5E010 1000A 0.0 m 5.0 4 5 4.5 2.0 500.0 M34343 1535x507M004AsE055 2720A 0.0 5 5.7 5 n 5.0 2.7 500.0 M34343 1535x507M004AsE010 2720A 0.0 m 5.2 4 7 4.7 2.1 5 Von Rating a B5“: (5 on mung It 1051:) 220.0 017343-31 15350227M005A5E055 1350A 0.0 5 5.5 5 0 5.9 2.5 330.0 017343-31 15350337M005A5E010 2000A 0.0 m 5.0 4 5 4.5 2.0 470.0 M34343 1535x477M005AsE055 2970A 0.0 5 5.7 5 n 5.0 2.7 470.0 M34343 1535x477M005AsE010 2950A 0.0 m 5.2 4 7 4.7 2.1 10 van nan-19 : 051210 on Hall" 511051;) 150.0 Dn343/31 15350157M015A5E055 1550A 0.0 5 5.5 5 0 5.9 2.5 220.0 Dn343/31 15350227M015A5E010 2200A 0.0 m 5.0 4 5 4.5 2.0 330.0 M34343 1535x337M010A5E055 3350A 0.0 5 5.7 5 n 5.0 2.7 330.0 M34343 1535x337M010A5E010 3350A 0.0 m 5.2 4 7 4.7 2.1 _. ‘— ‘— —> <— .—="" 100="" 7="" 1="" 100="" 7="" 1="" ,="" 1="" 1="" :="" 1="" +="" +="">
KEMET Electronics Corporation, P.O. Box 5928, Greenville, S.C. 29606, (864) 963-6300 43
Polymer Tantalum Surface Mount
POLYMER TANTALUM CHIP CAPACITORS
T530 SERIES
10
Z & ESR (Ohms)
0.001
0.01
0.1
1
1.E+08
T491E
T510E
T530X
Frequency (Hz )
100 kHz
1.E+02 1.E+03 1.E+04 1.E+05 1.E+06 1.E+07
KM
(KM) KEMET
Multi Polymer
Anode
158
205
Rated
Voltage KEMET ID
Picofarad Code
PWC*
Polarity
Indicator
K3
T530X/T510E/T491E 1,000µF
Capacitance vs. Frequency T530X/T510E/T491E 1,000µF
Impedance & ESR vs. Frequency
205 = The 5th week
of 2002.
1.E+02 1.E+03 1.E+04 1.E+05 1.E+06 1.E+07
0
100
200
300
400
500
600
700
800
900
1000
Capacitance
100 kHz
T491E
T510E
T530X
Frequency (Hz )
KEMET
®
COMPONENT MARKING T530 SERIES CONSTRUCTION
T530 RATINGS & PART NUMBER REFERENCE
COMPONENT MARKING T530 SERIES CONSTRUCTION
220.0
D/7343/31
T530D227M010ASE010
8.0
220.0
Y/7343/40
T530Y227M010ATE006
8.0
330.0
X/7343-43
T530X337M010ASE006
8.0
330.0
X/7343-43
T530X337M010ASE010
Capaci-
tance µF Case Size KEMET Part Number DCL
VR
DF %
120Hz
ESR m
@100 kHz
25°C Max
25°C
85°C
105°C
125°C
470.0
D/7343-31
T530D477M2R5ASE006
8.0
6
6.5
5.9
5.9
2.6
470.0
D/7343-31
T530D477M2R5ASE010
10.0
10
5.0
4.5
4.5
2.0
560.0
D/7343-31
T530D567M2R5ASE005
8.0
5
7.1
6.4
6.4
2.9
680.0
D/7343-31
T530D687M2R5ASE010
8.0
10
5.0
4.5
4.5
2.0
1000.0
X/7343-43
T530X108M2R5ASE006
8.0
6
6.7
6.0
6.0
2.7
470.0
D/7343-31
T530D477M003ASE010
8.0
10
5.0
4.5
4.5
2.0
680.0
D/7343-31
T530D687M003ASE010
8.0
10
5.0
4.5
4.5
2.0
1000.0
X/7343-43
T530X108M003ASE010
8.0
10
5.2
4.7
4.7
2.1
1500.0
X/7343-43
T530X158M003ASE008
8.0
8
5.8
5.2
5.2
2.3
330.0
D/7343-31
T530D337M004ASE006
8.0
6
6.5
5.9
5.9
2.6
470.0
D/7343-31
T530D477M004ASE010
8.0
10
5.0
4.5
4.5
2.0
680.0
X/7343-43
T530X687M004ASE006
8.0
6
6.7
6.0
6.0
2.7
680.0
X/7343-43
T530X687M004ASE010
8.0
10
5.2
4.7
4.7
2.1
220.0
D/7343-31
T530D227M006ASE006
8.0
6
6.5
5.9
5.9
2.6
330.0
D/7343-31
T530D337M006ASE010
8.0
10
5.0
4.5
4.5
2.0
470.0
X/7343-43
T530X477M006ASE006
8.0
6
6.7
6.0
6.0
2.7
470.0
X/7343-43
T530X477M006ASE010
8.0
10
5.2
4.7
4.7
2.1
150.0
D/7343/31
T530D157M010ASE006
8.0
6
6.5
5.9
5.9
2.6
220.0
D/7343/31
T530D227M010ASE010
8.0
10
5.0
4.5
4.5
2.0
330.0
X/7343-43
T530X337M010ASE006
8.0
6
6.7
6.0
6.0
2.7
330.0
X/7343-43
T530X337M010ASE010
8.0
10
5.2
4.7
4.7
2.1
6 Volt Rating at 85°C (5 Volt Rating at 105°C)
10 Volt Rating at 85°C (8 Volt Rating at 105°C)
Ripple Current (Arms)
@ 100 kHz
2.5 Volt Rating at 85°C (2 Volt Rating at 105°C)
3 Volt Rating at 85°C (2.4 Volt Rating at 105°C)
4 Volt Rating at 85°C (3.3 Volt Rating at 105°C)

Products related to this Datasheet

CAP TANT POLY 1000UF 3V 2917
CAP TANT POLY 680UF 4V 2917
CAP TANT POLY 470UF 6.3V 2917
CAP TANT POLY 330UF 10V 2917
CAP TANT POLY 1000UF 3V 2917
CAP TANT POLY 680UF 4V 2917
CAP TANT POLY 470UF 6.3V 2917
CAP TANT POLY 330UF 10V 2917
CAP TANT POLY 1500UF 3V 2917
CAP TANT POLY 1500UF 3V 2917
CAP TANT POLY 470UF 4V 2917
CAP TANT POLY 330UF 6.3V 2917
CAP TANT POLY 470UF 4V 2917
CAP TANT POLY 330UF 6.3V 2917
CAP TANT POLY 680UF 2.5V 2917
CAP TANT POLY 680UF 3V 2917
CAP TANT POLY 680UF 2.5V 2917
CAP TANT POLY 680UF 3V 2917
CAP TANT POLY 560UF 2.5V 2917
CAP TANT POLY 220UF 10V 2917
CAP TANT POLY 560UF 2.5V 2917
CAP TANT POLY 220UF 10V 2917
CAP TANT POLY 150UF 10V 2917
CAP TANT POLY 220UF 6.3V 2917
CAP TANT POLY 330UF 4V 2917
CAP TANT POLY 470UF 2.5V 2917
CAP TANT POLY 1000UF 2.5V 2917
CAP TANT POLY 330UF 10V 2917
CAP TANT POLY 470UF 6.3V 2917
CAP TANT POLY 680UF 4V 2917