DLP Projector Lamp Connector Datasheet by Molex

View All Related Products | Download PDF Datasheet
(a) 15 0'”,
SPECIFICATIONS
FEATURES AND SPECIFICATIONS
Molex offers a small pitch version of the Projector Lamp Connector for portable
DLP* Projector Markets
DLP* technology is a revolutionary display solution that uses an
optical
semiconductor to manipulate light digitally. It is a highly reliable, all-digital
display chip that delivers high picture quality across a broad range of products.
With this DLP technology, due to its smaller physical size, the
over size of
projector is reduced. This makes the projector smaller and lighter thus making it
more portable.
Molex has developed a compact Lamp connector to support the interconnect
solution for power-to-lamp transmission for the DLP Projector.
In this revision update, Molex has included a 5.40mm pitch version of the
projector lamp connector. This provides projector manufacturers an option to
reduce the overall size of projector design, making it more portable for users.
Molex lamp connector is RoHS, UL, TUV, CSA and SGS compliant. It has the
capability to inter-mate with competitor’s version of lamp connector.
For more information about the Projector Lamp Connector, please visit:
http://www.molex.com/product/projectorlampconnector.html
Projector Lamp Connector
13.00mm (.512”) Pitch
78036
Receptacle Terminal
78037
Plug Terminal
78165
Receptacle Housing
78166
Plug Housing
5.40mm (.213") Pitch
78196
Receptacle Housing
78197
Plug Housing
Features Benefits
High-temperature PPS housing Able to operate at high temperature
High dielectric withstanding voltage Capable to handle an DC voltage of up to 20KV (peak)
Design with housing ears Provision for screw mount or latch mount to withstand
vibration
Options of insulation crimp on the wire Options of either di-electric strength
Compliant to UL, TUV, CSA and SGS standards Designed to meet industry requirements and ensures
capability to intermate with competitors’ lamp connector
Reference Information
Packaging:
Bag-
Housing
Reel-
Terminal
UL File No.: E29179
CSA File No.: 1762626
TUV: R72060276
Mates With: See ordering chart on next page
Use With : See ordering chart on next page
Designed In: Millimeters
Electrical
Voltage: 250 Volt AC(RMS)
Current: 10 Amp (max.)
Contact Resistance: 20 milliohms max
Dielectric Withstanding Voltage: See table
Insulation Resistance: 1000 milliohms min.
Mechanical
Contact Retention to Housing: 4 kgf
Mating Force: 4 kgf
max.
Unmating
Force: 0.6 to 2 kgf
Durability: 250 cycles
Physical
Housing: PPS, 94V-0, Black
Contact: Copper Alloy
Plating:
Contact Area —
Tin plating
Underplating
— Nickel
Wire Range: 18 to 22 AWG
Operating Temperature: -20°C to 150°C.
mu cumnany x a mu: )r vwwaio'
Ordering Information
Americas Headquarters
2222 Wellington Ct.
Lisle, Illinois 60532 USA
1-800-78MOLEX
amerinfo@molex.com
Asia Pacific North
Headquarters
Yamato, Kanagawa, Japan
81-462-65-2324
feninfo@molex.com
Asia Pacific South
Headquarters
Jurong, Singapore
65-6-268-6868
fesinfo@molex.com
European Headquarters
Munich, Germany
49-89-413092-0
eurinfo@molex.com
Corporate Headquarters
2222 Wellington Ct.
Lisle, Illinois 60532 USA
630-969-4550
Visit our Web site at http://molex.com
Markets and Applications
Order No. 9876502811
Plug
Receptacl
e
©2009, Molex
Projector Lamp Connector
13.00mm (.512”) Pitch
78036
Receptacle Terminal
78037
Plug Terminal
78165
Receptacle Housing
78166
Plug Housing
5.40mm (.213") Pitch
78196
Receptacle Housing
78197
Plug Housing
Projector
-Office
-
Home Entertainment
Application
-
Bulb connected to Lamp Driver
Order No. Description Pitch Dielectric Withstanding
Voltage Mates With Use With
78036-2001 Receptacle Terminal,
Bent wing type
N.A.
20KV DC for 1 minute 78037-2001 78036-1001
78165-1001
78036-2005 Receptacle Terminal,
Straight wing type 7KV DC for 1 minute 78037-2005 78196-1001
78037-2001 Plug Terminal,
Bent wing type 20KV DC for 1 minute 78036-2001 78037-1001
78166-1001
78037-2005 Plug Terminal,
Straight wing type 7KV DC for 1 minute 78036-2005 78197-1001
78165-1001 Receptacle Housing 13.00mm
(.512”) 20KV DC for 1 minute 78166-1001 78036-2001
78166-1001 Plug Housing 78165-1001 78037-2001
78196-1001 Receptacle Housing 5.40mm
(.213") 7KV DC for 1 minute 78197-1001 78036-2005
78197-1001 Plug Housing 78196-1001 78037-2005

Products related to this Datasheet

CONN PROJECTOR LAMP 13MM 2POS
CONN PROJECTOR LAMP 5.4MM 2POS
CONN PROJECTOR LAMP 13MM 2POS
CONN PROJECTOR LAMP 5.4MM 2POS
CONN PIN 18-22AWG CRIMP TIN
CONN SOCKET 18-22AWG CRIMP TIN
CONN SOCKET 18-22AWG CRIMP TIN
CONN PIN 18-22AWG CRIMP TIN
CONN SOCKET 18-22AWG CRIMP TIN
CONN SOCKET 18-22AWG CRIMP TIN