The mvormanon m m document vs wiser to change wimmn name Before usmg nus document please comm
that fins ‘5 the Ia‘esl VEIS‘OH
Dncumem No PNIOSDEEJDSVDDS {am when)
Dam Pubhshed Augus| 2008 NS
PHOTOCOUPLER
PS9121
HIGH CMR, 15 Mbps OPEN COLLECTOR OUTPUT TYPE
5-PIN SOP (SO-5) 3.3 V PHOTOCOUPLER −NEPOC Series−
Document No. PN10502EJ05V0DS (5th edition)
Date Published August 2008 NS
DESCRIPTION
The PS9121 is an optically coupled high-speed, active low type isolator containing a GaAlAs LED on the input side
and a photodiode and a signal processing circuit on the output side on one chip.
The PS9121 is designed specifically for high common mode transient immunity (CMR) and low pulse width
distortion. The PS9121 is suitable for high density application.
FEATURES
• Low power consumption (VCC = 3.3 V)
• Pulse width distortion (⏐tPHL − tPLH⏐ = 35 ns MAX.)
53
12
4
1. Anode
2. Cathode
3. GND
4. VO
5. VCC
PIN CONNECTION
(Top View)
• High common mode transient immunity (CMH, CML = ±15 kV/
μ
s MIN.)
• Small package (SO-5)
• High-speed (15 Mbps)
• High isolation voltage (BV = 3 750 Vr.m.s.)
• Open collector output
• Ordering number of taping product: PS9121-F3, F4: 2 500 pcs/reel
• Pb-Free product
• Safety standards
TRUTH TABLE
LED Output
ON L
OFF H
• UL approved: File No. E72422
• DIN EN60747-5-2 (VDE0884 Part2) approved No.40008902 (option)
• CSA approved: File No. 2115283 (CA 101391)
APPLICATIONS
• Measurement equipment
• PDP
• FA Network
The mark <R> shows major revised points.
The revised points can be easily searched by copying an "<R>" in the PDF file and specifying it in the "Find what:" field.
.California Eastern Laboratories
HHH
’H‘i
PS9121
PACKAGE DIMENSIONS (UNIT: mm)
1.27
0.4
+0.10
–0.05
0.25 M
0.1±0.1
2.6±0.2
4.4
7.0±0.3
0.5±0.3
0.15
+0.10
–0.05
3.4
+0.3
–0.1
53
12
4
MARKING EXAMPLE
<R>
No. 1 pin Mark
Rank Code
Year Assembled
(Last 1 Digit)
Week Assembled
N831
9121
N831
*1
*1 Bar : Pb-Free
Type Number
Assembly Lot
No. 1 pin Mark
Rank Code
Year Assembled
(Last 1 Digit)
Week Assembled
N831
9121
N831 *1
*1 Bar : Pb-Free
Type Number
Assembly Lot
SnBi PLATING Ni/Pd/Au PLATING
Data Sheet PN10502EJ05V0DS
2
.California Eastern Laboratories
PS9121
ORDERING INFORMATION
<R>
Part Number Order Number Solder Plating
Specification Packing Style Safety Standards
Approval
Application
Part Number*1
PS9121 PS9121-A Pb-Free 20 pcs (Tape 20 pcs cut) Standard products PS9121
PS9121-F3 PS9121-F3-A (SnBi) Embossed Tape 2 500 pcs/reel (UL approved)
PS9121-F4 PS9121-F4-A
PS9121-V PS9121-V-A 20 pcs (Tape 20 pcs cut) DIN EN60747-5-2
PS9121-V-F3 PS9121-V-F3-A Embossed Tape 2 500 pcs/reel (VDE0884 Part2)
PS9121-V-F4 PS9121-V-F4-A approved (Option)
PS9121 PS9121-AX Pb-Free 20 pcs (Tape 20 pcs cut) Standard products
PS9121-F3 PS9121-F3-AX (Ni/Pd/Au) Embossed Tape 2 500 pcs/reel (UL approved)
PS9121-F4 PS9121-F4-AX
PS9121-V PS9121-V-AX 20 pcs (Tape 20 pcs cut) DIN EN60747-5-2
PS9121-V-F3 PS9121-V-F3-AX Embossed Tape 2 500 pcs/reel (VDE0884 Part2)
PS9121-V-F4 PS9121-V-F4-AX approved (Option)
*1 For the application of the Safety Standard, following part number should be used.
Data Sheet PN10502EJ05V0DS 3
.California Eastern Laboratories
PS9121
ABSOLUTE MAXIMUM RATINGS (TA = 25°C, unless otherwise specified)
Parameter Symbol Ratings Unit
Diode Forward Current*1 IF30 mA
Reverse Voltage VR5 V
Detector Supply Voltage VCC 7 V
Output Voltage VO7 V
Output Current IO25 mA
Power Dissipation*2 PC40 mW
Isolation Voltage*3 BV 3 750 Vr.m.s.
Operating Ambient Temperature TA −40 to +85 °C
Storage Temperature Tstg −55 to +125 °C
*1 Reduced to 0.3 mA/°C at TA = 25°C or more.
*2 Applies to output pin VO (collector pin). Reduced to 1.5 mW/°C at TA = 65°C or more.
*3 AC voltage for 1 minute at TA = 25°C, RH = 60% between input and output.
Pins 1-2 shorted together, 3-5 shorted together.
RECOMMENDED OPERATING CONDITIONS
Parameter Symbol MIN. TYP. MAX. Unit
Low Level Input Voltage VFL 0 0.8 V
High Level Input Current IFH 6.3 10 12.5 mA
Supply Voltage VCC 2.7 3.3 3.6 V
TTL (RL = 1 kΩ, loads) N 5
Pull-up Resistor RL 330 4 k Ω
Data Sheet PN10502EJ05V0DS
4
.California Eastern Laboratories
Mum
PS9121
ELECTRICAL CHARACTERISTICS (TA = −40 to +85°C, unless otherwise specified)
Parameter Symbol Conditions MIN. TYP.*1 MAX. Unit
Diode Forward Voltage VF IF = 10 mA, TA = 25°C 1.4 1.65 1.8 V
Reverse Current IR VR = 3 V, TA = 25°C 10
μ
A
Terminal Capacitance Ct V = 0 V, f = 1 MHz, TA = 25°C 30 pF
Detector High Level Output Current IOH VCC = VO = 3.3 V, VF = 0.8 V 1 80
μ
A
VCC = VO = 5.5 V, VF = 0.8 V 1*2
Low Level Output Voltage*3 VOL VCC = 3.3 V, IF = 5 mA, IOL = 13 mA 0.2 0.6 V
VCC = 5.5 V, IF = 5 mA, IOL = 13 mA 0.2*2
High Level Supply Current ICCH VCC = 3.3 V, IF = 0 mA, VO = Open 4 7 mA
VCC = 5.5 V, IF = 0 mA, VO = Open 5*2
Low Level Supply Current ICCL VCC = 3.3 V, IF = 10 mA, VO = Open 7 10
VCC = 5.5 V, IF = 10 mA, VO = Open 9*2
Coupled Threshold Input Current IFHL VCC = 3.3 V, VO = 0.8 V, RL = 350 Ω2.5 5
(H → L) VCC = 5 V, VO = 0.8 V, RL = 350 Ω 2.5*2
Isolation Resistance RI-O VI-O = 1 kVDC, RH = 40 to 60%,
TA = 25°C
1011 Ω
Isolation Capacitance CI-O V = 0 V, f = 1 MHz, TA = 25°C 0.6 pF
Propagation Delay Time tPHL TA = 25°C 40 75 ns
(H → L)*4 VCC = 3.3 V, RL = 350 Ω, IF = 7.5 mA 100
VCC = 5 V, RL = 350 Ω, IF = 7.5 mA 37*2
Propagation Delay Time tPLH TA = 25°C 45 75
(L → H)*4 VCC = 3.3 V, RL = 350 Ω, IF = 7.5 mA 100
VCC = 5 V, RL = 350 Ω, IF = 7.5 mA 40*2
Rise Time tr VCC = 3.3 V, RL = 350 Ω, IF = 7.5 mA 20
VCC = 5 V, RL = 350 Ω, IF = 7.5 mA 20*2
Fall Time tf VCC = 3.3 V, RL = 350 Ω, IF = 7.5 mA 5
VCC = 5 V, RL = 350 Ω, IF = 7.5 mA 5*2
Pulse Width Distortion ⏐tPHL-tPLH⏐ VCC = 3.3 V, RL = 350 Ω, IF = 7.5 mA 5 35
(PWD)*4 VCC = 5 V, RL = 350 Ω, IF = 7.5 mA 3*2
Propagation Delay Skew tPSK VCC = 3.3 V, RL = 350 Ω, IF = 7.5 mA 40
Common Mode
Transient Immunity at High
Level Output*5
CMH VCC = 3.3 V, RL = 350 Ω, TA = 25°C,
IF = 0 mA, VO > 2 V, VCM = 1 kV
15 20 kV/
μ
s
VCC = 5 V, RL = 350 Ω, TA = 25°C,
IF = 0 mA, VO > 2 V, VCM = 1 kV
20*2
Common Mode
Transient Immunity at Low
Level Output*5
CML VCC = 3.3 V, RL = 350 Ω, TA = 25°C,
IF = 7.5 mA, VO < 0.8 V, VCM = 1 kV
15 20
VCC = 5 V, RL = 350 Ω, TA = 25°C,
IF = 7.5 mA, VO < 0.8 V, VCM = 1 kV
20*2
Data Sheet PN10502EJ05V0DS 5
.California Eastern Laboratories
3H
1%;
PS9121
*1 Typical values at TA = 25°C
*2 These values are reference values.
*3 Because VOL of 2 V or more may be output when LED current input and when output supply of VCC = 2.6 V or
less, it is important to confirm the characteristics (operation with the power supply on and off) during design,
before using this device.
*4 Test circuit for propagation delay time
Input
Output
1.5 V
V
OL
t
PHL
t
PLH
(I
F
= 7.5 mA)
50%
47 Ω
Pulse input (I
F
)
V
O
(monitor)
V
CC
= 3.3 V
Input
(monitor)
0.1 F
μ
C
L
= 15 pF
R
L
= 350 Ω
(PW = 1 s,
Duty cycle = 1/10)
μ
Remark CL includes probe and stray wiring capacitance.
*5 Test circuit for common mode transient immunity
90%
10%
1 kV
0 V
V
OH
2 V
0.8 V
V
OL
V
CM
V
O
(I
F
= 0 mA)
V
O
(I
F
= 7.5 mA)
t
r
t
f
V
O
(monitor)
V
CC
= 3.3 V
0.1 F
μ
C
L
= 15 pF
SW
V
CM
I
F
R
L
= 350 Ω
Remark CL includes probe and stray wiring capacitance.
USAGE CAUTIONS
1. This product is weak for static electricity by designed with high-speed integrated circuit so protect against static
electricity when handling.
2. By-pass capacitor of 0.1
μ
F is used between VCC and GND near device. Also, ensure that the distance between
the leads of the photocoupler and capacitor is no more than 10 mm.
3. Avoid storage at a high temperature and high humidity.
Data Sheet PN10502EJ05V0DS
6
.California Eastern Laboratories
PS9121
TYPICAL CHARACTERISTICS (TA = 25°C, unless otherwise specified)
20 40 60 80 1000
85
10
20
30
40
1.0
0.01
0.1
1
10
100
1.2 1.4 1.6 1.8 2.0 2.2 2.4
TA = +85˚C
+50˚C
+25˚C
0˚C
–25˚C
–50 –25 0 25 50 75 100
0
12
10
8
6
4
2
–50 –25 0 25 50 75 100
0.6
0.5
0.4
0.3
0.2
0.1
0
Ambient Temperature TA (˚C)
Maximum Forward Current IF (mA)
MAXIMUM FORWARD CURRENT
vs. AMBIENT TEMPERATURE
Forward Voltage VF (V)
Forward Current IF (mA)
FORWARD CURRENT vs.
FORWARD VOLTAGE
Ambient Temperature TA (˚C)
High Level Supply Current ICCH (mA)
Low Level Supply Current ICCL (mA)
SUPPLY CURRENT vs.
AMBIENT TEMPERATURE
Input Current IF (mA)
Output Voltage VO (V)
OUTPUT VOLTAGE vs. INPUT CURRENT
Ambient Temperature TA (˚C)
Low Level Output Voltage VOL (V)
LOW LEVEL OUTPUT VOLTAGE vs.
AMBIENT TEMPERATURE
IF = 5.0 mA,
VCC = 3.3 V
13.0 mA
10.0 mA
6.0 mA
IOL = 16.0 mA
ICCL (VCC = 3.3 V, IF = 10 mA)
ICCH (VCC = 3.3 V, IF = 0 mA)
DETECTOR POWER DISSIPATION
vs. AMBIENT TEMPERATURE
Ambient Temperature TA (˚C)
Detector Power Dissipation PC (mW)
20 40 60 80
85
1000
20
10
30
50
40
123456
3.5
3
2.5
2
1.5
1
0.5
0
VCC = 3.3 V
4.0 kΩ, 4.7 kΩ
1.0 kΩ
RL = 350 Ω
Remark The graphs indicate nominal characteristics.
Data Sheet PN10502EJ05V0DS 7
.California Eastern Laboratories
H
H
A
%
k
\\
/
k
n
g
PS9121
5.0
4.0
3.0
2.0
1.0
0
100
80
60
40
20
0
120
100
80
60
40
20
0
–50 –25 0 25 50 75 100
–50 –25 0 25 50 75 100
–50 –25 0 25 50 75 100
151311975
–50 –25 0 25 50 75 100
300
250
200
150
100
50
0
120
100
80
60
40
20
0
THRESHOLD INPUT CURRENT vs.
AMBIENT TEMPERATURE
Ambient Temperature T
A
(˚C)
Threshold Input Current I
FHL
(mA)
Ambient Temperature T
A
(˚C)
Propagation Delay Time t
PHL
, t
PLH
(ns)
PROPAGATION DELAY TIME vs.
AMBIENT TEMPERATURE
Ambient Temperature T
A
(˚C)
Pulse Width Distortion t
PHL
–t
PLH
(ns)
PULSE WIDTH DISTORTION vs.
AMBIENT TEMPERATURE
Ambient Temperature T
A
(˚C)
Switching Time t
r
, t
f
(ns)
SWITCHING TIME vs.
AMBIENT TEMPERATURE
Input Current I
F
(mA)
Propagation Delay Time t
PHL
, t
PLH
(ns)
PROPAGATION DELAY TIME vs.
INPUT CURRENT
1.0 kΩ
R
L
= 350 Ω
4.0 kΩ
V
CC
= 3.3 V,
V
O
= 0.6 V
R
L
= 4.7 kΩ
R
L
= 4.0 kΩ
R
L
= 350 Ω
R
L
= 1.0 kΩ
I
F
= 7.5 mA,
V
CC
= 3.3 V
t
PLH
: R
L
= 4.0 kΩ
t
PLH
: R
L
= 4.7 kΩ
t
PLH
: R
L
= 1.0 kΩ
t
PLH
: R
L
= 350 Ω
V
CC
= 3.3 V
t
PHL
: R
L
= 350 Ω, 1.0 kΩ, 4.0 kΩ, 4.7 kΩ
t
PHL
: R
L
=
350 Ω, 1.0 kΩ, 4.0 kΩ, 4.7 kΩ
t
PLH
: R
L
= 1.0 kΩ
t
PLH
: R
L
= 350 Ω
t
PLH
: R
L
= 4.7 kΩ
t
PLH
: R
L
= 4.0 kΩ
I
F
= 7.5 mA,
V
CC
= 3.3 V
t
f
: R
L
= 350 Ω, 1.0 kΩ, 4.0 kΩ, 4.7 kΩ
t
r
: R
L
= 350 Ω
t
r
: R
L
= 1.0 kΩ
t
r
: R
L
= 4.7 kΩ
t
r
: R
L
= 4.0 kΩ
I
F
= 7.5 mA,
V
CC
= 3.3 V
Remark The graphs indicate nominal characteristics.
Data Sheet PN10502EJ05V0DS
8
.California Eastern Laboratories
8
”0°? 80°”?
21>
PS9121
TAPING SPECIFICATIONS (UNIT: mm)
Outline and Dimensions (Tape)
Tape Direction
PS9121-F3 PS9121-F4
Outline and Dimensions (Reel)
Packing: 2 500 pcs/reel
100±1.0
φ
13.0±0.2
φ
330±2.0
φ
2.0±0.5
11.9 to 15.4
Outer edge of
flange
17.5±1.0
13.5±1.0
2.0±0.5
13.0±0.2
R 1.0 21.0±0.8
1.55±0.1
2.0±0.05
4.0±0.1
1.75±0.1
3.9±0.1
3.45 MAX.
7.4±0.1
0.3±0.05
8.0±0.1
1.5
+0.1
–0
5.5±0.1
12.0±0.2
3.0±0.1
Data Sheet PN10502EJ05V0DS 9
.California Eastern Laboratories
PS9121
RECOMMENDED MOUNT PAD DIMENSIONS (UNIT: mm)
<R>
1.45
0.81.27
5.5
Data Sheet PN10502EJ05V0DS
10
.California Eastern Laboratories
260
220
PS9121
NOTES ON HANDLING
1. Recommended soldering conditions
(1) Infrared reflow soldering
• Peak reflow temperature 260°C or below (package surface temperature)
• Time of peak reflow temperature 10 seconds or less
• Time of temperature higher than 220°C 60 seconds or less
• Time to preheat temperature from 120 to 180°C 120±30 s
• Number of reflows Three
• Flux Rosin flux containing small amount of chlorine (The flux with a
maximum chlorine content of 0.2 Wt% is recommended.)
120±30 s
(preheating)
220˚C
180˚C
Package Surface Temperature T (˚C)
Time (s)
Recommended Temperature Profile of Infrared Reflow
(heating)
to 10 s
to 60 s
260˚C MAX.
120˚C
(2) Wave soldering
• Temperature 260°C or below (molten solder temperature)
• Time 10 seconds or less
• Preheating conditions 120°C or below (package surface temperature)
• Number of times One (Allowed to be dipped in solder including plastic mold portion.)
• Flux Rosin flux containing small amount of chlorine (The flux with a maximum chlorine
content of 0.2 Wt% is recommended.)
(3) Soldering by Soldering Iron
• Peak Temperature (lead part temperature) 350°C or below
• Time (each pins) 3 seconds or less
• Flux Rosin flux containing small amount of chlorine (The flux with a
maximum chlorine content of 0.2 Wt% is recommended.)
(a) Soldering of leads should be made at the point 1.5 to 2.0 mm from the root of the lead
(b) Please be sure that the temperature of the package would not be heated over 100°C
Data Sheet PN10502EJ05V0DS 11
.California Eastern Laboratories
PS9121
(4) Cautions
• Fluxes
Avoid removing the residual flux with freon-based and chlorine-based cleaning solvent.
2. Cautions regarding noise
Be aware that when voltage is applied suddenly between the photocoupler’s input and output or between
collector-emitters at startup, the output transistor may enter the on state, even if the voltage is within the absolute
maximum ratings.
USAGE CAUTIONS
1. Protect against static electricity when handling.
2. Avoid storage at a high temperature and high humidity.
Data Sheet PN10502EJ05V0DS
12
.California Eastern Laboratories
PS9121
SPECIFICATION OF VDE MARKS LICENSE DOCUMENT
<R>
Parameter Symbol Speck Unit
Application classification (DIN EN 60664-1 VDE0110 Part 1)
for rated line voltages ≤ 300 Vr.m.s.
for rated line voltages ≤ 600 Vr.m.s.
IV
III
Climatic test class (DIN EN 60664-1 VDE0110) 40/85/21
Dielectric strength
maximum operating isolation voltage
Test voltage (partial discharge test, procedure a for type test and random test)
Upr = 1.5 × UIORM, Pd < 5 pC
UIORM
Upr
707
1 061
Vpeak
Vpeak
Test voltage (partial discharge test, procedure b for all devices)
Upr = 1.875 × UIORM, Pd < 5 pC
Upr 1 326 Vpeak
Highest permissible overvoltage UTR 6 000 Vpeak
Degree of pollution (DIN EN 60664-1 VDE0110 Part 1) 2
Clearance distance >4.2 mm
Creepage distance >4.2 mm
Comparative tracking index (DIN IEC 112/VDE 0303 Part 1) CTI 175
Material group (DIN EN 60664-1 VDE0110 Part 1) III a
Storage temperature range Tstg –55 to +125 °C
Operating temperature range TA –40 to +85 °C
Isolation resistance, minimum value
VIO = 500 V dc at TA = 25°C
VIO = 500 V dc at TA MAX. at least 100°C
Ris MIN.
Ris MIN.
1012
1011
Ω
Ω
Safety maximum ratings (maximum permissible in case of fault, see thermal
derating curve)
Package temperature
Current (input current IF, Psi = 0)
Power (output or total power dissipation)
Isolation resistance
VIO = 500 V dc at TA = Tsi
Tsi
Isi
Psi
Ris MIN.
150
200
300
109
°C
mA
mW
Ω
Data Sheet PN10502EJ05V0DS 13
.California Eastern Laboratories
|:|
PS9121
Caution GaAs Products This product uses gallium arsenide (GaAs).
GaAs vapor and powder are hazardous to human health if inhaled or ingested, so please observe
the following points.
• Follow related laws and ordinances when disposing of the product. If there are no applicable laws
and/or ordinances, dispose of the product as recommended below.
1. Commission a disposal company able to (with a license to) collect, transport and dispose of
materials that contain arsenic and other such industrial waste materials.
2. Exclude the product from general industrial waste and household garbage, and ensure that the
product is controlled (as industrial waste subject to special control) up until final disposal.
• Do not burn, destroy, cut, crush, or chemically dissolve the product.
• Do not lick the product or in any way allow it to enter the mouth.
NOTICE
1. Descriptions of circuits, software and other related information in this document are provided only to illustrate the operation of semiconductor products and
application examples. You are fully responsible for the incorporation of these circuits, software, and information in the design of your equipment. California
Eastern Laboratories and Renesas Electronics assumes no responsibility for any losses incurred by you or third parties arising from the use of these circuits,
software, or information.
2. California Eastern Laboratories has used reasonable care in preparing the information included in this document, but California Eastern Laboratories does
not warrant that such information is error free. California Eastern Laboratories and Renesas Electronics assumes no liability whatsoever for any damages
incurred by you resulting from errors in or omissions from the information included herein.
3. California Eastern Laboratories and Renesas Electronics do not assume any liability for infringement of patents, copyrights, or other intellectual property
rights of third parties by or arising from the use of Renesas Electronics products or technical information described in this document. No license, express,
implied or otherwise, is granted hereby under any patents, copyrights or other intellectual property rights of California Eastern Laboratories or Renesas
Electronics or others.
4. You should not alter, modify, copy, or otherwise misappropriate any Renesas Electronics product, whether in whole or in part. California Eastern
Laboratories and Renesas Electronics assume no responsibility for any losses incurred by you or third parties arising from such alteration, modification, copy
or otherwise misappropriation of Renesas Electronics product.
5. Renesas Electronics products are classified according to the following two quality grades: “Standard” and “High Quality”. The recommended applications
for each Renesas Electronics product depends on the product’s quality grade, as indicated below. “Standard”: Computers; office equipment; communications
equipment; test and measurement equipment; audio and visual equipment; home electronic appliances; machine tools; personal electronic equipment; and
industrial robots etc. “High Quality”: Transportation equipment (automobiles, trains, ships, etc.); traffic control systems; anti-disaster systems; anti-crime
systems; and safety equipment etc. Renesas Electronics products are neither intended nor authorized for use in products or systems that may pose a direct
threat to human life or bodily injury (artificial life support devices or systems, surgical implantations etc.), or may cause serious property damages (nuclear
reactor control systems, military equipment etc.). You must check the quality grade of each Renesas Electronics product before using it in a particular
application. You may not use any Renesas Electronics product for any application for which it is not intended. California Eastern Laboratories and Renesas
Electronics shall not be in any way liable for any damages or losses incurred by you or third parties arising from the use of any Renesas Electronics product
for which the product is not intended by California Eastern Laboratories or Renesas Electronics.
6. You should use the Renesas Electronics products described in this document within the range specified by California Eastern Laboratories, especially with
respect to the maximum rating, operating supply voltage range, movement power voltage range, heat radiation characteristics, installation and other product
characteristics. California Eastern Laboratories shall have no liability for malfunctions or damages arising out of the use of Renesas Electronics products
beyond such specified ranges.
7. Although Renesas Electronics endeavors to improve the quality and reliability of its products, semiconductor products have specific characteristics such as
the occurrence of failure at a certain rate and malfunctions under certain use conditions. Further, Renesas Electronics products are not subject to radiation
resistance design. Please be sure to implement safety measures to guard them against the possibility of physical injury, and injury or damage caused by
fire in the event of the failure of a Renesas Electronics product, such as safety design for hardware and software including but not limited to redundancy,
fire control and malfunction prevention, appropriate treatment for aging degradation or any other appropriate measures. Because the evaluation of
microcomputer software alone is very difficult, please evaluate the safety of the final products or systems manufactured by you.
8. Please contact a California Eastern Laboratories sales office for details as to environmental matters such as the environmental compatibility of each Renesas
Electronics product. Please use Renesas Electronics products in compliance with all applicable laws and regulations that regulate the inclusion or use of
controlled substances, including without limitation, the EU RoHS Directive. California Eastern Laboratories and Renesas Electronics assume no liability for
damages or losses occurring as a result of your noncompliance with applicable laws and regulations.
9. Renesas Electronics products and technology may not be used for or incorporated into any products or systems whose manufacture, use, or sale is prohibited
under any applicable domestic or foreign laws or regulations. You should not use Renesas Electronics products or technology described in this document
for any purpose relating to military applications or use by the military, including but not limited to the development of weapons of mass destruction. When
exporting the Renesas Electronics products or technology described in this document, you should comply with the applicable export control laws and
regulations and follow the procedures required by such laws and regulations.
10. It is the responsibility of the buyer or distributor of California Eastern Laboratories, who distributes, disposes of, or otherwise places the Renesas Electronics
product with a third party, to notify such third party in advance of the contents and conditions set forth in this document, California Eastern Laboratories and
Renesas Electronics assume no responsibility for any losses incurred by you or third parties as a result of unauthorized use of Renesas Electronics products.
11. This document may not be reproduced or duplicated in any form, in whole or in part, without prior written consent of California Eastern Laboratories.
12. Please contact a California Eastern Laboratories sales office if you have any questions regarding the information contained in this document or Renesas
Electronics products, or if you have any other inquiries.
NOTE 1: “Renesas Electronics” as used in this document means Renesas Electronics Corporation and also includes its majority-owned subsidiaries.
NOTE 2: “Renesas Electronics product(s)” means any product developed or manufactured by or for Renesas Electronics.
NOTE 3: Products and product information are subject to change without notice.
CEL Headquarters • 4590 Patrick Henry Drive, Santa Clara, CA 95054 • Phone (408) 919-2500 • www.cel.com
For a complete list of sales offices, representatives and distributors,
Please visit our website: www.cel.com/contactus
Products related to this Datasheet
OPTOISO 3.75KV OPN COLLECTOR 5SO
OPTOISO 3.75KV OPN COLLECTOR 5SO
OPTOISO 3.75KV OPN COLLECTOR 5SO
OPTOISO 3.75KV OPN COLLECTOR 5SO
OPTOISO 3.75KV OPN COLLECTOR 5SO
OPTOISO 3.75KV OPN COLLECTOR 5SO
OPTOISO 3.75KV OPN COLLECTOR 5SO
OPTOISO 3.75KV OPN COLLECTOR 5SO