TLP176A Datasheet by Toshiba Semiconductor and Storage
View All Related Products | Download PDF Datasheet
TOSHIBA
TLP176A
TENTATIVE
MEASUREMENT INSTRUMENT
DATA ACQUISITION
TELECOMMUNICATIDN
PROGRAMMABLE CONTROL
TLP176A
The TOSHIBA TLP176A consists of gallium arsenide infrared
emitting diode optically coupled In a photo-MOS FET in a SOP,
which is suitable for surface mount assembly
The TLP176A is suitable for replacement of mechanical relays in
many applications which require space savings.
0 SOP 4pm (2.54801’4)
0 Peak Off-State Voltage:
0 Trigger LED Current
I Ont-State Current
0 Oantate Resistance
0 Isnlatinn Voltage
I UL Recognized
: l-Form—A
60 V (MIN)
: 3 mA (MAx.)
: 400 mA (MAX.)
: 2 0 (MAX)
: 150(1va (MIN)
: UL1577, File No‘ E67349
PIN CONFIGURATION (TOP VIEW)
1 E J4
2 E J3
1 2 ANODE
2 : CATHODE
3 : DRAIN
4 : DRAIN
1»Form-A
4 3
L43
m
I z
SCHEMATIC
1
TOSHIBA PHOTOCOUPLER GaAs IRED & PHOTOrMOS FET
Unit in mm
uzazs
Izmw
I
mm
J mm
is
1r"—
7.u:u
J'EDEC
J'EITA
TOSHIBA
Weight ; 01 g
2003-03-12
TOSHIBA TLP176A
MAXIMUM RATINGS (Ta = 25°C)
CHARAC’I'ERJS'HC SYMBOL RATING UNIT
Forward Current IF 50 mA
I: Forward Current Derating (Ta 2 25°C) Alp/“C —0r5 mA/°C
a Pulse Forward Current (100 as pulse, 100 pps) In: 1 A
Reverse Voltage VR 5 V
Junction Temperature Tj 125 “C
9; Off-State Output Terminal Voltage VOFF 60 V
S Oantate Current . ION 400 mA
E (91:28:;ng Current Derating AION /°C _4‘0 mA /°C
9 Junction Temperature Tj 125 °C
Storage Temperature Range Tstg —55~ 125 °C
Operating Temperature Range To” —40~85 “C
Lead Soldering Temperature (10 s) T301 260 °C
Isolation Voltage (AC, 1 min, R.H. E 60%) (Note 1) BVs 1500 Vrms
(Note 1) Device considered a two-terminal device : pinsl and 2 shorted together
and pins3 and 4 shorted together.
RECOMMENDED OPERATING CONDITIONS
CHARACTERISTIC SYMBOL MIN. TYP‘ MAX‘ UNIT
Supply Voltage VDD — — 48 V
Forward Current IF 5 7.5 25 mA
OurState Current ION — — 400 mA
Operating Temperature Top, —20 — 65 “C
2 2003-03-12
TOSHIBA TLP176A
INDIVIDUAL ELECTRICAL CHARACTERISTICS (Ta = 25°C)
CHARACTERISTIC SYMBOL TEST CONDITION MIN. TYP. MAX. UNIT
12 Forward Voltage VF IF = 10 mA 10 1.15 13 V
a Reverse Current IR VR = 5 V — — 10 ,uA
Capacitance CT V : 0, f: 1 MHz — 30 — 17F
a:
E Off-State Current IOFF VOFF = 60V — — 1 /1A
[14
E Capacitance COFF V : 0, f: 1 MHz — 140 — 17F
Q
COUPLED ELECTRICAL CHARACTERISTICS (Ta = 25°C)
CHARACTERISTIC SYMBOL TEST CONDITION MIN. TYP, MAX. UNIT
Trigger LED Current IF’I‘ ION = 400mA — 1 3 mA
On-State Resistance RON ION = 400 mA, IF = 5 mA — 1 2 Q
ISOLATION CHARACTERISTICS (Ta = 25°C)
CHARACTERISTIC SYMBOL TEST CONDITION MIN. TYP. MAX. UNIT
Capacitance Input to Output CS Vs = 0, f = 1 MHz — 0.8 — pF
Isolation Resistance Rs Vs = 500 V, EH. 3 60% 5X1010 10“ — 0
AC, 1 minute 1500 — — V
Isolation Voltage BVS AC, 1 second (in oil) — 3000 — rms
DC, 1 minute (in oil) — 3000 — Vdc
SWITCHING CHARACTERISTICS (Ta = 25°C)
CHARACTERISTIC SYMBOL TEST CONDITION MIN. TYP, MAX. UNIT
Turn-0n Time ION RL : 200 0. (Note 2) — 0.9 2.0
ms
Tum-off Time tOFF VDD = 20 V. IF = 5 mA _ 0.1 1.0
(Note 2) Switching Time Test Circuit
1_F, 1 4 RE VDD 1F
o—o— ro—
—°VOUT
2 3
90%
VOUT 10%
t0N I tOFF
3 2003-03-12
TOSHIBA TLP176A
1F _ Ta ION (EMS) — Ta
mo 2
E
g :4
:2
E so 0
z a:
D p -
o <>< 3="" 33="" e="" (n="" so="" 2="" ‘="" 3%="" o="" g="" g;="" s="" g="" n.__="" a.="" .="" 51="" ‘0="" 8="" .3="" m="" 2="" s="" a="" o="" 10="" e="" a="" a="" 3="" 0="" i="" n="" 720="" o="" 20="" ‘0="" so="" an="" we="" 120="" 720="" u="" 20="" «i="" so="" an="" we="" ambient="" temperature="" ta="" (‘6)="" ambient="" temperature="" ta="" m="" ifp="" -="" dr="" if="" -="" vf="" 2="" sons="" 100="" e="" 3000="" pulse="" wm-rh="" s="" 100115="" 5"="" 5="" ta="5-0" e="" an="" mm)="" h="" a="" 5‘="" 10="" e?="" 500="" e="" gs="" sun="" e="" a:="" l="" 5="" be="" 8="" e="" mo="" e="" i="" m="">< 5'="" 5°="" 5="" as="" 3="" 30="" a="" 0,3="" §="" 4="" w="" 01="" :i="" 10’5="" 3="" 10’="" 3="" in”="" 3="" 10'="" 06="" as="" i="" n="" i="" 9="" u="" is="" 13="" duty="" cycle="" ratio="" de="" forward="" voltage="" v}:="" (v)="" ave/ata="" —="" if="" ifp="" —="" vfp="" a="" woo="" «a="" :5="" e="" suo="" \="" aoo=""> E
:g 2 mo
[“3“ g
a} g 50
g: D an
a; 5
>E E 10
as a
«E E 5
a u m 3 PULSE WIDTH s w III
58 'fl REPETITIVE FREQUENCY = Ion Hz
a. E 1 Ta = 15°C
'a.1 0.3 0.5 l 3 5 In an 50 0.6 1.0 1.4 1.3 22 2.6 30
FORWARD CURRENT [1: (my PULSE FORWARD VOLTAGE v“: (V)
4 2003-03-12
TOSHIBA
TLP176A
IFT—Ta
5
E
5 A
a”
oE
31 a
El:
9:
E5: 2
m:
2H
k
S l
a
I:
o
740 72a 0 2o 40 60 an 100
AMBIENT TEMPERATURE Ta (‘07
A RON — Ta
G
MOSFZT ONASTATE RESISTANCE RON
o
,20 a 20 40 so so ma
AMBIENT TEMPERATURE Ta (C)
Mosnz'r ON-STATE CURRENT [0" (mm
MOSI'ET Orr-ESTATE CURRENT lo" (mA)
ICIN - VON
7 20a
—wn
705 Au 70.2 a 02 0.4 06
MOSFET ON-STATE VOLTAGE VON (V)
[OFF — Ta
none
500
300
um
50
30
ID
I
,20 o 20 4|) so so 100
AMBIENT TEMPERATURE Ta (‘0)
2003-03-12
TOSHIBA TLP176A
RESTRICTIONS ON PRODUCT USE
ozomacac
.TOSHIBA is continually working to improve the quality and reliability of its products.
Nevertheless, semiconductor devices in general can malfunction or fail due to their inherent
electrical sensitivity and vulnerability to physical stress. It is the responsibility of the buyer,
when utilizing TOSHIBA products, to comply with the standards of safety in making a safe
design for the entire system, and to avoid situations in which a malfunction or failure of such
TOSHIBA products could cause loss of human life, bodily injury or damage to property.
In developing your designs, please ensure that TOSHIBA products are used within specified
operating ranges as set forth in the most recent TOSHIBA products specifications. Also, please
keep in mind the precautions and conditions set forth in the ”Handling Guide for
Semiconductor Devices," or “TOSHIBA Semiconductor Reliability Handbook” etc..
.The TOSHIBA products listed in this document are intended for usage in general electronics
applications (computer, personal equipment, office equipment, measuring equipment, industrial
robotics, domestic appliances, etc.). These TOSHIBA products are neither intended nor
warranted for usage in equipment that requires extraordinarily high quality and/or reliability or
a malfunction or failure of which may cause loss of human life or bodily injury (”Unintended
Usage"). Unintended Usage include atomic energy control instruments, airplane or spaceship
instruments, transportation instruments, traffic signal instruments, combustion control
instruments, medical instruments, all types of safety devices, etc.. Unintended Usage of TOSHIBA
products listed in this document shall be made at the customer's own risk.
0 GaAs (Gallium Arsenide) is a substance used in the productsdescribed in thisdocument. GaAs dust or
vapor is harmful to the human body. Do not break, cut, crushu ordissolve chemically.
O The products described in this document are subject to the foreign exchange and foreign trade
laws.
.The information contained herein is presented only as a guide for the applications of our
products. No responsibility is assumed by TOSHIBA CORPORATION for any infringements of
intellectual property or other rights of the third parties which may result from its use. No
license is granted by implication or otherwise under any intellectual property or other rights of
TOSHIBA CORPORATION or others.
0 The information contained herein is subject to change without notice.
6 2003-03-12
Products related to this Datasheet
SSR RELAY SPST-NO 400MA 0-60V