R-6zzz Series Datasheet by Recom Power

View All Related Products | Download PDF Datasheet
1-2 Amp
SIP12
Vertical &
Horizontal
Single Output
www.recom-power.com REV.: 4/2018 I-1
Features
Switching
Regulator
Non-isolated
Adjustable output voltage
1-2AMP adjustable positive step down
integrated switching regulator
Internal short circuit protection
ON/OFF control (ground off)
Efficiency up to 97%
Positive to negative converter
R-6xxxP_D
Description
The R-6xxx series is a high performance 1.5V to 15V (18V), 1.1 Amp to 2Amp, 12-Pin SIP (single in-line
package) switching regulator. The Synchronous rectification yields excellent efficiencies up to 97%.
Short circuit protection reduces the short circuit input current to under 50mA.
DC/DC Converter
IEC/EN60950-1 certified
Selection Guide
Part Input Output Vout Output Efficiency Max. Capacitive
Number Voltage Range Voltage Adjust Range (1) Current @ min Vin @ max. Vin Load (2)
[VDC] [VDC] [VDC] [A] [%] [%] [µF]
R-611.8x 9 - 32 1.8 1.5 - 3.6 1 79 67 200/6800
R-612.5x 9 - 32 2.5 1.5 - 4.5 1 84 74 200/6800
R-613.3x 9 - 32 3.3 1.8 - 6 1 88 79 200/6800
R-615.0x 9 - 32 5 1.8 - 9 1 92 84 200/6800
R-619.0x 11 - 32 9 3.3 - 15 1 96 90 200/6800
R-6112x 14 - 32 12 3.3 - 15 1 97 92 200/6800
R-621.8x 9 - 32 1.8 1.5 - 3.6 2 76 68 200/6800
R-622.5x 9 - 32 2.5 1.5 - 4.5 2 81 74 200/6800
R-623.3x 9 - 32 3.3 1.8 - 6 2 86 80 200/6800
R-625.0x 9 - 32 5 1.8 - 9 2 90 85 200/6800
R-629.0x 11 - 32 9 3.3 - 15 2 95 91 200/6800
R-6212x 14 - 32 12 3.3 - 15 2 96 93 200/6800
Notes:
Note1: Vin-Vout 1.5V if adjust function is used
Note2: please refer to basic characteristics on page I-2
Notes:
Note3: x can be „P“ = vertical through hole
x can be „D“ = bent for horizontal through hole mounting
Model Numbering
Ordering Examples:
R-612.5P Iout= 1000mA nom. Vout= 2.5VDC P= vertical through hole
R-623.3D Iout= 2000mA nom. Vout= 3.3VDC D= bent for horizontal through hole mounting
Pinning (3)
Output Current (A)
nom. Output Voltage
R-6_ __ x
www.recom-power.com REV.: 4/2018 I-2
DC/DC Converter
Specifications (refer to standard application circuit, Ta= 25°C)
R-6xxxP_D
Series
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Quiescent Current min. Vin to max. 6mA 10mA
Internal Power Dissipation ta<60°C 1.0W
Output Current Limit 4A 4.5A 5A
Minimum Load 10%
ON/OFF CTRL (4) DC-DC ON
DC-DC OFF
Open or high (Power ON), 2V min. / 10V max.
Low (Power OFF) 0.8V max.
Input Current of CTRL Pin DC-DC OFF 100µA
Internal Operating Frequency 200kHz 250kHz 300kHz
Output Ripple and Noise R-61xxx
R-62xxx
40mVp-p
40mVp-p
100mVp-p
120mVp-p
Maximum Capacitive Load normal start-up time, no external diodes 200µF
<1 second start-up time + diode protection circuit 6800µF
continued on next page
How to calculate the max output current
Line Derating
100
80
85
60
40
20
0
Ambient Temperature [°C]
Internal Power Dissipation [W]
0 0.5 0.7 1.0 1.5
100
90
80
70
60
50
40
30
20
10
0
Output Load [%]
Input Voltage [VDC]
9
11
14 16
12
20 24 28 32
R-62xx
R-61xx
Iout= PD
Vout x (1-Effmax Vin )
PD= Iout x Vout x (1-Effmax Vin )
The internal power dissipiation (PD ) follows the equation:
Vin = 32V
Vout = 12V
Effmax Vin = 93%
PD = 1W
TAmbient = 60°C
Vin = 14V
Vout = 12V
Effmax Vin = 96%
PD = 1W
TAmbient = 60°C
Iout= 1W = 1.19A
12V x (1-0.93 )Iout= 1W = 2.08A
12V x (1-0.96 )
Calculation 1: Calculation 2:
Example: R-6212P
Notes:
Note4: ON/OFF pin driven by TTL (logic gate), open-collector bipolar transistor or open-drain MOSFET
www.recom-power.com REV.: 4/2018 I-3
DC/DC Converter
Specifications (refer to standard application circuit, Ta= 25°C)
R-6xxxP_D
Series
Efficiency vs. Load
Ripple vs. Output Current
R-623.3 / R-613.3
R-623.3 / R-613.3
50
70
60
82.5
87.5
85
90
100
92.5
80
Efficiency [%]
Output Load [A]
0.1 0.5 1.0 1.5 2.0
9Vin
12Vin
26Vin
100
50
80
70
60
87.5
82.5
85
92.5
90
Efficiency [%]
Output Load [A]
0.1 0.5 1.0 1.5 2.0
9Vin
12Vin
24Vin
38Vin
Ripple [mV]
Output Curent [A]
0.1 0.5 1.0 1.5 2.0
38Vin
24Vin
12Vin
9Vin
50
100
80
70
90
60
40
30
10
0
20
50
100
80
60
70
90
40
30
10
0
20
Ripple [mV]
26Vin
12Vin
9Vin
Output Curent [A]
0.1 0.5 1.0 1.5 2.0
R-625.0 / R-615.0
R-625.0 / R-615.0
Trim Tables or Calculation
2ADC R-611.8P/D R-612.5P/D R-613.3P/D R-615.0P/D R-619.0P/D R-6112P/D
3ADC R-621.8P/D R-622.5P/D R-623.3P/D R-625.0P/D R-629.0P/D R-6212P/D
Vout nom. 1.8VDC 2.5VDC 3.3VDC 5.0VDC 9.0VDC 12VDC
Vout adj. R1 R2 R1 R2 R1 R2 R1 R2 R1 R2 R1 R2
1.5 13.6kΩ3.3kΩ
1.8 8.2kΩ3.1kΩ820kΩ
2.0 10kΩ15kΩ5.1kΩ1.5kΩ
2.5 5.1kΩ13kΩ3.6kΩ
3.0 2.5kΩ10kΩ51kΩ7.0kΩ
continued on next page
www.recom-power.com REV.: 4/2018 I-4
DC/DC Converter
Specifications (refer to standard application circuit, Ta= 25°C)
R-6xxxP_D
Series
REGULATIONS
Parameter Condition Value
Output Accuracy ±1.0% typ. / ±2.0% max.
Line Regulation low line to high line, full load ±0.5% typ.
Load Regulation (5) 10% to 100%, full load R-61xxx
R-62xxx
±0.5% max.
±1.0% max.
Transient Response (6) 50% load step change
Vout over / undershoot
100µs typ. / 200µs max.
5% typ.
PROTECTIONS
Parameter Condition Value
Short Circuit Protection (SCP) continuous, automatic recovery
Short Circuit Input Current Vin > 12VDC 20mA typ. / 100mA max.
continued on next page
2ADC R-611.8P/D R-612.5P/D R-613.3P/D R-615.0P/D R-619.0P/D R-6112P/D
3ADC R-621.8P/D R-622.5P/D R-623.3P/D R-625.0P/D R-629.0P/D R-6212P/D
Vout nom. 1.8VDC 2.5VDC 3.3VDC 5.0VDC 9.0VDC 12VDC
Vout adj. R1 R2 R1 R2 R1 R2 R1 R2 R1 R2 R1 R2
3.3 1.7kΩ5.9kΩ9.7kΩ0Ω0Ω
3.6 1.2kΩ3.9kΩ18kΩ14kΩ1.5kΩ560Ω
3.9 2.8kΩ9.1kΩ20kΩ3.3kΩ1.2kΩ
4.5 1.6kΩ3.9kΩ60kΩ7.5kΩ2.1kΩ
5.0 2.4kΩ11kΩ4.0kΩ
5.1 2.2kΩ60kΩ12kΩ4.3kΩ
5.5 1.6kΩ15kΩ17kΩ5.6kΩ
6.0 1.1kΩ7.2kΩ24kΩ7.5kΩ
7.0 2.8kΩ51kΩ12kΩ
8.0 1.5kΩ130kΩ19kΩ
9.0 880Ω31kΩ
10 450Ω36kΩ55kΩ
11 180Ω15kΩ125kΩ
12 8.2kΩ
13 4.7kΩ11kΩ
14 2.7kΩ4.0kΩ
15 1.3kΩ1.6kΩ
Trim Tables or Calculation
Notes:
Note5: Operation below 10% load will not harm the converter, but specifications may not be met
Note6: Requires a 100µF electolytic or tantalum output capacitor for proper operation in all applications
(the capacitor has to be placed as close as possible to the output pins)
ZS
www.recom-power.com REV.: 4/2018 I-5
DC/DC Converter
Specifications (refer to standard application circuit, Ta= 25°C)
R-6xxxP_D
Series
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range without derating @ natural convection 0.1m/s -40°C to +85°C
Maximum Case Temperature +110°C
Thermal Impedance @ natural convection 0.1m/s 25°C/W
Operating Humidity non-condensing 95% RH max.
Operating Altitude 2000m
Pollution Degree PD2
MTBF according to MIL-HDBK 217F, G.B. +25°C
+71°C
563 x 103 hours
117 x 103 hours
DIMENSION AND PHYSICAL CHARACTERISTICS
Parameter
Type
Value
Material case
potting
non-conducive black plastic, (UL94 V-0)
epoxy, (UL94 V-0)
Dimension (LxWxH) 32.2 x 9.1 x 15.0mm
Weight 9g typ.
continue on next page
SAFETY AND CERTIFICATIONS
Certificate Type (Safety)
Report / File Number
Standard
Information Technology Equipment, General Requirements for Safety
1605077-12 IEC60950-1:2005, 2nd Edition + AM2:2013
EN60950-1:2006 + AM2:2013
EAC
RU-AT.49.09571 TP TC 004/2011
RoHS 2+ RoHS-2011/65/EU + AM-2015/863
Optional Diode Protection Circuit
Add a blocking diode to Vout if current
can flow backwards into the output, as
this can damage the converter when it
is powered down. Protection diodes are
required for high capacitive loads.
The diode can either be fitted across
the divice, if the source is low imped-
ance or fitted in series with the output
(recommended). R1: Trim output voltage up to 1 diode drop
R-5/6/7xxx
+Vin +Vout
D1
GND GND
+Vin +Vout
GND
R-5/6/7xxx
D1
R1
+Vin +Vout
GND GND
+Vin +Vout
GND Vadj
Optional Protection 1: Optional Protection :
. DDDDDDDDDDDD Alli Afifififififififififié‘ W 4J_L L—J -\\ r#\i fl—r UUUUUUUUUUUUL U 4, iii fii L_J 08‘
www.recom-power.com REV.: 4/2018 I-6
DC/DC Converter
Specifications (refer to standard application circuit, Ta= 25°C)
R-6xxxP_D
Series
Dimension Drawing (mm)
R-6xxxD
Pin Connections
Pin # Single Description
1 ON/OFF Input pin: Active low (less than 0.8V) to disable the device
2,3,4 Vin Power Input
5, 6, 7, 8 GND Input and Output ground (common)
9, 10, 11 Vout Power output
12 Vadj With external resistors R1, R2 to selected output voltage
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.25mm
Bottom View
Top View
1 2 3 4 5 6 7 8 9 10 11 12 1 2 3 4 5 6 7 8 9 10 11 12
2.54
2.54
9.1
32.2
11 x 2.54 = 27.94
0.8
0.70+0.10/-0.05 0.25±0.05
15.04.10
Marking
embossed logo
2.1
Bottom View Top View
1 2 3 4 5 6 7 8 9 10 11 12
1 2 3 4 5 6 7 8 9 10 11 12
2.54
2.54
32.2
15.0
9.117.0
2.1
11 x 2.54 = 27.94
0.70+0.10/-0.05 0.25±0.05
Recommended Footprint Details
Recommended Footprint Details
R-6xxxP
INSTALLATION AND APPLICATION
continued on next page
C1
C2
Q1
1µF
(Optional)
100µF
ESR= 150m max.
(Required)
+Vin +Vout
Vadj
GND
ON/OFF
+Vin
Com Com
+Vout
Rdown
Rup
R-6xxxP_D
OFF
ON
VCTRL
Standard Application Circuit
Add blocking diode to Vout if current can flow backwards into the output, as this can damage the converter.
(Please refer to “Optional Diode Protection Circuit” on page I-5)
www.recom-power.com REV.: 4/2018 I-7
DC/DC Converter
Specifications (refer to standard application circuit, Ta= 25°C)
R-6xxxP_D
Series
Positive to Negative Converter
Pin Connections
Pin # Negative Out Positive Out
1 ON/OFF ON/OFF
2,3,4 +Vin +Viin
5, 6, 7, 8 -Vout GND
9, 10, 11 GND +Vout
12 -Vadj +Vadj
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimensions (LxWxH) R-6xxxD
R-6xxxP
520.0 x 20.0 x 19.0mm
530.0 x 23.0 x 19.0mm
Packaging Quantity tube 15pcs
Storage Temperature Range -40°C to +125°C
Bottom View
1 2 3 4 5 6 7 8 9 10 11 12
32.2
11 x 2.54 = 27.94
0.8
0.70+0.10/-0.05
15.04.10
2.1
Ref. to -Vout
C1 and C2 are required
and should be fitted close
to the converter pins.
C1 C2
+Vin
-Vout Vadj
GND
ON/OFF
+Vin
-Vout
GNDGND
ON/OFF
R1
R2
R-6xxxP_D
The
product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products
are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss
of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
Part Input Output Vout Output Efficiency Max. Capacitive
Number Voltage Range Voltage Adjust Range (1) Current @ min Vin @ max. Vin Load (7)
[VDC] [VDC] [VDC] [A] [%] [%] C1 C2
R-621.8 9 - 28 -1.8 -1.5~ -3.6 -1 72 65 10µF/50V 100µF/6.3V
R-622.5 9 - 28 -2.5 -1.5~ -4.5 -1 76 72 10µF/50V 100µF/6.3V
R-623.3 9 - 28 -3.3 -1.8~ -6 -1 79 76 10µF/50V 100µF/10V
R-625.0 9 - 28 -5 -1.8~ -9 -1 81 80 10µF/50V 100µF/10V
R-629.0 11 - 26 -9 -3.3~ -15 -0.8 84 85 10µF/50V 100µF/25V
R-6212 11 - 26 -12 -3.3~ -15 -0.6 86 88 10µF/50V 100µF/25V
Selection Guide (Positive to Negativ)
Notes:
Note7: Maximum capacitive load including C2 is 220µF

Products related to this Datasheet

DC DC CONVERTER 5V 10W
DC DC CONVERTER 12V 24W
DC DC CONVERTER 5V 10W
DC DC CONVERTER 3.3V 6.6W
DC DC CONVERTER 5V 5W
DC DC CONVERTER 9V 18W
DC DC CONVERTER 9V 9W
DC DC CONVERTER 12V 12W
DC DC CONVERTER 1.8V 1.8W
DC DC CONVERTER 1.8V 1.8W
DC DC CONVERTER 12V 12W
DC DC CONVERTER 2.5V 2.5W
DC DC CONVERTER 2.5V 2.5W
DC DC CONVERTER 3.3V 3.3W
DC DC CONVERTER 3.3V 3.3W
DC DC CONVERTER 5V 5W
DC DC CONVERTER 9V 9W
DC DC CONVERTER 1.8V 3.6W
DC DC CONVERTER 1.8V
DC DC CONVERTER 12V 24W
DC DC CONVERTER 2.5V 5W
DC DC CONVERTER 2.5V 5W
DC DC CONVERTER 3.3V 6.6W
DC DC CONVERTER 9V 18W